Microchip Powered Device Products Offerings for PoE
The provided modules will assist you in the designing of Power over Ethernet Powered Devices.
For more information, please refer to the application notes listed at the bottom of this page.
| Part | Type | Package | IEEE | IEEE | HDBaseT | UPoE |
|---|---|---|---|---|---|---|
| (Power over | ||||||
| 802.3af | 802.3at | HDBaseT) | ||||
| PD70100 | Front end | 3 mm × 4 mm 12L DFN | x | – | – | – |
| PD70101 | Front end + PWM | 5 mm × 5 mm 32L QFN | x | – | – | – |
| PD70200 | Front end | 3 mm × 4 mm 12L DFN | x | x | – | – |
| PD70201 | Front end + PWM | 5 mm × 5 mm 32L QFN | x | x | – | – |
| PD70210 | Front end | 4 mm × 5 mm 16L DFN | x | x | x | x |
| PD70210A | Front end | 4 mm × 5 mm 16L DFN | x | x | x | x |
| PD70210AL | Front end | 5 mm × 7 mm 38L QFN | x | x | x | x |
| PD70211 | Front end + PWM | 6 mm × 6 mm 36L QFN | x | x | x | x |
| PD70224 | Ideal diode bridge | 6 mm × 8 mm 40L QFN | x | x | x | x |
All related Microchip documentation is available online at www.microchip.com/poe.
- AN3410 Design for PD System Surge Immunity PD701xx_PD702xx
- AN3472 Implementing Auxiliary Power in PoE
- AN3471 Designing a Type 1/2 802.3 or HDBaseT Type 3 PD Front End Using PD702x1 and PD701x1 ICs
- AN3533 PD70210(A), PD70211 System Layout Guidelines
- AN3551 PD70101A/ PD70201 PD device Layout Guidelines
- MPLAB® Analog Design (MAD) tool at http://www.microchip.com/mad-poe