MN2488-P Sanken Alternative

MN2488-P from Sanken is not in our system. The datasheet list the part as 150W. We do have a similar 100W part from Sanken 2SD2390 that may work depending on the application. Please review the datasheet 2SD2390 (sanken-ele.co.jp) before ordering.

TYPE DESCRIPTION
DigiKey 2SD2390-ND
Sanken 2SD2390
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 10 A
Voltage - Collector Emitter Breakdown (Max) 150 V
Vce Saturation (Max) @ Ib, Ic 2.5V @ 7mA, 7A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 5000 @ 7A, 4V
Power - Max 100 W
Frequency - Transition 55MHz
Operating Temperature 150°C (TJ)
Package / Case TO-3P-3, SC-65-3

Datasheet
MN2488-P.pdf (207.0 KB)

Please review the datasheets to ensure the alternative will work for your application.