TIP33C is an obsolete part from
STMicroelectronics. P/N TIP33CG from onsemi is suggested as a replacement.
| Digi-Key Part Number | TIP33CGOS-ND | 497-2614-5-ND |
|---|---|---|
| Manufacturer Part Number | TIP33CG | TIP33C |
| Manufacturer | ON Semiconductor | STMicroelectronics |
| Image | ![]() |
![]() |
| Description | TRANS NPN 100V 10A TO247 | TRANS NPN 100V 10A TO-247 |
| Packaging | Tube | Tube |
| Transistor Type | NPN | NPN |
| Current - Collector (Ic) (Max) | 10A | 10A |
| Voltage - Collector Emitter Breakdown (Max) | 100V | 100V |
| Vce Saturation (Max) @ Ib, Ic | 4V @ 2.5A, 10A | 4V @ 2.5A, 10A |
| Current - Collector Cutoff (Max) | 700µA | 700µA |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 3A, 4V | 20 @ 3A, 4V |
| Power - Max | 80W | 80W |
| Frequency - Transition | 3MHz | 3MHz |
| Operating Temperature | -65°C ~ 150°C (TJ) | 150°C (TJ) |
| Mounting Type | Through Hole | Through Hole |
| Package / Case | TO-247-3 | TO-247-3 |
| Supplier Device Package | TO-247 | TO-247-3 |
| For more information on the suggested replacement see full Manufacturer datasheet. |
Please review the datasheets to ensure the alternative will work for your application.