We currently don’t carry the Multicomp 12V Fan # MC36273. You can consider the following substitute options.
Image for representation only
Mfr Part # | EEC0251B1-000U-A99 | MEC0251V1-000U-A99 | CFM-A225V-131-445 | ||
Supplier | Sunon Fans | Sunon Fans | CUI Devices | ||
DK Part # | 259-1479-ND | 259-1470-ND | 102-4357-ND | ||
Description | FAN AXIAL 120X25MM 12VDC WIRE | FAN AXIAL 120X25MM 12VDC WIRE | FAN AXIAL 120X25MM 12VDC WIRE | ||
Series | EEC | MagLev® MEC | CFM-120V | ||
Voltage - Rated | 12VDC | 12VDC | 12VDC | ||
Size / Dimension | Square - 120mm L x 120mm H | Square - 120mm L x 120mm H | Square - 120mm L x 120mm H | ||
Width | 25.00mm | 25.00mm | 25.00mm | ||
Air Flow | 108.2 CFM (3.03m³/min) | 108.2 CFM (3.03m³/min) | 108.2 CFM (3.03m³/min) | ||
Static Pressure | 0.280 in H2O (69.7 Pa) | 0.280 in H2O (69.7 Pa) | 0.280 in H2O (69.7 Pa) | ||
Bearing Type | Ball | Vapo-Bearing™ | omniCOOL™ Magnetic Sleeve | ||
Fan Type | Tubeaxial | Tubeaxial | Tubeaxial | ||
Features | Auto Restart | Auto Restart | Auto Restart | ||
Noise | 44.5dB(A) | 44.5dB(A) | 44.5dB(A) | ||
Power (Watts) | 5.4 W | 5.5 W | 4.84 W | ||
RPM | 3100 RPM | 3100 RPM | 3100 RPM | ||
Termination | 2 Wire Leads | 2 Wire Leads | 2 Wire Leads | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | 14 ~ 158°F (-10 ~ 70°C) | 14 ~ 158°F (-10 ~ 70°C) | ||
Approval Agency | CE, CUR, TUV, UL | CUR, TUV, UL | CE, cURus, TUV | ||
Weight | 0.346 lb (156.94 g) | 0.357 lb (161.93 g) | 0.359 lb (162.84 g) | ||
Current Rating (Amps) | 0.451A | 0.455A | 0.403A | ||
Voltage Range | 6 ~ 13.8VDC | 6 ~ 13.8VDC | 4.5 ~ 13.2VDC | ||
Material - Frame | Polybutylene Terephthalate (PBT) | Polybutylene Terephthalate (PBT) | Polybutylene Terephthalate (PBT) | ||
Material - Blade | Polybutylene Terephthalate (PBT) | Polybutylene Terephthalate (PBT) | Polybutylene Terephthalate (PBT) | ||
Lifetime @ Temp. | 70000 Hrs @ 40°C | 70000 Hrs @ 40°C | 70000 Hrs @ 40°C | ||
Click Here | Click Here | Click Here |
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.