NanoEdgeAIStudio: An Automated Machine Learning Tool for STM32 Developers

NanoEdgeAIStudio is a new Machine Learning (ML) technology which is a privilege to the developers by which they can create an optimal ML library based on a minimal amount of data. It is a PC based push-button development studio which can run on Windows, Linux Ubuntu.

The Studio can generate four types of libraries: anomaly detection, outlier detection, classification, and regression libraries. These libraries can be combined and chained to create a complete edge AI solution: anomaly or outlier detection to detect a problem on the equipment, classification to identify the source of the problem, and regression to extrapolate information and provide real insight to the maintenance team.

Multiple sensors can be combined either in a single library or using multiple libraries concurrently. This topology can respond to various types of input signals such as vibration and pressure, sound, magnetic, time of flight, etc.

Both learning and inference are done directly inside the microcontroller by means of the NanoEdge™ AI on-device learning library, which streamlines the edge AI process and significantly reduces development effort, cost and therefore time to market.

All features

  • Desktop tool for the design and generation of STM32-optimized libraries with small datasets:
    • Anomaly detection libraries: Learn normality directly on the STM32 microcontroller and detect defects in real time
    • One-class classification libraries: Perform the acquisition during normal equipment operation and detect any abnormal pattern deviation
    • N-class classification libraries: Classify signals in real time
    • Extrapolation libraries: Predict discrete values based on data patterns never seen before
  • Support for any type of sensor for a variety of physical quantities: multi-axis acceleration, current, magnetic field, voltage, temperature, acoustic pressure, and more
  • Millions of possible algorithms are available to find the optimal library in terms of accuracy, confidence, inference time, and memory footprint
  • Generation of very small footprint libraries running down to the smallest Arm® Cortex®‑M0 microcontrollers
  • Integrated tools such as:
    • Sampling finder tool to select the right data rate and the right data length easily
    • Datalogger generator to get ready to log data in a few clicks
    • Data manipulation tool for datasets
    • ML libraries benchmark to find the best combination between preprocessing and machine learning models
    • Embedded emulator to test library performance live with an attached STM32 board or from test data files
    • Inference time estimation to help users make an informed choice for model selection
    • Validation tool to compare the libraries given by NanoEdge™

There are various STM32 based products available with DigiKey supporting the NanoEdgeAI technology:

SensorTile Wireless Industrial Node Development Kit
The STWIN.box (STEVAL-STWINBX1) is a development kit and reference design that simplifies prototyping and testing of advanced industrial sensing applications in IoT contexts such as condition monitoring and predictive maintenance.

The parts of this category available with DigiKey are STEVAL-STWINBX1, STEVAL-STWINKT1B and STEVAL-MKBOXPRO.

Industrial sensor evaluation kit for condition monitoring based on the 2.4 GHz STM32WB5MMG module
The STEVAL-PROTEUS1 is an evaluation tool designed for temperature and vibration monitoring. It is based on a 2.4 GHz multiprotocol wireless SoC to address machine or facility condition monitoring for industrial applications.

The main board includes the STM32WB5MMG ultra-low-power and small form factor wireless radio module. This module is FCC and IC certified (FCC ID: YCP-STM32WB5M001 and IC: 8976A-STM32WB5M01).

Discovery kit for IoT node with STM32U5 series
The B-U585I-IOT02A Discovery kit provides a complete demonstration and development platform for the STM32U585AI microcontroller, featuring an Arm® Cortex®-M33 core with Arm® TrustZone® and Armv8-M mainline security extension, 2 Mbytes of Flash memory and 786 Kbytes of SRAM, as well as smart peripheral resources.

Discovery kit with STM32H747XI MCU
The STM32H747I-DISCO Discovery kit is a complete demonstration and development platform for STMicroelectronics STM32H747XIH6 microcontroller, designed to simplify user application development.

Some other NanoEdgeAIStudio supported STM32 development boards are:
STEVAL-STLKT01V1, STM32L562E-DK, B-L475E-IOT01A1, STM32MP157FAC1, STM32MP157FAD1, STM32MP157FAA1, STM32MP157FAB1, STM32MP157F-DK2, STM32MP157C-DK2, STM32MP157AAC3T, STM32MP157AAC3.

Applicable Part Numbers
DK Part # Mfr Part #
497-18230-ND STM32L412KBU6
497-17957-ND STM32L431CBT6
497-18229-ND STM32L412KBT6
497-16579-ND STM32L433CCT6
497-16586-ND STM32L443CCT6
497-19376-2-ND,497-19376-1-ND,497-19376-6-ND STM32L431CBY7TR
497-16577-ND STM32L432KBU6
497-17951-2-ND,497-17951-1-ND,497-17951-6-ND STM32L452REY6TR
497-17541-ND STM32L476RCT6
497-17958-ND STM32L431KCU6
497-19377-2-ND,497-19377-1-ND,497-19377-6-ND STM32L431CCU6TR
497-18830-2-ND,497-18830-1-ND,497-18830-6-ND STM32L431CCT6TR
497-17827-ND STM32L431CCT6
497-16578-ND STM32L432KCU6
497-17960-ND STM32L431RCT6
497-16585-ND STM32L442KCU6
497-19381-2-ND,497-19381-1-ND,497-19381-6-ND STM32L476RET6TR
497-STM32L433CCT3-ND STM32L433CCT3
497-17982-ND STM32L452CCU6
497-16582-ND STM32L433RCT6
497-18596-ND STM32L432KCU3
497-16584-ND STM32L433VCT6
497-19378-2-ND,497-19378-1-ND,497-19378-6-ND STM32L433VCT6TR
497-17987-ND STM32L452VCI6
497-17218-ND STM32L452CEU6
497-15878-ND STM32L476VET6
497-18835-2-ND,497-18835-1-ND,497-18835-6-ND STM32L451RET6TR
497-17735-2-ND,497-17735-1-ND,497-17735-6-ND STM32L486JGY6TR
497-STM32L452REI6-ND STM32L452REI6
497-17219-ND STM32L452RET6
497-19679-2-ND,497-19679-1-ND,497-19679-6-ND STM32L452RET6TR
497-17214-ND STM32L462RET6
497-17102-ND STM32L496VGT6
497-17981-ND STM32L451VET6
497-17956-2-ND,497-17956-1-ND,497-17956-6-ND STM32L4A6VGY6PTR
497-STM32L4P5CGT6P-ND STM32L4P5CGT6P
497-17993-ND STM32L476QGI3
497-17667-2-ND,497-17667-1-ND,497-17667-6-ND STM32L476JEY6TR
497-18964-ND STM32L476QEI6
497-16387-ND STM32L471RGT6
497-17539-2-ND,497-17539-1-ND,497-17539-6-ND STM32L476JGY6TR
497-16390-ND STM32L475RGT6
497-17174-ND STM32L496VET6
497-17540-ND STM32L476QGI6
497-STM32L4Q5CGU6-ND STM32L4Q5CGU6
497-17731-ND STM32L4A6RGT6
497-STM32L4P5CGT6-ND STM32L4P5CGT6
497-15877-ND STM32L476RGT6
497-19382-2-ND,497-19382-1-ND,497-19382-6-ND STM32L476RGT6TR
497-16388-ND STM32L471VGT6
497-15874-ND STM32L486RGT6
497-STM32L4Q5RGT6-ND STM32L4Q5RGT6
497-16391-ND STM32L475VGT6
497-STM32L496VGY6TR-ND,497-STM32L496VGY6TRCT-ND,497-STM32L496VGY6TRDKR-ND STM32L496VGY6TR
497-STM32L476ZGT6TR-ND,497-STM32L476ZGT6CT-ND,497-STM32L476ZGT6DKR-ND STM32L476ZGT6TR
497-17542-ND STM32L476ZGT6
497-17104-ND STM32L496QGI6
497-17675-ND STM32L4R9AII6
497-18339-2-ND,497-18339-1-ND,497-18339-6-ND STM32L496RGT6TR
497-17101-ND STM32L496RGT6
497-17176-ND STM32L496ZET6
497-STM32L4P5CGU6-ND STM32L4P5CGU6
497-17173-ND STM32L496RGT3
497-17733-ND STM32L4A6ZGT6
497-17175-ND STM32L496VGT3
497-17673-2-ND,497-17673-1-ND,497-17673-6-ND STM32L4R5ZIY6TR
497-18605-ND STM32L4R5VIT6
497-18606-ND STM32L4S5VIT6
497-17671-ND STM32L4R5QII6
497-17674-ND STM32L4R7VIT6
497-17672-ND STM32L4R5ZIT6
497-19206-ND STM32L4R9ZGJ6
497-19208-ND STM32L4S5ZIT6
497-19210-ND STM32L4S9ZIJ6
497-STM32L412K8U6-ND STM32L412K8U6
497-STM32L412K8T6-ND STM32L412K8T6
497-STM32L412C8T6-ND STM32L412C8T6
497-18235-ND STM32L422KBT6
497-18227-ND STM32L412CBT6
497-18232-ND STM32L412RBT6
STM32L412RBT6P-ND STM32L412RBT6P
497-18594-ND STM32L431KBU3
497-16580-ND STM32L433CCU6
497-STM32L422TBY6TR-ND,497-STM32L422TBY6TRCT-ND,497-STM32L422TBY6TRDKR-ND STM32L422TBY6TR
497-18228-ND STM32L412CBU6
497-16587-ND STM32L443CCU6
497-17984-ND STM32L452RCT6
497-18831-2-ND,497-18831-1-ND,497-18831-6-ND STM32L431KBU6TR
497-18595-ND STM32L431KBU6
497-17849-ND STM32L431CBU6
497-17966-ND STM32L433RCI3
497-18597-ND STM32L451CEU6
497-17979-ND STM32L451VCT6
497-17967-ND STM32L433RCT3
497-18963-ND STM32L475RCT6
497-16837-ND STM32L431RBT6
497-17838-ND STM32L431CCU6
497-17538-ND STM32L471RET6
497-17222-ND STM32L452VEI6
497-17965-ND STM32L433RBT6
497-17947-2-ND,497-17947-1-ND,497-17947-6-ND STM32L433RCY6TR
497-17985-ND STM32L452REI3
497-15872-ND STM32L476RET6
497-17948-2-ND,497-17948-1-ND,497-17948-6-ND STM32L443CCY6TR
497-17983-ND STM32L452RCI6
497-17850-ND STM32L431VCT6
497-16589-ND STM32L443RCT6
497-17975-ND STM32L451RCT6
497-17172-ND STM32L496RET6
497-STM32L4P5CET6-ND STM32L4P5CET6
497-16591-ND STM32L443VCT6
497-17213-ND STM32L462CEU6
497-17977-ND STM32L451RET6
497-17954-2-ND,497-17954-1-ND,497-17954-6-ND STM32L476MGY6TR
497-19380-2-ND,497-19380-1-ND,497-19380-6-ND STM32L476QGI6TR
497-17992-ND STM32L476RGT3
497-17955-2-ND,497-17955-1-ND,497-17955-6-ND STM32L496VGY6PTR
497-18598-ND STM32L452CEU3
497-17729-ND STM32L4A6QGI6
497-STM32L462VEI6-ND STM32L462VEI6
497-17106-ND STM32L496AGI6
497-STM32L475RCT3-ND STM32L475RCT3
497-17730-ND STM32L4A6AGI6
497-18599-ND STM32L452RET3
497-STM32L471RGT6TR-ND,497-STM32L471RGT6CT-ND,497-STM32L471RGT6DKR-ND STM32L471RGT6TR
497-17835-ND STM32L476ZET6
497-17543-ND STM32L486QGI6
497-16842-ND STM32L476VGT7
497-STM32L4P5VET6-ND STM32L4P5VET6
497-15873-ND STM32L476VGT6
497-STM32L4P5VGT6-ND STM32L4P5VGT6
497-15875-ND STM32L486VGT6
497-18053-ND STM32L4S9AII6
497-17178-ND STM32L496ZGT6
497-18604-ND STM32L4R5VGT6
497-17678-ND STM32L4R9ZIT6
497-STM32L496QGI3-ND STM32L496QGI3
497-19204-ND STM32L4R5ZGT6
497-19209-ND STM32L4S7VIT6
497-19682-ND STM32L4R5ZIT6P
497-STM32L4R9ZIY6PTR-ND,497-STM32L4R9ZIY6PCT-ND,497-STM32L4R9ZIY6PDKR-ND STM32L4R9ZIY6PTR
497-17676-ND STM32L4R9VIT6
497-STM32L4S7ZIT6-ND STM32L4S7ZIT6
497-17677-ND STM32L4R9ZIJ6
STM32L412R8T6-ND STM32L412R8T6
497-18234-ND STM32L422CBU6
497-18233-ND STM32L422CBT6
497-17942-2-ND,497-17942-1-ND,497-17942-6-ND STM32L431CCY6TR
497-17961-ND STM32L433CBT6
497-18238-ND STM32L422RBT6
497-17973-ND STM32L451CCU6
497-17963-ND STM32L433CCU3
STM32L412CBT6P-ND STM32L412CBT6P
497-16581-ND STM32L433RCI6
497-17976-ND STM32L451REI6
497-18832-2-ND,497-18832-1-ND,497-18832-6-ND STM32L431RBT6TR
497-17840-ND STM32L476VCT6
497-16838-ND STM32L431RCI6
497-18601-ND STM32L475RET6
497-19678-2-ND,497-19678-1-ND,497-19678-6-ND STM32L451CCU6TR
497-18600-ND STM32L471VET6
497-17972-ND STM32L451CCU3
497-17991-ND STM32L475VET6
497-18834-2-ND,497-18834-1-ND,497-18834-6-ND STM32L433RCT6TR
497-17968-ND STM32L433RCT6P
497-16576-ND STM32L431VCI6
497-STM32L4Q5CGT6-ND STM32L4Q5CGT6
497-17980-ND STM32L451VEI6
497-15876-ND STM32L486ZGT6
497-19379-2-ND,497-19379-1-ND,497-19379-6-ND STM32L471VET6TR
497-16843-ND STM32L476ZGT3
497-STM32L476ZET6TR-ND,497-STM32L476ZET6CT-ND,497-STM32L476ZET6DKR-ND STM32L476ZET6TR
497-17732-ND STM32L4A6VGT6
497-19205-ND STM32L4R7ZIT6
497-19383-2-ND,497-19383-1-ND,497-19383-6-ND STM32L476VGT6TR
497-17994-ND STM32L476VGT3
497-19384-2-ND,497-19384-1-ND,497-19384-6-ND STM32L486VGT6TR
497-17999-ND STM32L496ZGT6P
497-17998-ND STM32L496QGI6P
497-17959-ND STM32L431RBI6
497-17943-2-ND,497-17943-1-ND,497-17943-6-ND STM32L431RBY6TR
497-17969-ND STM32L433VCI3
497-17970-ND STM32L433VCT3
497-17216-ND STM32L462VET6
497-STM32L443RCT6TR-ND,497-STM32L443RCT6TRCT-ND,497-STM32L443RCT6TRDKR-ND STM32L443RCT6TR
497-17950-2-ND,497-17950-1-ND,497-17950-6-ND STM32L451REY6TR
497-STM32L4Q5CGT6P-ND STM32L4Q5CGT6P
497-17990-ND STM32L471VGT3
497-18602-ND STM32L486RGT7
497-STM32L4A6VGT6P-ND STM32L4A6VGT6P
497-STM32L475RET6TR-ND,497-STM32L475RET6TRCT-ND,497-STM32L475RET6TRDKR-ND STM32L475RET6TR
497-STM32L4Q5VGT6P-ND STM32L4Q5VGT6P
497-STM32L4Q5VGT6-ND STM32L4Q5VGT6
497-STM32L462VET6TR-ND,497-STM32L462VET6TRCT-ND,497-STM32L462VET6TRDKR-ND STM32L462VET6TR
497-17996-ND STM32L486ZGT3
497-STM32L496AGI3-ND STM32L496AGI3
497-STM32L486RGT7TR-ND,497-STM32L486RGT7TRCT-ND,497-STM32L486RGT7TRDKR-ND STM32L486RGT7TR
497-STM32L412C8U6-ND STM32L412C8U6
497-STM32L412CBU6TR-ND,497-STM32L412CBU6TRCT-ND,497-STM32L412CBU6TRDKR-ND STM32L412CBU6TR
497-STM32L412CBT6TR-ND,497-STM32L412CBT6TRCT-ND,497-STM32L412CBT6TRDKR-ND STM32L412CBT6TR
497-STM32L412KBU3-ND STM32L412KBU3
497-STM32L412KBU3TR-ND,497-STM32L412KBU3TRCT-ND,497-STM32L412KBU3TRDKR-ND STM32L412KBU3TR
497-17952-2-ND,497-17952-1-ND,497-17952-6-ND STM32L462REY6TR
497-18237-ND STM32L422RBI6
497-STM32L433CBT7TR-ND,497-STM32L433CBT7CT-ND,497-STM32L433CBT7DKR-ND STM32L433CBT7
497-STM32L433CCT6TR-ND,497-STM32L433CCT6TRCT-ND,497-STM32L433CCT6TRDKR-ND STM32L433CCT6TR
497-STM32L4P5RET6-ND STM32L4P5RET6
497-17215-ND STM32L462REI6
497-STM32L471ZGJ6-ND STM32L471ZGJ6
497-17989-ND STM32L471QEI6
497-17170-ND STM32L496QEI6
497-17997-ND STM32L496AGI6P
497-STM32L4Q5ZGT6P-ND STM32L4Q5ZGT6P
497-STM32L476MGY6MTR-ND,497-STM32L476MGY6MTRCT-ND,-1138-STM32L476MGY6MTRDKR-ND,497-STM32L476MGY6MTRDKR-ND STM32L476MGY6MTR
497-18231-ND STM32L412RBI6
497-STM32L4A6RGT7TR-ND,497-STM32L4A6RGT7TRCT-ND,-1138-STM32L4A6RGT7TRDKR-ND,497-STM32L4A6RGT7TRDKR-ND STM32L4A6RGT7TR
497-STM32L443RCI6-ND STM32L443RCI6
497-STM32L452CET6-ND STM32L452CET6
497-19203-ND STM32L4R5QGI6
497-STM32L496VGT6P-ND STM32L496VGT6P
497-16386-ND STM32L471QGI6
497-STM32L486QGI6TR-ND,497-STM32L486QGI6TRCT-ND,497-STM32L486QGI6TRDKR-ND STM32L486QGI6TR
497-18055-ND STM32L4S5QII6
497-STM32L4S9ZIY6TR-ND,497-STM32L4S9ZIY6TRCT-ND,497-STM32L4S9ZIY6TRDKR-ND STM32L4S9ZIY6TR
497-STM32L431RCT6TR-ND,497-STM32L431RCT6CT-ND,497-STM32L431RCT6DKR-ND STM32L431RCT6TR
497-17177-ND STM32L496ZGT3
497-17221-ND STM32L452VET6
497-STM32L4P5ZGT6-ND STM32L4P5ZGT6
497-17988-ND STM32L452VCT6
497-17986-ND STM32L452RET6P
497-19680-ND STM32L475VCT6
497-16389-ND STM32L471ZGT6
497-STM32L4S9ZIT6-ND STM32L4S9ZIT6
497-17962-ND STM32L433CBU6
497-18236-ND STM32L422KBU6
497-17974-ND STM32L451RCI6
497-17978-ND STM32L451VCI6
497-16590-ND STM32L443VCI6
497-16839-ND STM32L443RCI3
497-17946-2-ND,497-17946-1-ND,497-17946-6-ND STM32L433RBY6TR
497-17944-2-ND,497-17944-1-ND,497-17944-6-ND STM32L431RCY6TR
497-17945-2-ND,497-17945-1-ND,497-17945-6-ND STM32L433CCY6TR
497-STM32L4P5CEU6-ND STM32L4P5CEU6
497-17922-ND STM32L471ZET6
497-18603-ND STM32L4A6RGT7
497-18000-ND STM32L4A6AGI6P
497-STM32L4Q5CGU6P-ND STM32L4Q5CGU6P
497-17168-ND STM32L496AEI6
497-17953-2-ND,497-17953-1-ND,497-17953-6-ND STM32L476MEY6TR
497-STM32L4P5VGT6P-ND STM32L4P5VGT6P
497-STM32L4P5AGI6-ND STM32L4P5AGI6
497-STM32L4P5AGI6P-ND STM32L4P5AGI6P
497-STM32L4Q5AGI6-ND STM32L4Q5AGI6
STM32L4R9VGT6-ND STM32L4R9VGT6
497-18056-ND STM32L4R5AGI6
497-18054-ND STM32L4R9AGI6
497-STM32L4P5ZGT6P-ND STM32L4P5ZGT6P
497-19207-ND STM32L4R9ZGT6
497-STM32L412K8U6TR-ND STM32L412K8U6TR
497-STM32L412C8U6TR-ND STM32L412C8U6TR
497-STM32L412K8T6TR-ND STM32L412K8T6TR
STM32L412TBY6PTR-ND STM32L412TBY6PTR
STM32L412TBY6TR-ND STM32L412TBY6TR
497-STM32L412KBU6TR-ND STM32L412KBU6TR
497-STM32L412TBY3TR-ND STM32L412TBY3TR
STM32L431CBY6TR-ND STM32L431CBY6TR
STM32L412CBU6P-ND STM32L412CBU6P
STM32L412R8I6-ND STM32L412R8I6
497-STM32L412R8T6TR-ND STM32L412R8T6TR
STM32L431CBU6TR-ND STM32L431CBU6TR
497-STM32L431CBT6TR-ND STM32L431CBT6TR
497-STM32L412KBT3TR-ND STM32L412KBT3TR
STM32L431RBI6TR-ND STM32L431RBI6TR
STM32L433CBY6TR-ND STM32L433CBY6TR
STM32L412RBI6P-ND STM32L412RBI6P
497-STM32L412CBT3TR-ND STM32L412CBT3TR
STM32L432KBU6TR-ND STM32L432KBU6TR
497-STM32L412KBT3-ND STM32L412KBT3
497-STM32L412RBT6TR-ND STM32L412RBT6TR
497-STM32L431KBU3TR-ND STM32L431KBU3TR
STM32L431KCU6TR-ND STM32L431KCU6TR
497-STM32L412CBT3-ND STM32L412CBT3
STM32L422RBT6P-ND STM32L422RBT6P
497-STM32L431CBT3TR-ND STM32L431CBT3TR
497-STM32L451CEU6TR-ND,497-STM32L451CEU6TRCT-ND,-1138-STM32L451CEU6TRDKR-ND,497-STM32L451CEU6TRDKR-ND STM32L451CEU6TR
497-STM32L431RCI6TR-ND STM32L431RCI6TR
497-17964-ND STM32L433RBI6
497-STM32L431CCU7TR-ND STM32L431CCU7TR
497-STM32L431CBT3-ND STM32L431CBT3
497-STM32L412RBT3-ND STM32L412RBT3
STM32L431RBI3-ND STM32L431RBI3
497-STM32L443CCF6TR-ND STM32L443CCF6TR
497-STM32L433CCU6TR-ND STM32L433CCU6TR
497-STM32L431CCU7-ND STM32L431CCU7
STM32L442KCU6TR-ND STM32L442KCU6TR
STM32L433RCI6TR-ND STM32L433RCI6TR
497-STM32L451RCI6TR-ND STM32L451RCI6TR
497-STM32L443CCT6TR-ND STM32L443CCT6TR
STM32L443RCI6TR-ND STM32L443RCI6TR
STM32L433CCY3TR-ND STM32L433CCY3TR
STM32L433RCY3TR-ND STM32L433RCY3TR
497-STM32L432KCU3TR-ND STM32L432KCU3TR
497-STM32L433CCU3TR-ND STM32L433CCU3TR
STM32L451CCU3TR-ND STM32L451CCU3TR
497-STM32L433CCT3TR-ND STM32L433CCT3TR
497-STM32L431VCT6TR-ND STM32L431VCT6TR
497-STM32L431VCI7-ND STM32L431VCI7
497-STM32L431VCI7TR-ND STM32L431VCI7TR
497-STM32L452RCT6TR-ND STM32L452RCT6TR
497-16583-ND STM32L433VCI6
497-STM32L433VCI6TR-ND STM32L433VCI6TR
497-STM32L443RCI3TR-ND STM32L443RCI3TR
497-STM32L451REI6TR-ND STM32L451REI6TR
497-STM32L431VCI3-ND STM32L431VCI3
497-STM32L431VCI3TR-ND STM32L431VCI3TR
STM32L452REY6PTR-ND STM32L452REY6PTR
497-STM32L433RCT3TR-ND STM32L433RCT3TR
497-STM32L451CET6-ND STM32L451CET6
497-STM32L451RCT3-ND STM32L451RCT3
497-STM32L451RCT3TR-ND STM32L451RCT3TR
497-STM32L443VCT6TR-ND STM32L443VCT6TR
STM32L462CEU6TR-ND STM32L462CEU6TR
497-STM32L462CEU6F-ND STM32L462CEU6F
STM32L476RCT6TR-ND STM32L476RCT6TR
497-STM32L462CET6-ND STM32L462CET6
STM32L475RCT7-ND STM32L475RCT7
STM32L475RCT7TR-ND STM32L475RCT7TR
497-STM32L462RET6TR-ND STM32L462RET6TR
497-STM32L471RET6TR-ND STM32L471RET6TR
497-STM32L452VEI6TR-ND STM32L452VEI6TR
497-STM32L451VET6TR-ND STM32L451VET6TR
STM32L462VEI6TR-ND STM32L462VEI6TR
STM32L476VCT6TR-ND STM32L476VCT6TR
STM32L471QEI6TR-ND STM32L471QEI6TR
497-STM32L471RET3-ND STM32L471RET3
497-STM32L471RET3TR-ND STM32L471RET3TR
497-STM32L4P5VEY6TR-ND STM32L4P5VEY6TR
STM32L452VEI3-ND STM32L452VEI3
497-STM32L452VEI3TR-ND STM32L452VEI3TR
497-STM32L475VET6TR-ND STM32L475VET6TR
STM32L476VET6TR-ND STM32L476VET6TR
STM32L471QEI7-ND STM32L471QEI7
STM32L471QEI7TR-ND STM32L471QEI7TR
STM32L476JGY6PTR-ND STM32L476JGY6PTR
STM32L476QEI6TR-ND STM32L476QEI6TR
497-STM32L496RET6TR-ND STM32L496RET6TR
STM32L476JGY7TR-ND STM32L476JGY7TR
497-STM32L471QEI3-ND STM32L471QEI3
497-STM32L471QEI3TR-ND STM32L471QEI3TR
497-STM32L496ZGT6TR-ND,497-STM32L496ZGT6TRCT-ND,-1138-STM32L496ZGT6TRDKR-ND,497-STM32L496ZGT6TRDKR-ND STM32L496ZGT6TR
497-STM32L496WGY6PTR-ND STM32L496WGY6PTR
497-STM32L475RGT6TR-ND STM32L475RGT6TR
497-STM32L496VET6TR-ND STM32L496VET6TR
497-STM32L496QEI6TR-ND STM32L496QEI6TR
STM32L4A6VGY6TR-ND STM32L4A6VGY6TR
STM32L471VGT6TR-ND STM32L471VGT6TR
497-STM32L471QGI6TR-ND STM32L471QGI6TR
497-STM32L476JGY3TR-ND STM32L476JGY3TR
STM32L452VET3-ND STM32L452VET3
497-STM32L4P5VGY6TR-ND STM32L4P5VGY6TR
497-STM32L4P5VGY6PTR-ND STM32L4P5VGY6PTR
STM32L486RGT6TR-ND STM32L486RGT6TR
497-17949-2-ND,497-17949-1-ND,497-17949-6-ND STM32L443RCY6TR
497-STM32L476MGY3TR-ND STM32L476MGY3TR
497-STM32L4P5VET6TR-ND STM32L4P5VET6TR
497-STM32L4Q5VGY6TR-ND STM32L4Q5VGY6TR
497-STM32L4Q5VGY6PTR-ND STM32L4Q5VGY6PTR
497-STM32L4P5QEI6-ND STM32L4P5QEI6
STM32L475RGT7-ND STM32L475RGT7
STM32L475RGT7TR-ND STM32L475RGT7TR
STM32L471ZEJ6-ND STM32L471ZEJ6
STM32L471ZEJ6TR-ND STM32L471ZEJ6TR
STM32L471ZET6TR-ND STM32L471ZET6TR
STM32L476QGI6P-ND STM32L476QGI6P
497-STM32L4P5AEI6-ND STM32L4P5AEI6
STM32L496RGT6P-ND STM32L496RGT6P
497-STM32L4P5CGU6P-ND STM32L4P5CGU6P
STM32L4A6RGT6P-ND STM32L4A6RGT6P
STM32L4A6RGT6TR-ND STM32L4A6RGT6TR
497-STM32L476VGT7TR-ND STM32L476VGT7TR
497-STM32L4P5RGT6-ND STM32L4P5RGT6
497-STM32L4P5RGT6P-ND STM32L4P5RGT6P
STM32L496VGT6TR-ND STM32L496VGT6TR
497-STM32L496QGI6S-ND STM32L496QGI6S
497-STM32L496QGI6STR-ND STM32L496QGI6STR
497-STM32L4Q5RGT6P-ND STM32L4Q5RGT6P
497-STM32L4A6VGT6PTR-ND STM32L4A6VGT6PTR
497-STM32L4A6VGT6TR-ND STM32L4A6VGT6TR
497-18001-ND STM32L4A6QGI6P
497-STM32L471ZEJ3-ND STM32L471ZEJ3
497-STM32L471ZEJ3TR-ND STM32L471ZEJ3TR
497-STM32L496VET3-ND STM32L496VET3
STM32L4R5ZGY6TR-ND STM32L4R5ZGY6TR
497-STM32L4P5VGT6TR-ND STM32L4P5VGT6TR
497-STM32L4P5QGI6P-ND STM32L4P5QGI6P
497-STM32L4P5QGI6-ND STM32L4P5QGI6
497-STM32L4P5QGI6STR-ND STM32L4P5QGI6STR
497-STM32L4P5QGI6TR-ND STM32L4P5QGI6TR
497-STM32L4P5QGI6S-ND STM32L4P5QGI6S
497-STM32L476QGI3TR-ND STM32L476QGI3TR
497-STM32L4A6AGI6TR-ND STM32L4A6AGI6TR
497-STM32L4Q5QGI6-ND STM32L4Q5QGI6
497-STM32L4Q5QGI6P-ND STM32L4Q5QGI6P
497-STM32L4Q5RGT3-ND STM32L4Q5RGT3
497-STM32L486VGT3TR-ND STM32L486VGT3TR
497-STM32L496RGT3TR-ND STM32L496RGT3TR
497-STM32L496ZET6TR-ND STM32L496ZET6TR
497-STM32L4Q5AGI6P-ND STM32L4Q5AGI6P
STM32L4R5QGI6TR-ND STM32L4R5QGI6TR
497-STM32L4R5QGI6STR-ND STM32L4R5QGI6STR
497-STM32L4R5QGI6S-ND STM32L4R5QGI6S
STM32L476ZGJ6-ND STM32L476ZGJ6
497-STM32L4P5ZET6-ND STM32L4P5ZET6
STM32L4R9ZGY6TR-ND STM32L4R9ZGY6TR
STM32L486VGT3-ND STM32L486VGT3
STM32L4S5ZIY6TR-ND STM32L4S5ZIY6TR
497-STM32L4P5ZGT6TR-ND STM32L4P5ZGT6TR
STM32L4R5QII6P-ND STM32L4R5QII6P
497-STM32L4R5QII6TR-ND STM32L4R5QII6TR
497-STM32L4R5VIT6TR-ND STM32L4R5VIT6TR
STM32L4R7AII6-ND STM32L4R7AII6
497-STM32L4S5VIT6TR-ND STM32L4S5VIT6TR
497-18002-ND STM32L4A6ZGT6P
STM32L4R5AII6-ND STM32L4R5AII6
STM32L4R5AII6P-ND STM32L4R5AII6P
497-STM32L4R5ZGT6TR-ND STM32L4R5ZGT6TR
STM32L4S5AII6-ND STM32L4S5AII6
497-STM32L4Q5ZGT6-ND STM32L4Q5ZGT6
STM32L4S5QII3P-ND STM32L4S5QII3P
STM32L4S7AII6-ND STM32L4S7AII6
497-STM32L4S5AII3-ND STM32L4S5AII3
497-STM32L4S5AII3TR-ND STM32L4S5AII3TR
497-STM32L4S5VIT3-ND STM32L4S5VIT3
STM32L4S9VIT6-ND STM32L4S9VIT6
497-STM32L4S9ZIJ6TR-ND STM32L4S9ZIJ6TR
497-17679-2-ND,497-17679-1-ND,497-17679-6-ND STM32L4R9ZIY6TR
STM32L476JGY6VTR-ND STM32L476JGY6VTR
STM32L451RCY6TR-ND STM32L451RCY6TR
STM32L452RCY6TR-ND STM32L452RCY6TR
STM32L476JGY6UTR-ND STM32L476JGY6UTR
STM32L476VGT6U-ND STM32L476VGT6U
STM32L476ZGT6U-ND STM32L476ZGT6U
STM32L476JEY6VTR-ND STM32L476JEY6VTR
497-STM32U585AII6Q-ND STM32U585AII6Q
497-STM32U585AII6-ND STM32U585AII6
497-STM32U585AII6TR-ND STM32U585AII6TR
497-STM32U585AII6QTR-ND STM32U585AII6QTR
497-STM32U585AII3-ND STM32U585AII3
497-17675-ND STM32L4R9AII6
497-19206-ND STM32L4R9ZGJ6
497-17678-ND STM32L4R9ZIT6
497-STM32L4R9ZIY6PTR-ND,497-STM32L4R9ZIY6PCT-ND,497-STM32L4R9ZIY6PDKR-ND STM32L4R9ZIY6PTR
497-17676-ND STM32L4R9VIT6
497-17677-ND STM32L4R9ZIJ6
STM32L4R9VGT6-ND STM32L4R9VGT6
497-18054-ND STM32L4R9AGI6
497-19207-ND STM32L4R9ZGT6
STM32L4R9ZGY6TR-ND STM32L4R9ZGY6TR
497-17679-2-ND,497-17679-1-ND,497-17679-6-ND STM32L4R9ZIY6TR
497-STM32U585AII6Q-ND STM32U585AII6Q
497-STM32U585AII6-ND STM32U585AII6
497-STM32U585AII6TR-ND STM32U585AII6TR
497-STM32U585AII6QTR-ND STM32U585AII6QTR
497-STM32U585AII3-ND STM32U585AII3
497-17878-2-ND, 497-17878-1-ND, 497-17878-6-ND LD39115J18R