Need replacement or equivalent for Sensata/Klixon thermal protector labeled 3MP37101

specifications 3MP I think type c. through hole
Standard operating temperature range from 80°C - 170°C (Increments 5K)
Tolerance on open temperature i 5K
Peak temperature (5 min) 200°C
Max. Ambient temperature T-open +20°C
Time check at T-ambient 25°C 4 to 10 seconds
18 A @cos 0.6 / 120Vac/ 15.000 cycles

Is from Miele canister vacuum

Hello was698002,

I located some more info on the 3MP thermal cut-out / motor protector from Klixon here: https://gvzcomp.it/products/motor-protectors/klixon-3mp

But I could not find any similar enough that we have in stock nor carry as a non stock or marketplace product. Sorry for the inconvenience.