NX3225GD-8MHZ-STD-CRA-3 and NX3225GD-8MHZ-EXS00A-CG04874

NX3225GD-8MHZ-STD-CRA-3 and NX3225GD-8MHZ-EXS00A-CG04874 are both 8MHz 8pF Crystals with the same dimensions. What’s the difference between them?

Here is the Comparison.

EXS00A-CG04874
Frequency Tolerance at Normal Temp : +/-20ppm Frequency Stability over temperature : +/-50ppm Operating Temperature Range : -40 to +85degC

STD-CRA-3
Frequency Tolerance at Normal Temp : +/-50ppm Frequency Stability over temperature: +/-150ppm Operating Temperature Range : -40 to +150degC

NX3225GD-8MHZ-EXS00A-CG04874 is a reference design part, and doesn’t have a published data sheet. The parametric information in the attached spreadsheet calls out the electrical differences in the parts. There is no part number breakdown for either of the parts, the part suffix is the spec that the part is built to.