TLP260JTPRPFCT-ND; TLP260JTPRPF is an obsolete Triac with the following specifications I used for finding an alternate.
Specification | Value |
---|---|
Output Type | Triac |
Voltage Isolation | 3000V rms |
Forward Voltage | 1.15V |
Package/Case | 4-SMD, Gull Wing |
Voltage Off State | 600V |
Current LED Trigger Ift Max | 10mA |
Here is the part that I found 751-VOT8121AM-TCT-ND; VOT8121AM-T
Several key parameters match or are greater (usually okay for most technologies). I advise that you check the datasheet carefully and the other specifications if they need to be specific for your application.
Please review the datasheets to ensure the alternative will work for your application.