We don’t carry the ODU part number 533.040.024.010.010 “Conn DIP HDR IDC 10POS VERT”. The connectors below can be considered as similar alternatives.
Product Example
Mfr Part # | AWLP 10/3,2-G | 1-216093-0 | 69830-010LF | 3040-10-00 | XG2A-1001 | FTR-10-T | 2-746610-1 |
---|---|---|---|---|---|---|---|
Mfr | Assmann WSW Components | TE Connectivity AMP Connectors | Amphenol ICC (FCI) | CNC Tech | Omron Electronics Inc-EMC Div | Adam Tech | TE Connectivity AMP Connectors |
Supplier | Assmann WSW Components | TE Connectivity AMP Connectors | Amphenol CS (FCI) | CNC Tech | Omron Electronics Inc-EMC Div | Adam Tech | TE Connectivity AMP Connectors |
DK Part # | HDM10H-ND | A126671-ND | 609-4492-ND | 1175-1658-ND | Z8718-ND | 2057-FTR-10-T-ND | ADM10S-ND |
Description | CONN DIP HDR IDC 10POS VERT | CONN DIP HDR IDC 10POS VERT | CONN DIP HDR IDC 10POS VERT | CONN DIP PLG IDC 10POS VERT | CONN DIP HDR IDC 10P 28AWG VERT | PLUG FLAT CABLE IDC 10P 2.54MM P | CONN DIP HDR IDC 10POS VERT |
Connector Type | Ribbon Cable, DIP Header | Ribbon Cable, DIP Header | Ribbon Cable, DIP Header | Ribbon Cable, DIP Header | Ribbon Cable, DIP Header | Ribbon Cable, DIP Header | Ribbon Cable, DIP Header |
Number of Positions | 10 | 10 | 10 | 10 | 10 | 10 | 10 |
Cable Pitch | 0.050" (1.27mm) | 0.050" (1.27mm) | 0.050" (1.27mm) | 0.050" (1.27mm) | 0.050" (1.27mm) | 0.050" (1.27mm) | 0.050" (1.27mm) |
Board-Side Pitch | 0.100" (2.54mm) | 0.100" (2.54mm) | 0.100" (2.54mm) | 0.100" (2.54mm) | 0.100" (2.54mm) | 0.100" (2.54mm) | 0.100" (2.54mm) |
Number of Rows | 2 | 2 | 2 | 2 | 2 | 2 | 2 |
Row Spacing | 0.100" (2.54mm) | 0.100" (2.54mm) | 0.100" (2.54mm) | 0.100" (2.54mm) | 0.100" (2.54mm) | 0.100" (2.54mm) | 0.100" (2.54mm) |
Mounting Type | Through Hole | Through Hole | Through Hole | Through Hole | Through Hole | Through Hole | Through Hole |
Cable Termination | IDC | IDC | IDC | IDC | IDC | IDC | IDC |
Wire Gauge | - | 28 AWG, Stranded; 26-30 AWG, Solid | 26-28 AWG, Stranded or Solid | - | 28 AWG | 28 AWG | 26-28 AWG, Stranded; 26-30 AWG Solid |
Features | Feed Through | Feed Through | Feed Through | Feed Through | Feed Through | Feed Through | Feed Through |
Contact Finish | Gold | Tin | Tin | Gold | Tin | Tin | Tin |
Contact Finish Thickness | - | 118.1µin (3.00µm) | 150.0µin (3.81µm) | Flash | - | - | 100.0µin (2.54µm) |
Color | Gray | Gray | Blue | - | Black | Black | Black |
Datasheet | Click Here | Click Here | Click Here | Click Here | Click Here | Click Here | Click Here |
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.