Here is a part numbering breakdown for Panduit Corrugated Loom Tubing.
The style that will be listed are for the Slit wall and Solid wall tubing.
For example CLT50F-4M20
CLT is for Slit wall style tubing
50 is for 1/2" in diameter
F is calling out the material Polyethylene
4M is for 4,000ft
20 is the Color Black
Part numbers that go with it are:
CLT numbers
CLT25F-C20 CLT125F-L20 CLT38F-C20 CLT25N-C630 CLT100F-C20 CLT150F-X4 CLT150F-X3 CLT25F-C3 CLT25F-C4 CLT35F-C3 CLT35N-C630 CLT50F-C4 CLT50F-C3 CLT62F-C20 CLT125F-L3 CLT125F-L4 CLT62F-C3 CLT50N-C630 CLT75F-C4 CLT75F-C3 CLT62N-C630 CLT100F-C4 CLT100F-C3 CLT125N-L630 CLT75N-C630 CLT100N-C630 CLT188F-C20 CLT188F-C4 CLT188F-C3 CLT150F-T20 CLT125F-.75M20 CLT150F-D4 CLT75F-2M20 CLT50F-C20 CLT38N-C630 CLT35F-C20 CLT75F-C20 CLT188F-X20 CLT188F-X3 CLT38F-C3 CLT38F-C4 CLT150F-D20 CLT150F-D3 CLT25F-10M20 CLT100F-X4 CLT188F-X4 CLT35F-C4 CLT62F-C4 CLT188F-3C20 CLT100F-125M20 CLT188N-3C630 CLT150N-D630 CLT100F-1.25M3 CLT125N-.75M630 CLT62F-2.5M20 CLT100N-125M630 CLT50F-4M20 CLT75N-2M630 CLT62N-2.5M630 CLT38F-5M20 CLT38N-5M630 CLT50N-4M630 CLT35F-7M20 CLT25N-10M630 CLT188F-6C20 CLT188N-6C630
298-1141-ND 298-13537-ND 298-13555-ND 298-13553-ND 298-10400-ND 298-13546-ND 298-13545-ND 298-13552-ND 298-19686-ND 298-19687-ND 298-13554-ND 298-13560-ND 298-13559-ND 298-13562-ND 298-13538-ND 298-13539-ND 298-13563-ND 298-13561-ND 298-13567-ND 298-13566-ND 298-13564-ND 298-13534-ND 298-13533-ND 298-13540-ND 298-13568-ND 298-13535-ND 298-13547-ND 298-13549-ND 298-13548-ND 298-13544-ND 298-13536-ND 298-13543-ND 298-13565-ND 298-1142-ND 298-13558-ND 298-10401-ND 298-10402-ND 298-13550-ND 298-13551-ND 298-13556-ND 298-13557-ND 298-13541-ND 298-13542-ND 298-19685-ND CLT100F-X4-ND CLT188F-X4-ND CLT35F-C4-ND CLT62F-C4-ND CLT188F-3C20-ND CLT100F-125M20-ND CLT188N-3C630-ND CLT150N-D630-ND CLT100F-1.25M3-ND CLT125N-.75M630-ND CLT62F-2.5M20-ND CLT100N-125M630-ND CLT50F-4M20-ND CLT75N-2M630-ND CLT62N-2.5M630-ND CLT38F-5M20-ND CLT38N-5M630-ND CLT50N-4M630-ND CLT35F-7M20-ND CLT25N-10M630-ND CLT188F-6C20-ND CLT188N-6C630-ND
CLTS numbers
CLTS38F-C CLTS50F-C CLTS25N-C CLTS50F-C3 CLTS62F-C CLTS75F-C CLTS100F-C CLTS125N-L CLTS100N-C CLTS25F-C CLTS35F-C CLTS125F-L CLTS38N-C CLTS62F-C3 CLTS100F-C3 CLTS25F-C3 CLTS35F-C3 CLTS38F-C3 CLTS35N-C CLTS125F-L3 CLTS50N-C CLTS75F-C3 CLTS62N-C CLTS75N-C CLTS150F-D CLTS100F-1.25M CLTS150F-D3 CLTS75F-2M CLTS25F-10M CLTS25N-10M CLTS75N-2M
298-13575-ND 298-13576-ND 298-13573-ND 298-19691-ND 298-19692-ND 298-13577-ND 298-13569-ND 298-19689-ND 298-19688-ND 298-13572-ND 298-13574-ND 298-13571-ND 298-19690-ND 298-19693-ND 298-13570-ND CLTS25F-C3-ND CLTS35F-C3-ND CLTS38F-C3-ND CLTS35N-C-ND CLTS125F-L3-ND CLTS50N-C-ND CLTS75F-C3-ND CLTS62N-C-ND CLTS75N-C-ND CLTS150F-D-ND CLTS100F-1.25M-ND CLTS150F-D3-ND CLTS75F-2M-ND CLTS25F-10M-ND CLTS25N-10M-ND CLTS75N-2M-ND