I’m looking for the recommended panel cutout dimensions for Molex P/N 0430200400. The given datasheet doesn’t seem to provide sufficient information for this.
Hello efritz-HPC,
All the dimensions are on the datasheet. Click here for the datasheet
The panel cutout dimensions is in the middle of the page.
The two dimensions that need to be filled in, are Dim. C & Dim. D.
For the 4pos, C = 0.284" (7.21mm), and D = 0.429" (10.90mm).