When looking for alternatives for the Passives Plus broadband series, the first step is looking at what the part number means.
Here is a breakdown of the part numbers.
Example Part Number: 0402BB104KW500
Size:
01005 = 01005 SMT Package
0201 = 0204 SMT Package
0402 = 0402 SMT Package
0603 = 0603 SMT Package
0805 = 0805 SMT Package
Series:
BB = Broadband Series
Capacitance:
103 = 10nF
104 = 100nF
Tolerance:
M = ±20%
K = ±10%
Termination:
W = Tin Plated over Nickel Barrier - ROHS Compliant
G = Gold - Epoxy Mount Only
L = Tin/Lead (90%Sn/10%Pb
Voltage:
4R0 = 4V
6R3 = 6.3V
250 = 250V
500 = 50V
101 = 100V
01005BB104MW4R0 | 01005BB104MG4R0 | 01005BB104ML4R0 |
01005BB104MW6R3 | 01005BB104MG6R3 | 01005BB104ML6R3 |
0201BB103KW250 | 0201BB103KG250 | 0201BB103KL250 |
0201BB104KW160 | 0201BB104KG160 | 0201BB104KL160 |
0402BB103KW160 | 0402BB103KG160 | 0402BB103KL160 |
0402BB103KW500 | 0402BB103KG500 | 0402BB103KL500 |
0402BB104KW160 | 0402BB104KG160 | 0402BB104KL160 |
0402BB104KW500 | 0402BB104KG500 | 0402BB104KL500 |
0603BB104KW101 | 0603BB104KG101 | 0603BB104KL101 |
0805BB103KW101 | 0805BB103KG101 | 0805BB103KL101 |
01005BB104KW4R0 | 01005BB104KG4R0 | 01005BB104KL4R0 |
01005BB104KW6R3 | 01005BB104KG6R3 | 01005BB104KL6R3 |
0201BB103MW250 | 0201BB103MG250 | 0201BB103ML250 |
0201BB104MW160 | 0201BB104MG160 | 0201BB104ML160 |
0402BB103MW160 | 0402BB103MG160 | 0402BB103ML160 |
0402BB103MW500 | 0402BB103MG500 | 0402BB103ML500 |
0402BB104MW160 | 0402BB104MG160 | 0402BB104ML160 |
0402BB104MW500 | 0402BB104MG500 | 0402BB104ML500 |
0603BB104MW101 | 0603BB104MG101 | 0603BB104ML101 |
0805BB103MW101 | 0805BB103MG101 | 0805BB103ML101 |