PBV Lead finish for soldering

------Question for PBV-R010-F1-1.0 Please Put your question below------What is the terminal lead finish on this device? Does it come pre-tinned for soldering?

@wolfgang.josenhans

So far I have not seen that the manufacturer lists that information.
I have submitted an inquiry to see if they can provide.

Hi @wolfgang.josenhans ,

Tin is commonly used in soldering processes as a lead-free alternative to traditional lead-based solders. These should be pre-tinned and ready to solder. Tinning leads is a common practice to prevent oxidation and improve solderability, which is beneficial for creating reliable solder joints. Tinned leads are often used in components that are RoHS compliant to ensure better performance and reliability.

@wolfgang.josenhans

I have been told that, The terminal finish on the PBV’s is SnCuNi matte finish.
Sn 99.2%
Cu 0.7%
Ni 0.1%

Thanks for answering.

1 Like