Potter & Brumfield (TE Connectivity) VF4 Series Alternative
If you have taken a look at the TE website you may have noticed there is not much for information there regarding part number 1432790-1
Below you will find an alternative from Littelfuse that is very much the same thing.
Product Attributes
| TYPE | DESCRIPTION | DESCRIPTION |
|---|---|---|
| Category | Relays | Relays |
| Digikey Part Number | PB682-ND | F9625-ND |
| Mfr Part Number | 1432790-1 | RC-400112-DN |
| Power Relays, Over 2 Amps | Power Relays, Over 2 Amps | |
| Mfr | TE Connectivity Potter & Brumfield Relays | Littelfuse Inc. |
| Series | VF4 | - |
| Package | Bulk | Bulk |
| Part Status | Active | Active |
| Mounting Type | Socketable | Chassis Mount |
| Coil Voltage | 12VDC | 12VDC |
| Contact Form | SPDT (1 Form C) | SPDT (1 Form C) |
| Switching Voltage | 14VDC - Nom | 12VDC - Nom |
| Coil Type | Non Latching | Non Latching |
| Features | Diode | Diode |
| Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | Plug In |
| Seal Rating | - | - |
| Coil Insulation | - | - |
| Must Operate Voltage | 7.8 VDC | 7.8 VDC |
| Must Release Voltage | 1.2 VDC | 1.2 VDC |
| Operating Temperature | -40°C ~ 85°C | -40°C ~ 85°C |
| Contact Material | Silver Tin Oxide (AgSnO) | Silver Alloy |
| Relay Type | General Purpose | General Purpose |
| Contact Rating (Current) | 30 A | 40 A |
| Coil Current | 133 mA | |
| Operate Time | 10 ms | |
| Release Time | 13 ms | |
| Coil Resistance | 90 Ohms | |
| Base Product Number | 1432790 |