When you are looking at the Rabbit BL4S100 boards from Digi International, you will see mention of a power supply in the manual, however if you do not buy the complete kit [Digi] does not sell a power supply separately for these boards.
By using connector housing WM1784-ND with the appropriate contacts you can use the following power supply specifications you can build a usable power supply for your board.
The data sheet calls out a 12V 1A supply for the 20-101-1255, 20-101-1256, 20-101-1257 and the 20-101-1258.
The ratings for the 20-101-1220, 20-101-1260 and the 20-101-1259 are 9-36 VDC, 4.5 W max
Single Board Computer Part Numbers
Applicable DigiKey Part Numbers
| Description | DigiKey Part Number | Manufacturer Part Number |
|---|---|---|
| COMPUTER SINGLE-BOARD BL4S110 | 316-1169-ND | 20-101-1256 |
| COMPUTER SINGLE-BOARD BL4S160 | 316-1171-ND | 20-101-1258 |
| COMPUTER SINGLE-BOARD BL4S210 | 316-1172-ND | 20-101-1259 |
| COMPUTER SINGLE-BOARD BL4S200 | 316-1164-ND | 20-101-1220 |
| COMPUTER SINGLE-BOARD BL4S100 | 316-1168-ND | 20-101-1255 |
| COMPUTER SINGLE-BOARD BL4S150 | 316-1170-ND | 20-101-1257 |
| COMPUTER SINGLE-BOARD BL4S230 | 316-1173-ND | 20-101-1261 |
Kit Part Numbers
| Description | Digikey Part Number | Manufacturer Part Number |
|---|---|---|
| RCM4110 EVAL BRD | 316-1076-ND | 101-1101 |
| RCM4010 EVAL BRD | 316-1077-ND | 101-1114 |
| RCM4100 EVAL BRD | 316-1123-ND | 101-1157 |
| RCM4200 EVAL BRD | 316-1126-ND | 101-1155 |
| RCM4200 EVAL BRD | 101-1156-ND | 101-1156 |
| RCM4100 EVAL BRD | 101-1158 | |
| RCM4000 EVAL BRD | 316-1131-ND | 101-1145 |
| 20-668-0024 EVAL BRD | 316-1134-ND | 101-1177 |
| RCM4300 EVAL BRD | 101-1243 | |
| RCM4300 EVAL BRD | 316-1137-ND | 101-1226 |
| RCM4100 EVAL BRD | 101-1102-ND | 101-1102 |
| RCM4010 EVAL BRD | 101-1115-ND | 101-1115 |
| RCM4000 EVAL BRD | 101-1146 | |
| RCM4100 EVAL BRD | 101-1147-ND | 101-1147 |
| BL4S200 EVAL BRD | 316-1176-ND | 101-1270 |
| BL4S100 EVAL BRD | 316-1157-ND | 101-1268 |
| RCM4000 EVAL BRD | 20-101-1153-ND | 20-101-1153 |