Product selection

------Question for PIC101-N Please Put your question below------

Can’t find information about power supply of that device.

Need the PIC101-N indicator suitable for 230V AC.

Hi @ddm-sensors ,

Welcome to DigiKey TechForum and thanks for your inquiry.

Please refer to the datasheet and user manual:

image

Hi Angus,

I have seen that specification already however it is unclear if each single device can powered from 230V AC as well as from 24V DC.

In the datasheet there are two different terminal connections shown. One for 230V AC and another for 24V DC.

The ordering information table on page 2 of the datasheet indicates that devices compatible with a 24V input are to be ordered with a “-24V” suffix.

P/N PIC101-N is designed for universal AC line input, and will not operate from a 24VDC supply.