PUI Part Number Breakdown
Benders
PUI does supply a part number break down. It can be found at the following link. Some customers have had issues as it does seem to be a little confusing in some instances. My hope is that this will help to clarify how the builder works.
AB | XX | XX | X | X | -XXX(X) | -X | |
---|---|---|---|---|---|---|---|
Series ㅤㅤABㅤ |
◄╜ | ║ | ║ | ║ | ║ | ║ | ║ |
Bender Diameter | ◄— | ╜ | ║ | ║ | ║ | ║ | ║ |
Resonant Frequency ㅤㅤ05 = 520 Hz ㅤㅤ46 = 4.6 KHz ㅤㅤ18 = 18 KHz |
◄— | — | ╜ | ║ | ║ | ║ | ║ |
Material ㅤㅤBrass ㅤㅤAlloy ㅤㅤStainless Steel |
◄— | — | — | ╜ | ║ | ║ | ║ |
Special Identifier(Optional) | ◄— | — | — | — | ╜ | ║ | ║ |
Wire Length(Optional) ㅤㅤLW without connector ㅤㅤLWC with connector ㅤㅤ(XX) length mm |
◄— | — | — | — | — | ╜ | ║ |
Rohs Compliant ㅤㅤ-R |
◄— | — | — | — | — | — | ╜ |
Example 1 | AB | 20 | 72 | S | |||
Example 2 | AB | 27 | 46 | B | -LW100 | -R |
Example 1
668-1008-ND
AB2072S
PUI Audio, Inc.
7.2 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 300 Ohms
Example 2
668-1407-ND
AB2746B-LW100-R
PUI Audio, Inc.
4.6 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm) 250 Ohms