Quick Competitive Analysis of Automotive Grade 0 EEPROM Devices with 64 kbit density SPI in 8TSSOP
| Brand | Part | Operating | Supply | Endurance | Retention | Standby | Read | Write |
|---|---|---|---|---|---|---|---|---|
| Number | Temperature | Voltage | (cycles) | (years) | Current | Current | Current | |
| onsemi | NV25640DTHFT3G | -40 to +150°C | 2.5 - 5.5V | 4 M | 200 | 10 µA | 3 mA | 2 mA |
| STMicroelectronics | M95640-DWDW4TP/K | -40 to +145°C | 2.5 - 5.5V | 4 M | 100 | 40 µA | 4 mA | 2 mA |
Please review the datasheets to ensure the alternative will work for your application.