Quick High Voltage Gate drivers X-Ref
| Topology | IN-OUT | ON SEMI | Infineon | STM | Mitsubishi | Note |
|---|---|---|---|---|---|---|
| High-Side Only | 1-1 | FAN7361MX | IR2117 | |||
| 1-1 | FAN73611MX | IRS21171SPBF | ||||
| 2-2 | FAN7385MX | IRS21853SPBF | M81707FP | IR (2A) Obsolete & M DKC discontinued |
||
| 1-1 | FAN7371MX | IRS21851SPBF | Rochester Electronics, LLC | |||
| 1-1 | FAN73711MX | IRS21850SPBF | Rochester Electronics, LLC | |||
| High & Low Side | 2-2 | FAN7382N | IR2106STRPBF | L6387 | FAN7842MX (200V) | |
| NCP5106ADR2G | ||||||
| NCP5106BDR2G | ||||||
| NCP5181DR2G | IRS2181PBF | M81709FP | M DKC discontinued | |||
| FAN7390AMX1 | IRS21814PBF | |||||
| FAN7391MX | IRS21864SPBF | |||||
| FAN7392N | IRS2110SPBF | M81702FP | IR2113PBF (500V) | |||
| M81737FP | M81737FP (No SD, Low Current) | |||||
| Half-Bridge | 2-2 | NCP5304DR2G | IR2304PBF | L6385ED013TR | IR Not for New Design | |
| FAN7380MX-OP | ||||||
| 1-2 | FAN7383MX | IR21094STRPBF | SD and DT | |||
| 1-2 | FAN73832MX | IR2111STRPBF | L6384ED013TR | |||
| NCP5111DR2G | IR21094STRPBF | |||||
| 2-2 | FAN73833MX | IR2304STRPBF | L6388ED013TR | |||
| 2-2 | FAN7384MX | L6386ED | SD, DT, CS and FO | |||
| 1-2 | FAN7393 | IRS21844STRPBF | SD and DT | |||
| 1-2 | FAN7393AMX | |||||
| 1-2 | FAN73932MX | IRS2184STRPBF | ||||
| 2-2 | FAN73933MX | IRS21834PBF | IRS21834PBF LIN (Active Low) | |||
| 3-Phase | 6-6 | FAN7388MX | IR2136JTRPBF | FAN7888MX (200V) | ||
| FAN73892MX | IRS23364DSTRPBF | M63993FP | 6ED003L06-F (Infineon) | |||
| FAN73893MX | IR21363SPBF | |||||
| FAN73894MX | IR2136STRPBF | |||||
| FAN73895MX | ||||||
| FAN73896MX |
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made recommendations for a suitable replacement. Please review the suggested parts to ensure that they will work properly in your application.