If you need a recommendation on torque range for the G4020 series fan from Mechatronics, Mechatronics has offered the following information:
To avoid cracking during assembly, it is essential to choose the correct torque value based on the screw type and size.

- If you are using a machine screw, the manufacturer recommends a torque of approximately 7 inch-lbs. This type of screw fully penetrates the fan frame.
- If you are using a self-threading screw, the recommended torque is around 5 inch-lbs. This type of screw taps into the fan frame’s material, and thread size plays a significant role in preventing damage.
The diameter of the self-threading screw threads is crucial. If the threads are too large, they may exert excessive pressure on the fan’s plastic frame, causing deflection and leading to cracks.
Applicable Part Numbers
| DigiKey Part Number | Manufacturer Part Number |
|---|---|
| 1570-1225-ND | G4020E12B-RSR-EM |
| 1570-1086-ND | G4020H12B-RSR |
| 1570-1088-ND | G4020E05B-RSR |
| 1570-1083-ND | G4020E12B-RSR |
| 1570-1087-ND | G4020M12B-RSR |
| 1570-1612-ND | G4020H24B-RSR-CC |
| 1570-1611-ND | G4020H12B-RSR-CC |
| 1570-1227-ND | G4020M05B-RSR-EM |
| 1570-1257-ND | G4020H24B-RSR-EM |
| 1570-1228-ND | G4020M24B-RSR-EM |
| 1570-1613-ND | G4020M12B2-RSR-EM |
| G4020L12B-RSR-ND | G4020L12B-RSR |
| G4020M05B2-RSR-WS-ND | G4020M05B2-RSR-WS |
| 1570-1892-ND | G4020E05B1-RSR |
| 1570-1614-ND | G4020S12B2-RSR-EM |
| 1570-1089-ND | G4020H24B1-RSR |
| 1570-1609-ND | G4020H05B-RSR-CC-TEF-L4 |
| 1570-1084-ND | G4020H24B-RSR |
| 1570-1085-ND | G4020H05B-RSR |
| 1570-1226-ND | G4020H05B-RSR-EM |
| 1570-1610-ND | G4020H12B1-RSR-L18 |
| G4020E24B-RSR-ND | G4020E24B-RSR |
| G4020L05B-RSR-ND | G4020L05B-RSR |
| G4020L24B-RSR-ND | G4020L24B-RSR |
| G4020M05B-RSR-ND | G4020M05B-RSR |
| G4020M24B-RSR-ND | G4020M24B-RSR |
| G4020S05B-RSR-ND | G4020S05B-RSR |
| G4020S12B-RSR-ND | G4020S12B-RSR |
| G4020E05B2-RSR-ND | G4020E05B2-RSR |
| G4020E05B2-RSR-WS-ND | G4020E05B2-RSR-WS |
| G4020E12B1-RSR-ND | G4020E12B1-RSR |
| G4020E12B1-RSR-WS-ND | G4020E12B1-RSR-WS |
| G4020E12B2-RSR-ND | G4020E12B2-RSR |
| G4020E24B1-RSR-TTL-ND | G4020E24B1-RSR-TTL |
| G4020E24B2-RSR-ND | G4020E24B2-RSR |
| G4020H05B1-RSR-ND | G4020H05B1-RSR |
| G4020H05B1-RSR-WS-ND | G4020H05B1-RSR-WS |
| G4020H05B2-RSR-ND | G4020H05B2-RSR |
| G4020H12B1-RSR-ND | G4020H12B1-RSR |
| G4020H12B2-RSR-ND | G4020H12B2-RSR |
| G4020L05B1-RSR-WS-ND | G4020L05B1-RSR-WS |
| G4020L05B2-RSR-ND | G4020L05B2-RSR |
| G4020L12B1-RSR-WS-ND | G4020L12B1-RSR-WS |
| G4020L12B2-RSR-WS-ND | G4020L12B2-RSR-WS |
| G4020L24B1-RSR-WS-ND | G4020L24B1-RSR-WS |
| G4020M05B2-RSR-ND | G4020M05B2-RSR |
| G4020M12B1-RSR-ND | G4020M12B1-RSR |
| G4020M12B2-RSR-ND | G4020M12B2-RSR |
| G4020S05B1-RSR-WS-ND | G4020S05B1-RSR-WS |
| G4020S05B2-RSR-ND | G4020S05B2-RSR |
| G4020S12B1-RSR-ND | G4020S12B1-RSR |
| G4020S12B2-RSR-ND | G4020S12B2-RSR |
| G4020E24B-RSR-CC-ND | G4020E24B-RSR-CC |
| G4020H05B-RSR-CC-ND | G4020H05B-RSR-CC |
| G4020H24B1-RSR-CC-ND | G4020H24B1-RSR-CC |
| G4020E24B-RSR-EM-ND | G4020E24B-RSR-EM |
| 1570-1607-ND | G4020E12B-RSR-CC-GB |
| 1570-G4020L05B1+6-RSR-ND | G4020L05B1+6-RSR |
| G4020H05B2-RSR-EM-ND | G4020H05B2-RSR-EM |