This Product Selection Guide contains information to help select products in the Relay Sockets category on DigiKey.com
Products in this family are interconnect devices used to establish an intermediate, semi-permanent connection between the wiring in a system and a switching device such as an electromechanical relay that is likely to require service or replacement during the service life of the system. Throughout the use of such devices, the time, effort, and skill level required to replace worn or damaged components can be reduced significantly in the event that such service becomes necessary.
SelectionCharacteristics
Type: Defines if the part is either a housing, or socket.
Number of Positions: The number of electrical contacts in the socket.
Mounting Type: Indicates how the device is attached.
Termination Style: Selection of termination style used to connect the device to a system, such as PC pins, quick connect, or wire leads.
For Use With/Related Products: Defines other part types, numbers, or series with which this product is designed to be used.
ProductExamples
| MFR PART # | PYFZ-14 |
|---|---|
| DIGIKEY PART # | 236-PYFZ-14-ND |
| MANUFACTURER | Omron Automation and Safety |
| DESCRIPTION | Component Mount TO-18 Circular 0.060" (1.52mm) White |
| DATASHEET | Click Here |
| MFR PART # | SJ2S-05BW |
|---|---|
| DIGIKEY PART # | 1885-1203-ND |
| MANUFACTURER | IDEC |
| DESCRIPTION | Component Mount TO-18 Circular 0.060" (1.52mm) White |
| DATASHEET | Click Here |
| MFR PART # | VCF4-1001 |
|---|---|
| DIGIKEY PART # | PB316-ND |
| MANUFACTURER | TE Connectivity Potter & Brumfield Relays |
| DESCRIPTION | Component Mount TO-18 Circular 0.060" (1.52mm) White |
| DATASHEET | Click Here |