RF Analyzers

This Product Selection Guide contains information to help select products in the RF Analyzers category on DigiKey.com

A spectrum analyzer measures and displays the electrical magnitude of an input signal versus frequency within the full frequency range of the instrument. Its primary use is to measure the power of the spectrum of known and unknown signals. The signal frequencies are displayed on the x-axis and their amplitudes are displayed on the y-axis.


SelectionCharacteristics

Type: Describes what RF analysis the device is designed to measure.

Style: Describes the physical format of the device.

Frequency Range: The range of frequencies the item is designed to measure.

Amplitude (Level) Range: The span of input signal strength over which a device can produce valid measurements.

Features: Special features or functions the device includes.

ProductExamples

Image

MFR PART # T3SA3100
DIGI-KEY PART # T3SA3100-ND
MANUFACTURER Teledyne LeCroy
DESCRIPTION 9kHz ~ 2.1GHz Bench Spectrum Analyzer -100 ~ +30dBm Hold, Max, Min, Ave, USB Port
DATASHEET Click Here

Image

MFR PART # 113991034
DIGI-KEY PART # 1597-113991034-ND
MANUFACTURER Seeed Technology Co., Ltd
DESCRIPTION 50kHz ~ 3GHz Handheld Vector Network Analyzer (VNA) -9 ~ -14dBm USB Port AC Adapter, Cable
DATASHEET Click Here

Image

MFR PART # 2683
DIGI-KEY PART # BK2683-ND
MANUFACTURER B&K Precision
DESCRIPTION 9kHz ~ 3.2GHz Bench Scalar Network Analyzer (SNA) -100 ~ +30dBm Hold, Max, Min, Ave, USB Port
DATASHEET Click Here

MediaLinks

Videos
Hand-held Portable Spectrum Analyzer

If you have any general questions on the specifications for selecting RF Analyzers, please reply using the button below. If you have questions on specific RF Analyzers please post those questions in the Test and Measurement category.