pin mm drawing.pdf (12.4 ק״ב)
Hello, I would like to order D-sub, D-Shaped Connector Contacts. Could you please help me select a suitable part from your catalog? The main parameter i’m looking for is the internal diameter of the contact (the mating hole), which should be approximately 0.56 mm. (0.022 inch). The hole length should be about 5.172mm. I’m also attaching the drawing of the connector contact I need.