The Seeed Studio water flow sensor 114991176 outputs a pulsed signal as the water flow through the internal rotar. The output signal for “output low” is <0.5VDC and the “high level” is >4.7VDC with a 5V supply. The output duty cycle is 50%±10%. As the speed changes with the flow rate, the hall effect sensor outputs the corresponding pulsed signal as seen in the animation.

Animation compliments of Seeed Studio
The mating connector for the connector on the cable is:
| Digi-Key Part Number | 455-2929-ND | |
| Manufacturer | JST Sales America Inc. | |
| Manufacturer Product Number | SMR-03V-B | |
| Description | CONN RCPT HSG 3POS 2.50MM |
And the associated crimp contact is:

| Digi-Key Part Number | 455-1909-2-ND |
| Manufacturer | JST Sales America Inc. |
| Manufacturer Product Number | SYM-001T-P0.6(N) |
For additional information, please see the supplier’s product page Water Flow Sensor YF-B6 - Seeed Studio. And also, How to use Water Flow Sensor / Meter with Arduino - Latest Open Tech From Seeed (seeedstudio.com) for Arduino setup.