Sierra Electronics - Leader and Trailer Packaging Media for SMD Devices

All the parts and tools for assembling reeled products with a leader and trailer for use in a pick-and-place machine can be purchased from Sierra Electronics. Their assembly videos below will help to show how easy it is to prepare cut tape products by adding a leader and trailer.

Flat Punched Carrier Tape For Leaders and Trailers

White Leader 8mm Tape Thickness
FPWLT8-0267 Small Sprocket, 0.60mm - 18" Pcs.
FPWLT8-0267R Small Sprocket, 0.60mm - Roll
FPWLT8-026711 Large Sprocket, 0.95mm - 18" Pcs.
FPWLT8-026711R Large Sprocket, 0.95mm - Roll
White 8mm Flat W/Cover Tape Thickness
FPWLT8-0226 0.60mm - 18" Pcs. - Tube
FPWLT8-0226R 0.60mm - Roll
FPWLT8-022612 0.95mm - 18" Pcs. - Tube
FPWLT8-022612R 0.95mm - Roll
Clear Flat W/Cover Tape Black Flat W/Cover Tape Size
FPCTCL8-0267 FPCT8-0267 8mm 18" Pcs. - Tube
FPCTCL8-0267R FPCT8-0267R 8mm - Roll
FPCTCL12-0267 FPCT12-0267 12mm 18" Pcs. - Tube
FPCTCL12-0267R FPCT12-0267R 12MM - Roll
FPCTCL16-0267 FPCT16-0267 16mm 18" Pcs. - Tube
FPCTCL16-0267R FPCT16-0267R 16mm - Roll
FPCTCL24-0267 FPCT24-0267 24mm 18" Pcs. - Tube
FPCT24-0267R 24mm - Roll
FPCT32-0267 32mm 18" Pcs. - Tube
FPCT32-0267R 32mm - Roll
FPCT44-0267 44mm 18" Pcs. - Tube
FPCT44-0267R 44mm - Roll
FPCT56-0267 56mm 18" Pcs. - Tube
FPCT56-0267R 56mm - Roll

 

 

SMD Double Splice Tape

  • No Tool Required, used to splice 8, 12, 16, 24, 32, and 44mm SMD Flat Tape.
  • Only the hyperlinked parts are what we can currently order
‎Blue‎‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎‎ ‎ ‎ ‎ ‎ ‎ ‎‎ ‎ ‎ ‎ ‎ ‎ ‎‎‎‎‎ ‎Green‎‎ ‎ ‎ ‎‎ ‎‎ ‎ ‎ ‎ ‎ ‎‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎Yellow‎ ‎ ‎ ‎ ‎‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎‎‎ ‎Green with Guide‎ ‎ESD ‎Black‎‎‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎ ‎Size‎‎‎‎‎ ‎
4DST-3.0740 4mm
‎8DST-3.0740BLUE‎ 8DST-3.0740V‎ 8DST-3.0740 8DST-3.0740GE 8DST-3.0740BK 8mm
12DST-3.0740BLUE 12DST-3.0740V 12DST-3.0740 12DST-3.0740BK 12mm
16DST-3.0740BLUE 16DST-3.0740V 16DST-3.0740 16DST-3.0740BK 16mm
24DST-3.0740BLUE 24DST-3.0740V 24DST-3.0740 24DST-3.0740BK 24mm
32DST-3.0740 32mm
44DST-3.0740 44mm

 

 

SMD Tape with Shim Splice Assembly Video

CT-51302 - SMD Carrier Cutting Tool TS-41097 Tape Splicer Tool

 

 

 

Panasonic, arrow right, splice detection tape with shim

Size
STSS-2260608AR 0.31" (8.00mm)
STSS-2260612AR 0.47" (12.00mm)
STSS-2260616AR 0.63" (16.00mm)
STSS-2260624AR 0.94" (24.00mm)
STSS-2260632AR 1.26" (32.00mm)
STSS-2260644AR 1.73" (44.00mm)
STSS-2260672AR 2.83" (72.00mm)

 

 

Splicing Carrier Tape

Cover Tape Connector can be used with or without a shim

 

 

Splice Shims

 

 

Mobile Splice Cart

 

 

 

FUJI Double Splice Size
4FU-0417 4MM
8FU-0417 8MM
12FU-0417 12MM
16FU-0417 16MM
24FU-0417 24MM
32FU-0417 32MM

Photos and videos compliments of Sierra Electronics.