This Product Selection Guide contains information to help select products in the Solderless Breadboards category on DigiKey.com
Solderless breadboard products provide a convenient means of interconnecting electronic components in hobby, educational, or development contexts, without the need for soldering or similar fixation processes. Composed of U-shaped metallic contacts positioned beneath a grid of holes in an electrically insulating housing, component leads, and wire segments inserted through the holes in the insulator are electrically connected and retained under spring tension by the contacts beneath. Though easily reconfigurable and thus ideal for experimentation, they do not provide mechanically robust interconnections, and introduce significant parasitic circuit elements which make them ill-suited for high-speed circuits.
Selection Characteristics
Type: Indicates the style and configuration of the device.
Number of Terminal Strips: Indicates the number of regions on the board commonly used for interfacing to DIP-packaged ICs. Does not imply a certain length of such regions.
Number of Distribution Buses: The number of power distribution termination strips available on the board.
Number of Tie Points (Total): The number of individual connection points (holes) on the breadboard.
Number of 5-Tie Point Terminals: Indicates the number of distinct interconnect nodes available on the board.
Number of Binding Posts: Indicates the number of binding posts available on the board, typically used for power distribution.
Size / Dimension: The physical dimensions of the device. Given in Length by Width, in Inches (Millimeters).
Product Examples
| MFR PART # | 340-002-1 | 
|---|---|
| DIGIKEY PART # | 1286-1220-ND | 
| MANUFACTURER | Digilent, Inc. | 
| DESCRIPTION | Solderless Breadboard Assembly (On Frame) 9.06" x 6.89" (230.0mm x 175.0mm) | 
| DATASHEET | Click Here | 
| MFR PART # | BB-32621 | 
|---|---|
| DIGIKEY PART # | 377-2094-ND | 
| MANUFACTURER | Bud Industries | 
| DESCRIPTION | Solderless Breadboard Terminal Strip (No Frame) 3.20" x 2.08" (81.3mm x 52.8mm) | 
| DATASHEET | Click Here | 
| MFR PART # | PIS-0049 | 
|---|---|
| DIGIKEY PART # | 1910-1047-ND | 
| MANUFACTURER | Pi Supply | 
| DESCRIPTION | Solderless Breadboard Terminal Strip (No Frame) 1.77" L x 1.38" W (45.0mm x 35.0mm) | 
| DATASHEET | Click Here | 
| MFR PART # | 922306 | 
|---|---|
| DIGIKEY PART # | 922306-ND | 
| MANUFACTURER | 3M | 
| DESCRIPTION | Solderless Breadboard Assembly (On Frame) 5.40" x 4.00" (137.2mm x 101.6mm) | 
| DATASHEET | Click Here | 
MediaLinks
Videos
How to Breadboard - Another Teaching Moment
From Solderless Breadboard to Soldered Circuit
More Videos on Breadboards
Articles
The Evolution of Breadboarding
Blogs
Breadboards and Prototype Boards
Basic Components in Maker Circuitry
Building Cleaner Perfboard Projects Using These Simple Tips
Build Your Own USB-C Powered Breadboard Supply
TechForum
Building a Powered Breadboard
Definitive Guide to Breadboarding Circuits
The Real Impact of Breadboard Capacitance on Prototype Designs