ST0242 Range of sensor

------Question for ST0242 Please Put your question below------

Hi @makarandk50000, welcome to DigiKey TechForum!
Here are the specifications for the ST0242 as provided by the manufacturer:

Specification

  • Supply Voltage: 3.3V or 5V;

  • ToF ranging length: ≤2M

  • Accuracy: up to ±3% (affected by environmental conditions and target characteristics)

  • Chip Type: VL53L0X

  • Communication method: IIC

  • Ranging time: ≤30ms

  • Power consumption: 20mW

  • Standby power consumption: 5μA

  • PCB Size: 11 x 25mm

  • Please Access the Online Tutorial for VL53L0X Time-of-Flight Distance Sensor Laser Ranging Module