If you are looking for the surface heat resistance temperature of 3M™ Lapping Film Series 265X and 266X,
please refer to the following response from the manufacturer:
"3M cannot provide a specific temperature range for our abrasives. The glass transition temperature (Tg) of the PET film is approximately 70–80°C, so the films should be used below that temperature or with minimal high-temperature contact time.
We do not test our products for temperature resistance. It is up to the end user to determine suitability for their specific application."
Applicable Part Numbers
DigiKey Part Number Manufacturer Part Number
3M15510-ND 3MIC 3M266X TP SHEET 8.5X11"
3M162497-ND 3MIC 3M261X SHEET 8.5X11"
3M158612-ND 1MIC 3M262X TF SHEET 8.5X11"
3M159719-ND 5MIC 3M261X SHEET 8.5X11"
3M158461-ND 12MIC 3M261X SHEET 8.5X11"
1MIC3M265XTFSHEET8.5X11"-ND 1MIC 3M265X TF SHEET 8.5X11"
3M10795-ND 5MIC 3M261X LF AO 3MIL 5 IN
3M10796-ND 1MIC 3M262X LF AO 3MIL TF 5 IN
3M10793-ND 3MIC 3M261X LF AO 3MIL 5 IN
3M10794-ND 30MIC 3M261X LF AO 3MIL 5 IN
3M10792-ND .3MIC 3M261X LF AO 3MIL 5 IN
3M10798-ND 1MIC 3M265X LF AO 3MIL TF 4 IN
3M10799-ND 12MIC 3M266X LF AO 3MIL TP 4IN
.3MIC3M266XTPDISC8"-ND .3MIC 3M266X TP DISC 8"
3M10797-ND .05MIC 3M263X LF AO 3MIL TP 5 IN
3M158837-ND 30MIC 3M266X TP SHEET 8.5X11"
3M159744-ND 60MIC 3M263X TP SHEET 8.5X11"
3M162797-ND 12MIC 3M266X TP DISC 12"
3M160994-ND 9MIC 3M261X SHEET 8.5X11"
3M158836-ND 30MIC 3M261X SHEET 8.5X11"
3M158104-ND .3MIC 3M261X SHEET 8.5X11"
3M159186-ND 40MIC 3M263X TP SHEET 8.5X11"
.3MIC3M268XPSASHEET8.5X11"-ND .3MIC 3M268X PSA SHEET 8.5X11"
19-3M263X-ND 3M263X
3M10800-ND 9MIC 3M266X LF AO 3MIL TP 5IN
19-3M263X5"-ND 3M263X 5"
19-3M266X4.25"-ND 3M266X 4.25"
3M10801-ND .3MIC 3M268X LF AO 3MIL 4IN
19-3M266X5"-ND 3M266X 5"
19-3M266X4.125"-ND 3M266X 4.125"
19-3M268X3M-ND 3M268X
.3MIC3M268XPSASHEET3X8"-ND .3MIC 3M268X PSA SHEET 3X8"
12MIC3M261XDISC8"-ND 12MIC 3M261X DISC 8"
19-3M262X-ND 3M262X
1MIC3M262XTFDISC8"-ND 1MIC 3M262X TF DISC 8"
.05MIC3M263XTPSHEET4.5X5.5"-ND .05MIC 3M263X TP SHEET 4.5X5.5"
3MIC3M261XDISC8"-ND 3MIC 3M261X DISC 8"
3MIC3M266XTPDISC8"-ND 3MIC 3M266X TP DISC 8"
1MIC3M265XTFDISC8"-ND 1MIC 3M265X TF DISC 8"
12MIC3M266XTPDISC8"-ND 12MIC 3M266X TP DISC 8"
9MIC3M266XTPDISC8"-ND 9MIC 3M266X TP DISC 8"
9MIC3M261XDISC8"-ND 9MIC 3M261X DISC 8"
12MIC3M266XTPSHEET8.5X11"-ND 12MIC 3M266X TP SHEET 8.5X11"
40MIC3M266XTPSHEET8.5X11"-ND 40MIC 3M266X TP SHEET 8.5X11"
9MIC3M266XTPSHEET8.5X11"-ND 9MIC 3M266X TP SHEET 8.5X11"
.3MIC3M261XDISC8"-ND .3MIC 3M261X DISC 8"
19-3M268X-ND 3M268X
.3MIC3M268XPSADISC8"-ND .3MIC 3M268X PSA DISC 8"
19-7100215491-ND 7100215491
19-3M261X9"X13"-ND 3M261X 9"X13"
3MIC3M266XTPDISC10"-ND 3MIC 3M266X TP DISC 10"
30MIC3M266XTPDISC10"-ND 30MIC 3M266X TP DISC 10"
9MIC3M266XTPDISC10"-ND 9MIC 3M266X TP DISC 10"
12MIC3M266XTPDISC10"-ND 12MIC 3M266X TP DISC 10"
.3MIC3M268XPSADISC10"-ND .3MIC 3M268X PSA DISC 10"
.05MIC3M263XTPSHEET8.5X11"-ND .05MIC 3M263X TP SHEET 8.5X11"
9MIC3M266XTPDISC12"-ND 9MIC 3M266X TP DISC 12"
30MIC3M266XTPDISC12"-ND 30MIC 3M266X TP DISC 12"
19-7100216823-ND 7100216823
19-7100216824-ND 7100216824
12MIC3M261XROLL4"X150’X3"-ND 12MIC 3M261X ROLL 4"X150’X3"
9MIC3M261XROLL4"X150’X3"-ND 9MIC 3M261X ROLL 4"X150’X3"
30MIC3M261XROLL4"X150’X3"-ND 30MIC 3M261X ROLL 4"X150’X3"
3MIC3M261XROLL4"X150’X3"-ND 3MIC 3M261X ROLL 4"X150’X3"
5MIC3M261XROLL4"X150’X3"-ND 5MIC 3M261X ROLL 4"X150’X3"
40MIC3M263XTPROLL4"X150’X3"-ND 40MIC 3M263X TP ROLL 4"X150’X3"
19-3M263X1.1875"-ND 3M263X 1.1875"
19-3M261X8"X150’-ND 3M261X 8"X150’
19-3M261X8"X150’KEYED-ND 3M261X 8"X150’ KEYED
1MIC3M262XTFROLL3"X600’X3"-ND 1MIC 3M262X TF ROLL 3"X600’X3"
9MIC3M261XROLL3"X600’X3"-ND 9MIC 3M261X ROLL 3"X600’X3"
30MIC3M261XROLL4"X600’X3"-ND 30MIC 3M261X ROLL 4"X600’X3"
.3MIC3M261XSHEET3X6"-ND .3MIC 3M261X SHEET 3X6"
.3MIC3M263XTPSHEET8.5X11"-ND .3MIC 3M263X TP SHEET 8.5X11"
3MIC3M263XTPSHEET9X11"-ND 3MIC 3M263X TP SHEET 9X11"
A5MIC3M269XAROLL1.25"-ND A5MIC 3M269XA ROLL 1.25"
A10MIC3M269XADISC12"-ND A10MIC 3M269XA DISC 12"
19-7100083068-ND 7100083068
19-7100084436-ND 7100084436