Sometimes Taiyo Yuden part numbers on label and packing slips may have their internal code (Prefix) listed, as per below.
This supplier internal code is to specify certain Taiyo Yuden product groups in their product line only. The technical specification for these products are the same regardless of product code; this prefix has no effect at all on the part itself.
| Current Part Number | Part Number with Prefix | Product Description | Technical Sepcification |
|---|---|---|---|
| AF□□□□□□□□□□ | PG AF□□□□□□□□□□ | Chip Antenna | Same |
| AH□□□□□□□□□□ | PG AH□□□□□□□□□□ | Chip Antanna | Same |
| AMK□□□□□□□□□□ | CE AMK□□□□□□□□□□ | Capacitor, ceramic, high value, multi-layer, (4V) | Same |
| AMK□□□□□□□□□□ | RM AMK□□□□□□□□□□ | Capacitor, ceramic, standard, mulit-layer, (4V) | Same |
| AQ□□□□□□□□□□ | LG AQ□□□□□□□□□□ | Inductor, multi-layer, high frequency (High Q type) | Same |
| AWK□□□□□□□□□□ | CE AWK□□□□□□□□□□ | LW Reversal Decoupling Capacitor, (4V) | Same |
| BK□□□□□□□□□□ | LF BK□□□□□□□□□□ | Ferrite Bead, mulit-layer, high impedance | Same |
| BK2010,216 | LF BK2010,216 | Ferrite Bead Array | Same |
| BKP□□□□□□□□□□ | LF BKP□□□□□□□□□□ | Ferrite Beads, multi-layer, (For Power Supply Lines) | Same |
| BR□□□□□□□□□□□ | LQ BR□□□□□□□□□□□ | Power Inductor, wound, chip type (BR series) | Same |
| BU05MB,BU06MB | LR BU05MB,BU06MB | Balun Transformer, leaded | Same |
| BU05MC□□□□□□□□□□ | LR BU05MC□□□□□□□□□□ | Balun Transformer, SMD type | Same |
| BU05MC01,08 | LR BU05MC01,08 | Common Mode Filter, leaded | Same |
| CAL□□□□□□□□□□ | LA CAL□□□□□□□□□□ | Inductor, axial leaded | Same |
| CB□□□□□□□□□□□ | LQ CB□□□□□□□□□□□ | Power Inductor, wound, chip type (CB series) | Same |
| CK□□□□□□□□□□ | LF CK□□□□□□□□□□ | Inductor, multi-layer | Same |
| CKP□□□□□□□□□□ | LF CKP□□□□□□□□□□ | Inductor, multi-layer, (For Power Supply Lines) | Same |
| CKS□□□□□□□□□□ | LF CKS□□□□□□□□□□ | Inductor, multi-layer | Same |
| CM□□RA□□□□□□□□□□ | LR CM□□RA□□□□□□□□□□ | Common Mode Filter, leaded | Same |
| CM□□RB□□□□□□□□□□ | LR CM□□RB□□□□□□□□□□ | Common Mode Filter, leaded | Same |
| CM01□□□□□□□□□□ | LR CM01□□□□□□□□□□ | Common Mode Filter (SMD) For High-Speed Differential Signal | Same |
| D5□□□□□□□□□□ | PJ D5□□□□□□□□□□ | SAW Filter / SAW Duplexer | Same |
| D6□□□□□□□□□□ | PJ D6□□□□□□□□□□ | SAW Filter / SAW Duplexer | Same |
| E4K□□□□□□□□□□ | CE E4K□□□□□□□□□□ | Capacitor, ceramic, multi-layer, array type, (16V) | Same |
| EMK□□□□□□□□□□ | CE EMK□□□□□□□□□□ | Capacitor, ceramic, high value, multi-layer, (16V) | Same |
| EMK□□□□□□□□□□ | RM EMK□□□□□□□□□□ | Capacitor, ceramic, standard, multi-layer, (16V) | Same |
| EMK□□□□□□□□□□ | CF EMK□□□□□□□□□□ | Capacitor, ceramic, super low distortion, multi-layer, (16V) | Same |
| EP□□□□□□□□□□ | CH EP□□□□□□□□□□ | Capacitor, ceramic, axial lead, (16V) | Same |
| EVK□□□□□□□□□□ | RV EVK□□□□□□□□□□ | Capacitor, ceramic, multi-layer, high Q, (16V) | Same |
| EW□□□□□□□□□□ | GT EW□□□□□□□□□□ | Bluetooth module | Same |
| EWK□□□□□□□□□□ | CE EWK□□□□□□□□□□ | LW Reversal Decoupling Capacitor, (16V) | Same |
| EY□□□□□□□□□□ | GT EY□□□□□□□□□□ | Bluetooth module | Same |
| F5□□□□□□□□□□ | PJ F5□□□□□□□□□□ | SAW Filter / SAW Duplexer | Same |
| F6□□□□□□□□□□ | PJ F6□□□□□□□□□□ | SAW Filter / SAW Duplexer | Same |
| FAR□□□□□□□□□□ | PJ FAR□□□□□□□□□□ | SAW Filter / SAW Duplexer | Same |
| FBA□□□□□□□□□□ | FB FBA□□□□□□□□□□ | Ferrite Bead, axial leaded | Same |
| FBM□□□□□□□□□□□ | FC FBM□□□□□□□□□□□ | Ferrite Bead, FB series M type | Same |
| FBR□□□□□□□□□□ | FB FBR□□□□□□□□□□ | Ferrite Bead, radial leaded | Same |
| FI□□□□□□□□□□ | PG FI□□□□□□□□□□ | High Frequency Multilayer Chip Filter | Same |
| FK□□□□□□□□□□ | PF FK□□□□□□□□□□ | EMI Filter, multi-layer | Same |
| FL□□□□□□□□□□ | LR FL□□□□□□□□□□ | Normal choke coil, leaded | Same |
| G5□□□□□□□□□□ | PJ G5□□□□□□□□□□ | SAW Filter / SAW Duplexer | Same |
| G6□□□□□□□□□□ | PJ G6□□□□□□□□□□ | SAW Filter / SAW Duplexer | Same |
| GMK□□□□□□□□□□ | CE GMK□□□□□□□□□□ | Capacitor, ceramic, high value, multi-layer, (35V) | Same |
| GMK□□□□□□□□□□ | RM GMK□□□□□□□□□□ | Capacitor, ceramic, standard, multi-layer, (35V) | Same |
| GMK□□□□□□□□□□ | CF GMK□□□□□□□□□□ | Capacitor, ceramic, super low distortion, multi-layer, (35V | Same |
| HK□□□□□□□□□□ | LG HK□□□□□□□□□□ | Inductor, multi-layer, high frequency | Same |
| HKQ□□□□□□□□□□ | LG HKQ□□□□□□□□□□ | Inductor, multi-layer, high frequency | Same |
| HMK□□□□□□□□□□ | CG HMK□□□□□□□□□□ | Capacitor, ceramic, mid-high volt, multi-layer, (100V) | Same |
| J2K□□□□□□□□□□ | CE J2K□□□□□□□□□□ | Capacitor, ceramic, multi-layer, array type, (6.3V) | Same |
| J4K□□□□□□□□□□ | CE J4K□□□□□□□□□□ | Capacitor, ceramic, multi-layer, array type, (6.3V) | Same |
| J5□□□□□□□□□□ | PJ J5□□□□□□□□□□ | SAW Filter / SAW Duplexer | Same |
| JMK□□□□□□□□□□ | CE JMK□□□□□□□□□□ | Capacitor, ceramic, high value, multi-layer, (6.3V) | Same |
| JMK□□□□□□□□□□ | RM JMK□□□□□□□□□□ | Capacitor, ceramic, standard,multi-layer, (6.3V) | Same |
| JMK□□□□□□□□□□ | CF JMK□□□□□□□□□□ | Capacitor, ceramic, super low distortion, multi-layer, (6.3V | Same |
| JWK□□□□□□□□□□ | CE JWK□□□□□□□□□□ | LW Reversal Decoupling Capacitor, (6.3V) | Same |
| L2K□□□□□□□□□□ | CE L2K□□□□□□□□□□ | Capacitor, ceramic, multi-layer, array type,(10V) | Same |
| L4K□□□□□□□□□□ | CE L4K□□□□□□□□□□ | Capacitor, ceramic, multi-layer, array type,(10V) | Same |
| LA□□□□□□□□□□□ | LA LA□□□□□□□□□□□ | Inductor, axial leaded | Same |
| LB□□□□□□□□□□□ | LQ LB□□□□□□□□□□□ | Inductor, wound | Same |
| LBM□□□□□□□□□□ | LQ LBM□□□□□□□□□□ | Inductor, wound, (For signal line) | Same |
| LEM□□□□□□□□□□ | LE LEM□□□□□□□□□□ | Inductor, wound, (For signal line) | Same |
| LHL□□□□□□□□□□ | LH LHL□□□□□□□□□□ | Inductor, radial leaded | Same |
| LHLC□□□□□□□□□□ | LH LHLC□□□□□□□□□□ | Inductor, radial leaded | Same |
| LIC□□□□□□□□□□ | CL LIC□□□□□□□□□□ | Cylinder Type Lithium Ion Capacitor | Same |
| LK□□□□□□□□□□ | LF LK□□□□□□□□□□ | Inductor, multi-layer | Same |
| LMK□□□□□□□□□□ | CE LMK□□□□□□□□□□ | Capacitor, ceramic, high value, multi-layer,(10V) | Same |
| LMK□□□□□□□□□□ | RM LMK□□□□□□□□□□ | Capacitor, ceramic, standard, multi-layer, (10V) | Same |
| LMK□□□□□□□□□□ | CF LMK□□□□□□□□□□ | Capacitor, ceramic, super low distortion, multi-layer, (10V) | Same |
| LP□□□□□□□□□□ | CH LP□□□□□□□□□□ | Capacitor, ceramic, axial lead, (10V) | Same |
| LWK□□□□□□□□□□ | CE LWK□□□□□□□□□□ | LW Reversal Decoupling Capacitor, (10V) | Same |
| NM□□□□□□□□□□ | LF NM□□□□□□□□□□ | Inductor, multi-layer, (For Power Supply Lines) | Same |
| NR□□□□□□□□□□ | LM NR□□□□□□□□□□ | SMD Power Inductor (NR series) | Same |
| NS□□□□□□□□□□ | LM NS□□□□□□□□□□ | SMD Power Inductor (NS series) | Same |
| PAS□□□□□□□□□□ | CP PAS□□□□□□□□□□ | PAS Capacitor | Same |
| QMK□□□□□□□□□□ | CG QMK□□□□□□□□□□ | Capacitor, ceramic, mid-high volt, multi-layer, (250V) | Same |
| SMK□□□□□□□□□□ | CG SMK□□□□□□□□□□ | Capacitor, ceramic, mid-high volt, multi-layer, (630V) | Same |
| SR□□□□□□□□□□□ | NV SR□□□□□□□□□□□ | Varistor, ring type | Same |
| SS□□□□□□□□□□□ | NV SS□□□□□□□□□□□ | Varistor, ring type | Same |
| T2K□□□□□□□□□□ | CE T2K□□□□□□□□□□ | Capacitor, ceramic, multi-layer, array type, (25V) | Same |
| T4K□□□□□□□□□□ | CE T4K□□□□□□□□□□ | Capacitor, ceramic, multi-layer, array type,(25V) | Same |
| TLF□□□□□□□□□□ | LM TLF□□□□□□□□□□ | Common Mode Filter, leaded | Same |
| TMK□□□□□□□□□□ | CE TMK□□□□□□□□□□ | Capacitor, ceramic, high value, multi-layer, (25V) | Same |
| TMK□□□□□□□□□□ | RM TMK□□□□□□□□□□ | Capacitor, ceramic, standard, multi-layer, (25V) | Same |
| TMK□□□□□□□□□□ | CF TMK□□□□□□□□□□ | Capacitor, ceramic, super low distortion, multi-layer, (25V | Same |
| TP□□□□□□□□□□ | CH TP□□□□□□□□□□ | Capacitor, ceramic, axial lead, (25V) | Same |
| U2K□□□□□□□□□□ | CE U2K□□□□□□□□□□ | Capacitor, ceramic, multi-layer, array type, (50V) | Same |
| UMK□□□□□□□□□□ | CE UMK□□□□□□□□□□ | Capacitor, ceramic, high value, multi-layer, (50V) | Same |
| UMK□□□□□□□□□□ | RM UMK□□□□□□□□□□ | Capacitor, ceramic, standard, multi-layer, (50V) | Same |
| UMK□□□□□□□□□□ | CF UMK□□□□□□□□□□ | Capacitor, ceramic, super low distortion, multi-layer, (50V) | Same |
| UP□□□□□□□□□□ | CH UP□□□□□□□□□□ | Capacitor, ceramic, axial lead, (50V) | Same |
| UVK□□□□□□□□□□ | RV UVK□□□□□□□□□□ | Capacitor, ceramic, multi-layer, high Q, (50V) | Same |
| VR□□□□□□□□□□ | NK VR□□□□□□□□□□ | Multilayer Chip Varistors | Same |