The 103239 series AMPMODU header from TE is a PCB mount, breakaway header.
The largest header in this series is 4-103239-0 (40 position). Some position options are broken down by Digi-Key in-house and offered as value-added parts. We make our own derivative part numbers for these items. For example, 4-103239-0-08 is the same as ordering part number of 103239-8 on datasheet.
Here is the part numbering of the position options.
| # of Positions | DK Part # | Mfr Part # | Part No. on Datasheet | |
|---|---|---|---|---|
| 40 | A26512-40-ND | 4-103239-0 | 4-103239-0 | |
| 39 | A26512-39-ND | 4-103239-0-39 | 3-103239-9 | * |
| 38 | A26512-38-ND | 4-103239-0-38 | 3-103239-8 | * |
| 37 | A26512-37-ND | 4-103239-0-37 | 3-103239-7 | * |
| 36 | A26512-36-ND | 4-103239-0-36 | 3-103239-6 | * |
| 35 | A26512-35-ND | 4-103239-0-35 | 3-103239-5 | * |
| 34 | A26512-34-ND | 4-103239-0-34 | 3-103239-4 | * |
| 33 | A26512-33-ND | 4-103239-0-33 | 3-103239-3 | * |
| 32 | A26512-32-ND | 4-103239-0-32 | 3-103239-2 | * |
| 31 | A26512-31-ND | 4-103239-0-31 | 3-103239-1 | * |
| 30 | A26512-30-ND | 4-103239-0-30 | 3-103239-0 | * |
| 29 | A26512-29-ND | 4-103239-0-29 | 2-103239-9 | * |
| 28 | A26512-28-ND | 4-103239-0-28 | 2-103239-8 | * |
| 27 | A26512-27-ND | 4-103239-0-27 | 2-103239-7 | * |
| 26 | A26512-26-ND | 4-103239-0-26 | 2-103239-6 | * |
| 25 | A26512-25-ND | 4-103239-0-25 | 2-103239-5 | * |
| 24 | A26512-24-ND | 4-103239-0-24 | 2-103239-4 | * |
| 23 | A26512-23-ND | 4-103239-0-23 | 2-103239-3 | * |
| 22 | A26512-22-ND | 4-103239-0-22 | 2-103239-2 | * |
| 21 | A26512-21-ND | 4-103239-0-21 | 2-103239-1 | * |
| 20 | A26512-20-ND | 4-103239-0-20 | 2-103239-0 | * |
| 19 | A26512-19-ND | 4-103239-0-19 | 1-103239-9 | * |
| 18 | A26512-18-ND | 4-103239-0-18 | 1-103239-8 | * |
| 17 | A26512-17-ND | 4-103239-0-17 | 1-103239-7 | * |
| 16 | A26512-16-ND | 4-103239-0-16 | 1-103239-6 | * |
| 15 | A26512-15-ND | 4-103239-0-15 | 1-103239-5 | * |
| 14 | A26512-14-ND | 4-103239-0-14 | 1-103239-4 | * |
| 14 | 17-1-103239-4-ND | 1-103239-4 | ||
| 13 | A26512-13-ND | 4-103239-0-13 | 1-103239-3 | * |
| 12 | A26512-12-ND | 4-103239-0-12 | 1-103239-2 | * |
| 11 | A26512-11-ND | 4-103239-0-11 | 1-103239-1 | * |
| 10 | A26512-10-ND | 4-103239-0-10 | 1-103239-0 | * |
| 9 | A26512-09-ND | 4-103239-0-09 | 103239-9 | * |
| 9 | 17-103239-9-ND | 103239-9 | ||
| 8 | A26512-08-ND | 4-103239-0-08 | 103239-8 | * |
| 7 | A26512-07-ND | 4-103239-0-07 | 103239-7 | * |
| 6 | A26512-06-ND | 4-103239-0-06 | 103239-6 | * |
| 5 | A26512-05-ND | 4-103239-0-05 | 103239-5 | * |
| 5 | 17-103239-5-ND | 103239-5 | ||
| 4 | A26512-04-ND | 4-103239-0-04 | 103239-4 | * |
| 3 | A26512-03-ND | 4-103239-0-03 | 103239-3 | * |
| 2 | A26512-02-ND | 4-103239-0-02 | 103239-2 | * |
| 1 | A26512-01-ND | 4-103239-0-01 | 103239-1 | * |
- is Value Added Item.