This Product Selection Guide contains information to help select products in the Test Points category on DigiKey.com
Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).
SelectionCharacteristics
Type: Indicates the style and configuration of the device.
Mounting Type: Indicates how the device is attached.
Color: The dominant color of the device.
Hole Diameter: The dimension of the hole that the item uses to mount.
Size / Dimension: The physical dimensions of the device. Typically length by width.
Height: Indicates how far the device will extend above the surface to which it has been attached.
Plating: Indicates the finish/plating material applied to the device.
Material - Insulation: Indication of the type of material used in the fabrication of the insulation.
Material - Body: Indicates the material from which a test point’s electrically conductive structures are fabricated.
ProductExamples
| MFR PART # | RCU-0C |
|---|---|
| DIGIKEY PART # | A106145TR-ND - Tape & Reel (TR) |
| MANUFACTURER | TE Connectivity AMP Connectors |
| DESCRIPTION | Natural PC Test Point Plating Surface Mount Mounting Type |
| DATASHEET | Click Here |
| MFR PART # | RCWCTE |
|---|---|
| DIGIKEY PART # | 2019-RCWCTETR-ND - Tape & Reel (TR) |
| MANUFACTURER | KOA Speer Electronics, Inc. |
| DESCRIPTION | PC Test Point Plating Surface Mount Mounting Type |
| DATASHEET | Click Here |
| MFR PART # | 5002 |
|---|---|
| DIGIKEY PART # | 36-5002-ND |
| MANUFACTURER | Keystone Electronics |
| DESCRIPTION | White PC Test Point, Miniature Phosphor Bronze Silver Plating Through Hole Mounting Type |
| DATASHEET | Click Here |
MediaLinks
Videos
Keystone Terminals & Test Points Video
Keystone 5027 Hybrid Mount PCB Test Point
Color-Keyed SMT Test Points