A common customer inquiry concerning the part appearance of the THM 10 (10W) Series DC DC converters from Traco Power is “Why are the part’s pinouts not the same as shown on the datasheet? There are two pins missing.”
According to the datasheet, the diagram “standard pinning” is indicating the positions of the pinout of the parts. The actual pin assignment should refer to the Pinout table for specific models, such as THM 10-2415, which is a Single Output Model. The positions of Pin11 and Pin15 are listed as “No pin”, which means this is a 5-pins package.
The Dual Output Model is 6-pins Package.

Applicable part numbers
THM 10-1211
THM 10-2412
THM 10-1212
THM 10-0512
THM 10-2415
THM 10-0522
THM 10-2423
THM 10-4822
THM 10-2422
THM 10-0511
THM 10-2411
THM 10-4812
THM 10-1213
THM 10-4811
THM 10-1222
THM 10-0510
THM 10-0513
THM 10-0515
THM 10-1210
THM 10-1215
THM 10-2410
THM 10-2413
THM 10-4810
THM 10-4813
THM 10-4815
THM 10-0521
THM 10-0523
THM 10-1221
THM 10-1223
THM 10-2421
THM 10-4821
THM 10-4823
1951-2773-ND
1951-2777-ND
1951-2774-ND
1951-2769-ND
THM10-2415-ND
1951-2771-ND
THM10-2423-ND
1951-2783-ND
1951-2778-ND
1951-2767-ND
1951-2776-ND
1951-2781-ND
THM10-1213-ND
1951-2780-ND
1951-2775-ND
THM10-0510-ND
THM10-0513-ND
THM10-0515-ND
THM10-1210-ND
THM10-1215-ND
THM10-2410-ND
THM10-2413-ND
THM10-4810-ND
THM10-4813-ND
THM10-4815-ND
THM10-0521-ND
THM10-0523-ND
THM10-1221-ND
THM10-1223-ND
THM10-2421-ND
THM10-4821-ND
THM10-4823-ND