Mounting a TMM 24C Series, 24 Watt AC/DC power supply.
DIN-Rail mounting kit, plastic, for TMP 15 series
| MFR PART # | TMP-MK1 |
|---|---|
| DIGIKEY PART # | 1951-1315-ND |
| MANUFACTURER | Traco Power |
| DESCRIPTION | DIN RAIL MNT KIT FOR TMP 15W PWR |
| DATASHEET | Click Here |
Applicable products associated with this mount.
| Order Code | Output | Output 1 | Output 2 | Efficiency | ||
|---|---|---|---|---|---|---|
| Power | Vnom | Imax | Vnom | Imax | typ. | |
| TMM 24105C | 15 W | 5 VDC | 3'000 mA | 77% | ||
| TMM 24112C | 12 VDC | 2'000 mA | 83% | |||
| TMM 24115C | 15 VDC | 1'600 mA | 82% | |||
| TMM 24124C | 24 W | 24 VDC | 1'000 mA | 85% | ||
| TMM 24212C | +12 VDC | 1'000 mA | -12 VDC | 1'000 mA | 84% | |
| TMM 24215C | +15 VDC | 800 mA | -15 VDC | 800 mA | 84% |
Compare the drawings for the power supplies vs. the din rail mount
Mounting Illustration
Obtaining Din Rail
We have a lot of different options available in different lengths depths as well as materials and other attributes. Check this link if there is interest in narrowing the search.