We are looking for a DC-DC converter with two output capacity,
Input voltage range is 23-42V
1st Output votage is 12V
2nd Output votage is 24V
Current range 5A -10A
Mounting is DIN rail
Rated Power >50W
Compliance certificate
It should support Railway standard
Compliance to BS EN/EN45545-2 for fire protection or NFPA130 ;
Meet BS EN/EN50155 / IEC60571 including IEC61373 for shock & vibration,
BS EN/EN50121-3-2 for EMC