B020-016-17 NetDirector 17" Console with a single KVM switch from Tripp Lite is obsoleted. The part number B020-U16-19-IP-ND is suggested as a replacement.
| Digi-Key Part Number | B020-016-17-IP-ND | B020-U16-19-IP-ND |
|---|---|---|
| Manufacturer Part Number | B020-016-17-IP | B020-016-19-IP |
| Manufacturer | Tripp Lite | Tripp Lite |
| Description | NetDirector 16 Port 1U Rack Mount Console with KVM switch | NetDirector 16 Port 1U Rack Mount Console with KVM switch |
| Display | 17" LCD (resolution up to 1280 x 1024) | 19" LCD (resolution up to 1280 x 1024) |
| Numbers of Port | 16 | 16 |
| Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse |
| Mounting type | Rack mount | Rack mount |
For more information on the suggested replacement see full Manufacturer datasheet.
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.