------Question for UB1000-18GM75-U-V15 Please Put your question below------
What connector goes with this sensor need a 25’ cable
------Question for UB1000-18GM75-U-V15 Please Put your question below------
What connector goes with this sensor need a 25’ cable
Hi cheyenne.kemp,
Welcome to the TechForum.
From page 2 of the datasheet, it’s a 5-pin M12 connector with IP67 water proof rating.

Connector pin-out:
Based on the diagram above, the connector on the sensor is “A” coded with male pins. So the mate would be “A” coded with female sockets.
Here’s a link to a number of cable assemblies with the proper mating “A” coded M12 plug with female contacts on one end and wire leads on the other end. I included cables of length up to 32.8’ (10m) to give you a larger set of options to consider, such as shielding options and jacket color and material.