This Product Selection Guide contains information to help select products in the USB Hubs category on DigiKey.com
USB hubs are designed to add more USB ports to a device. Important specifications include the max data rate allowed, voltage input, number of ports, and mounting style.
SelectionCharacteristics
Number of Ports: Indicates the number of additional USB ports the hub adds to the host system.
Data Rate (Max): Indicates the maximum data transmission speed the hub can support.
Voltage (Input): Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.
Mounting Type: Indicates how the device is attached.
Features: These are different capabilities or properties of the device such as portable, ESD protection, or thunderbolt compatible.
ProductExamples
MFR PART # | 301-2010-27 |
---|---|
DIGI-KEY PART # | 602-1622-ND |
MANUFACTURER | Digi |
DESCRIPTION | HUBPORT 7C USB2.0 INT’L 5V |
DATASHEET | Click Here |
MFR PART # | U360-004-SLIM |
---|---|
DIGI-KEY PART # | TL1393-ND |
MANUFACTURER | Tripp Lite |
DESCRIPTION | 4-PORT ULTRA-SLIM PORTABLE USB 3 |
DATASHEET | Click Here |
MFR PART # | HP-USB-14 |
---|---|
DIGI-KEY PART # | 602-1549-ND |
MANUFACTURER | Digi |
DESCRIPTION | USB EXPANSION HUB |
DATASHEET | Click Here |
MFR PART # | DA-70216 |
---|---|
DIGI-KEY PART # | AE10699-ND |
MANUFACTURER | Assmann WSW Components |
DESCRIPTION | USB HUB 2.0 4-PORT MINI-HUB |
DATASHEET | Click Here |
MediaLinks
Videos
Coolgear MDS-UH Industrial USB Hubs