If you are needing TI base part number SN74AS760, Click here for all variations. Although having the same base part number, depending on the suffix you will notice differences in packaging (bulk, cut-tape, reel, tube), mounting type such as through hole or surface mount, and also package width size (5.3mm, 7.5mm, 7.62mm). Generally speaking, as long as you have the correct Package / Case type selected any of these parts will electrically work in your application.
Looking in the datasheet, there looks to be a few other subtle variations, such as RoHS & Green or RoHS & Non-Green, and MSL Peak Temp. You will have to determine if these are of any importance in your application.
- Green: TI defines “Green” to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement. - MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
Click here for all Buffers, Drivers, Receivers, Transceivers
part numbers
2156-SN74AS760N-ND,296-33819-5-ND
296-14795-2-ND,296-14795-1-ND,296-14795-6-ND,2156-SN74AS760DWR-ND
296-28709-2-ND,296-28709-1-ND,296-28709-6-ND,2156-SN74AS760NSR-ND
2156-SN74AS760DW-ND,296-6371-5-ND
2156-SN74AS760NS-ND,296-53305-ND
296-SN74AS760NSE4-ND
SN74AS760N
SN74AS760DWR
SN74AS760NSR
SN74AS760DW
SN74AS760NS
SN74AS760NSE4