Texas Instruments SN74LVC1G07 Suffix Explanations
You may have noticed there are a lot of products that come up when you search for the part number. At the time of this writing the number in the Digi-Key system is 32
A lot of these part numbers can be interchanged allowing an easy alternative if another is not currently stocking. This posting can help you to determine what products will still match your applications criteria.
Package Types
The major difference between the part numbers is the package type. Here is a list of the different packages this product can be placed within.
| Package | Pins | Size | Image |
|---|---|---|---|
| DSBGA (YZP) | 5 | 2 mm² .928 x 1.428 | |
| DSBGA (YZV) | 4 | 0 mm² .928 x .928 | |
| SOT-23 (DBV) | 5 | 5 mm² 2.9 x 1.6 | |
| SOT-5X3 (DRL) | 5 | 2 mm² 1.65 x 1.2 | |
| SOT-SC70 (DCK) | 5 | 4 mm² 2 x 2.1 | |
| USON (DRY) | 6 | 1 mm² 1.5 x 1 | |
| X2SON (DPW) | 5 | 1 mm² .8 x .8 | |
| X2SON (DSF) | 6 | 1 mm² 1 x 1 |
PACKAGE MATERIALS INFORMATION
The different products can also come in differences regarding the shipping packaging. For instant Reel dimensions can differ, Tape sizes can differ, and the direction of which the product is placed inside of the tape can differ.
REEL CONFIGURATION INFORMATION
| Device | Package Type | Package Drawing | Pins | SPQ | Reel Diameter (mm) | Reel Width W1(mm) | A0 (mm) | B0 (mm) | K0 (mm) | P1 (mm) | W (mm) | Pin1 Quadrant |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SN74LVC1G07DBVR | SOT-23 | DBV | 5 | 3000 | 178 | 9 | 3.3 | 3.2 | 1.4 | 4 | 8 | Q3 |
| SN74LVC1G07DBVR | SOT-23 | DBV | 5 | 3000 | 178 | 9.2 | 3.3 | 3.23 | 1.55 | 4 | 8 | Q3 |
| SN74LVC1G07DBVR | SOT-23 | DBV | 5 | 3000 | 180 | 8.4 | 3.23 | 3.17 | 1.37 | 4 | 8 | Q3 |
| SN74LVC1G07DBVRG4 | SOT-23 | DBV | 5 | 3000 | 178 | 9 | 3.23 | 3.17 | 1.37 | 4 | 8 | Q3 |
| SN74LVC1G07DBVT | SOT-23 | DBV | 5 | 250 | 180 | 8.4 | 3.23 | 3.17 | 1.37 | 4 | 8 | Q3 |
| SN74LVC1G07DBVT | SOT-23 | DBV | 5 | 250 | 178 | 9.2 | 3.3 | 3.23 | 1.55 | 4 | 8 | Q3 |
| SN74LVC1G07DBVT | SOT-23 | DBV | 5 | 250 | 178 | 9 | 3.3 | 3.2 | 1.4 | 4 | 8 | Q3 |
| SN74LVC1G07DBVT | SOT-23 | DBV | 5 | 250 | 178 | 9 | 3.23 | 3.17 | 1.37 | 4 | 8 | Q3 |
| SN74LVC1G07DBVTG4 | SOT-23 | DBV | 5 | 250 | 178 | 9 | 3.23 | 3.17 | 1.37 | 4 | 8 | Q3 |
| SN74LVC1G07DCKR | SC70 | DCK | 5 | 3000 | 180 | 8.4 | 2.47 | 2.3 | 1.25 | 4 | 8 | Q3 |
| SN74LVC1G07DCKR | SC70 | DCK | 5 | 3000 | 178 | 9.2 | 2.4 | 2.4 | 1.22 | 4 | 8 | Q3 |
| SN74LVC1G07DCKT | SC70 | DCK | 5 | 250 | 178 | 9 | 2.4 | 2.5 | 1.2 | 4 | 8 | Q3 |
| SN74LVC1G07DCKT | SC70 | DCK | 5 | 250 | 178 | 9.2 | 2.4 | 2.4 | 1.22 | 4 | 8 | Q3 |
| SN74LVC1G07DCKT | SC70 | DCK | 5 | 250 | 180 | 8.4 | 2.47 | 2.3 | 1.25 | 4 | 8 | Q3 |
| SN74LVC1G07DPWR | X2SON | DPW | 5 | 3000 | 178 | 8.4 | 0.91 | 0.91 | 0.5 | 2 | 8 | Q3 |
| SN74LVC1G07DRLR | SOT-5X3 | DRL | 5 | 4000 | 180 | 8.4 | 1.98 | 1.78 | 0.69 | 4 | 8 | Q3 |
| SN74LVC1G07DRY2 | SON | DRY | 6 | 5000 | 180 | 8.4 | 1.65 | 1.2 | 0.7 | 4 | 8 | Q3 |
| SN74LVC1G07DRY2 | SON | DRY | 6 | 5000 | 180 | 9.5 | 1.6 | 1.15 | 0.75 | 4 | 8 | Q3 |
| SN74LVC1G07DSF2 | SON | DSF | 6 | 5000 | 180 | 9.5 | 1.16 | 1.16 | 0.5 | 4 | 8 | Q3 |
| SN74LVC1G07DSF2 | SON | DSF | 6 | 5000 | 180 | 8.4 | 1.16 | 1.16 | 0.63 | 4 | 8 | Q3 |
| SN74LVC1G07DSFR | SON | DSF | 6 | 5000 | 180 | 8.4 | 1.16 | 1.16 | 0.63 | 4 | 8 | Q2 |
| SN74LVC1G07DSFR | SON | DSF | 6 | 5000 | 180 | 9.5 | 1.16 | 1.16 | 0.5 | 4 | 8 | Q2 |
| SN74LVC1G07YZPR | DSBGA | YZP | 5 | 3000 | 178 | 9.2 | 1.02 | 1.52 | 0.63 | 4 | 8 | Q1 |
| SN74LVC1G07YZVR | DSBGA | YZV | 4 | 3000 | 178 | 9.2 | 1 | 1 | 0.63 | 4 | 8 | Q1 |
DEVICE MEASUREMENTS
| Device | Package Type | Package Drawing | Pins | SPQ | Length(mm) | Width(mm) | Height(mm) |
|---|---|---|---|---|---|---|---|
| SN74LVC1G07DBVR | SOT-23 | DBV | 5 | 3000 | 180 | 180 | 18 |
| SN74LVC1G07DBVR | SOT-23 | DBV | 5 | 3000 | 180 | 180 | 18 |
| SN74LVC1G07DBVR | SOT-23 | DBV | 5 | 3000 | 202 | 201 | 28 |
| SN74LVC1G07DBVRG4 | SOT-23 | DBV | 5 | 3000 | 180 | 180 | 18 |
| SN74LVC1G07DBVT | SOT-23 | DBV | 5 | 250 | 202 | 201 | 28 |
| SN74LVC1G07DBVT | SOT-23 | DBV | 5 | 250 | 180 | 180 | 18 |
| SN74LVC1G07DBVT | SOT-23 | DBV | 5 | 250 | 180 | 180 | 18 |
| SN74LVC1G07DBVT | SOT-23 | DBV | 5 | 250 | 180 | 180 | 18 |
| SN74LVC1G07DBVTG4 | SOT-23 | DBV | 5 | 250 | 180 | 180 | 18 |
| SN74LVC1G07DCKR | SC70 | DCK | 5 | 3000 | 202 | 201 | 28 |
| SN74LVC1G07DCKR | SC70 | DCK | 5 | 3000 | 180 | 180 | 18 |
| SN74LVC1G07DCKT | SC70 | DCK | 5 | 250 | 180 | 180 | 18 |
| SN74LVC1G07DCKT | SC70 | DCK | 5 | 250 | 180 | 180 | 18 |
| SN74LVC1G07DCKT | SC70 | DCK | 5 | 250 | 202 | 201 | 28 |
| SN74LVC1G07DPWR | X2SON | DPW | 5 | 3000 | 205 | 200 | 33 |
| SN74LVC1G07DRLR | SOT-5X3 | DRL | 5 | 4000 | 202 | 201 | 28 |
| SN74LVC1G07DRY2 | SON | DRY | 6 | 5000 | 202 | 201 | 28 |
| SN74LVC1G07DRY2 | SON | DRY | 6 | 5000 | 184 | 184 | 19 |
| SN74LVC1G07DSF2 | SON | DSF | 6 | 5000 | 184 | 184 | 19 |
| SN74LVC1G07DSF2 | SON | DSF | 6 | 5000 | 202 | 201 | 28 |
| SN74LVC1G07DSFR | SON | DSF | 6 | 5000 | 202 | 201 | 28 |
| SN74LVC1G07DSFR | SON | DSF | 6 | 5000 | 184 | 184 | 19 |
| SN74LVC1G07YZPR | DSBGA | YZP | 5 | 3000 | 220 | 220 | 35 |
| SN74LVC1G07YZVR | DSBGA | YZV | 4 | 3000 | 220 | 220 | 35 |
RoHS
In addition to product packaging and shipping packaging differences, there is also RoHS status information on some parts.
This is how it is referenced in the data sheet:
RoHS: TI defines “RoHS” to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, “RoHS” products are suitable for use in specified lead-free processes. TI may
reference these types of products as “Pb-Free”.
RoHS Exempt: TI defines “RoHS Exempt” to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines “Green” to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
Products historically marked G4, E4, etc to indicated Rohs compliancy are largely obsolete. The products are the same, it is the numbering that was changed only.
All information on this page was sourced from the Texas Instruments website.
Click here to visit the website
Click here to visit the datasheet