Vishay has a list of packaging suffix’s that might be used but not listed on the datasheet. This list will help in identifying the description of each packaging suffix.
Anti-Static | Preferred | Package Description | |
---|---|---|---|
Packaging Code | Package Code | ||
null | |||
51, A | Bulk | ||
52, 52T | P | SMB (DO-214AA) /SMBG (DO-215AA), 12 Mm Tape, 7" Diameter Plastic Reel | |
2D | P | SM5-8A (DO-218AB), 24 Mm Tape, 13" Diameter Plastic Reel, Anode Towards Sprocket Hole | |
2E, K | SM5-8A (DO-218AB), 24 Mm Tape, 13" Diameter Plastic Reel, Cathode Towards Sprocket Hole | ||
2M, P | Tube Packaging For 5KP/6KA Type Lead Formed Components | ||
53, B | 26 Mm Horizontal Taping And Ammo Box Packaging | ||
54, C | P | 52.4 Mm Horizontal Tape, 13" Diameter Paper Reel | |
5A, 5AT | P | SMA (DO-214AC), 12 Mm Tape, 13" Diameter Plastic Reel | |
5B, 5BT | P | SMB (DO-214AA) / SMBG (DO-215AA), 12 Mm Tape, 13" Diameter Plastic Reel | |
5CA | P | GF1 (DO-214BA), 12 Mm Tape, 13" Diameter Plastic Reel | |
57, 57T | P | SMC (DO-214AB) / SMCG (DO-215AB), 16 Mm Tape, 7" Diameter Plastic Reel | |
6A | P | SlimSMA (DO-221AC), 12 Mm Tape, 7" Diameter Plastic Reel | |
6B | P | SlimSMA (DO-221AC), 12 Mm Tape, 13" Diameter Plastic Reel | |
9A, 9AT | P | SMC (DO-214AB) / SMCG (DO-215AB), 16 Mm Tape, 13" Diameter Plastic Reel | |
61, 61T | P | SMA (DO-214AC), 12 Mm Tape, 7" Diameter Plastic Reel | |
67A | P | GF1 (DO-214BA), 12 Mm Tape, 7" Diameter Plastic Reel | |
72, E | P | Bulk Pack For Bridge And Special Axial-Leaded Formed Devices | |
73, D | 52.4 Mm Horizontal Tape And Ammo Box Packaging | ||
77 | P | DFS Bridge, 16 Mm Tape, 13" Diameter Paper Reel | |
80 | P | MB-S (TO-269AA) Bridge, 12 Mm Tape, 13" Diameter Paper Reel | |
81 | P | D2PAK (TO-263AB) 24 Mm Tape, 13" Diameter Reinforced Hub Plastic Reel | |
8W | P | D2PAK (TO-263AB) (wire Bond) 24 Mm Tape, 13" Diameter Reinforced Hub Plastic Reel | |
83 | P | GL34 (DO-213AA) 8 Mm Tape, 13" Diameter Plastic Reel | |
84A | P | SMP (DO-220AA) 12 Mm Tape, 7" Diameter Plastic Reel | |
85A | P | SMP (DO-220AA) 12 Mm Tape, 13" Diameter Plastic Reel | |
86A | P | SMPC (TO-277A), 12 Mm Tape, 7" Diameter Plastic Reel | |
87A | P | SMPC (TO-277A), 12 Mm Tape, 13" Diameter Plastic Reel | |
89A | P | MicroSMP (DO-219AD), 8 Mm Tape, 7" Diameter Plastic Reel | |
45, P | P | Anti-Static Tube Packaging For Bridge And Power Pack | |
45W, P | P | Anti-Static Tube Packaging For Wire Bond TO-220, ITO-220, TO-262 And TO-263 | |
96 | P | GL41 (DO-213AB), 12 Mm Tape, 7" Diameter Plastic Reel | |
97 | P | GL41 (DO-213AB), 12 Mm Tape, 13" Diameter Plastic Reel | |
98 | P | GL34 (DO-213AA), 8 Mm Tape, 7" Diameter Plastic Reel | |
100, V | MPG06 Pseudo Radial Tape, Cathode First Out Of Ammo Pack | ||
H | P | Tape In 7" Diameter Plastic Reel | |
I | P | Tape In 13" Diameter Plastic Reel | |
TR | P | SMA (DO-214AC), 12 Mm Tape, 7" Diameter Plastic Reel (1) | |
TR3 | P | SMA (DO-214AC), 12 Mm Tape, 13" Diameter Plastic Reel (1) |
Notes
• “P” and bold letter denotes preferred package code
• A “T” suffix added to the packaging codes for SMA, SMB and SMC products indicates that the patented folded-frame construction is used.
This does not apply to TR and TR3 codes or TRANSZORB® TVS in SMA and SMB
(1) Formerly sold by Vishay Telefunken® (Telefunken® is a registered trademark of Electro Holding GmbH)
Information compliments of Vishay’s Packaging Document. 88869PACKAGING.fm (vishay.com) “Additional Packaging Information can be found on the document”