Voltage Regulators - Linear Regulator Controllers

This Product Selection Guide contains information to help select products in the Voltage Regulators - Linear Regulator Controllers category on DigiKey.com

Linear voltage regulation refers to the use of a pass element (usually a bipolar or field effect transistor) connected in series with a load, together with appropriate control circuits driving the pass element so as to produce a nominally constant voltage across the load that is insensitive to changes in supply voltage to the circuit or the amount of load current drawn. Products within this family provide the necessary control function for use with an external pass element, distinguishing them from integrated linear regulators which combine a pass element with control circuits in a single device package.


SelectionCharacteristics

Type: Indicates the circuit pattern and primary function of the device.

Number of Outputs: Indicates how many outputs this device provides.

Current - Supply: This represents the maximum current to which a device will meet its given specifications. Exceeding this current may damage the device and/or other system components.

Voltage - Input: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.

Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.

Supplier Device Package: This is what the manufacturer calls the package of this device. They are manufacturer specific. It is typically best to use the actual dimensions from the datasheets rather than to go by this terminology when designing your circuit.

Package / Case: Indicates the type of protective case used on an electronic component to allow easy handling, installation, and protection. This selection was determined to be the closest industry standard applicable to the suppliers device packaging. Typically it is best to check the actual dimensions from the datasheet rather than depend on this terminology when designing your circuit.

ProductExamples

Image

MFR PART # MIC5156-5.0YN
DIGI-KEY PART # MIC5156-5.0YN-ND
MANUFACTURER Microchip Technology
DESCRIPTION Linear Regulator Controller IC Positive Fixed 1 Output 8-PDIP
DATASHEET Click Here

Image

MFR PART # LT1575CS8#PBF
DIGI-KEY PART # LT1575CS8#PBF-ND
MANUFACTURER Analog Devices Inc.
DESCRIPTION Linear Regulator Controller IC Positive Adjustable 1 Output 8-SO
DATASHEET Click Here

Image

MFR PART # RT9008GE
DIGI-KEY PART # 1028-1513-2-ND - Tape & Reel (TR)
MANUFACTURER Richtek USA Inc.
DESCRIPTION Linear Regulator Controller IC Positive Fixed 1 Output SOT-23-6
DATASHEET Click Here

Image

MFR PART # UC2833DW
DIGI-KEY PART # 296-34714-5-ND
MANUFACTURER Texas Instruments
DESCRIPTION Linear Regulator Controller IC Positive Fixed 1 Output 16-SOIC
DATASHEET Click Here

MediaLinks

Articles
Selecting the Correct Regulator
Understanding Linear Regulator Advantages

Blogs
Power Management ICs (PMICs) are Showing Up in Unexpected Places

If you have any general questions on the specifications for selecting Voltage Regulators - Linear Regulator Controllers, please reply using the button below. If you have questions on specific Voltage Regulators - Linear Regulator Controllers please post those questions in the Integrated Circuitc (ICs) category.