What does SPE really mean – Single Pair Ethernet explained by Microchip

-
It’s just an Ethernet transceiver (PHY), Physical Layers 2-7 remain the same
-
Single Pair Ethernet, SPE also referred to as ‘T1’ = 1 Balanced Pair of Wires
-
Multiple bandwidths: 10BASE-T1S, 10BASE-T1L, 100BASE-T1, 1000BASE-T1, 2.5/5/10GBASE-T1
Motivation – Ethernet is a Success Story
Security
-
List item
-
Offering reliable standards (MACsec, IPsec)
Safety
-
Preventing nodes from flooding network
-
Deterministic behavior
Synchronization
- Single time base for all nodes
Software defined system
-
Sensors, actuators just offering a service
-
Independent applications operating on services
Wiring
-
Shorter cables through zone architecture
-
Enabling machine-made wire-harness

No Gateways
- Using switches instead of gateways
Multidrop
- Fewer PHYs
- Less cables
- Fewer switch ports
- Simple UTP cabling

Scalable from Low to High Bandwidths
-
Common network software stacks
-
Physical layer (PHY) independent

Why Single Pair Ethernet?
Single Pair Ethernet reduces system cost, weight and wiring complexity
IEEE 802.3cg – 10BASE-T1S and 10BASE-T1L
-
10 Mbit/s connection over a single two-conductor cable
-
10BASE-T1S: Short Reach (25m), multi-drop bus line or point-to-point connection
-
10BASE-T1L: Long Reach (1 km), point-to-point connection
IEEE 802.3bw – 100BASE-T1
- 100 Mbit/s over single pair cable
IEEE 802.3bp – 1000BASE-T1
- 1000 Mbit/s over single pair cable
IEEE 802.3ch – 2.5/5/10GBASE-T1
- 2.5Gbit/s, 5Gbit/s, 10Gbit/s over single pair cable
Networking Megatrends

More powerful, flexible network to meet application challenges
Ethernet Trends
Zone Architecture Simplifies Wiring and Connectivity

Ethernet is the enabler for scalable communication infrastructures
Single-Data Transmission Technology to Allow Access All Devices

Ethernet is the enabler for connected cloud-to-edge infrastructures
PLCA
Optimized Data Throughput on a Bus Line

Goals
-
Full bandwidth utilization
-
Reduce latency
-
Quality of Service (QoS)
Principle
-
Avoid physical collisions on the medium by organizing the media access
-
Called Physical Layer Collision Avoidance (PLCA)
How it is done
-
Only the PHY that owns a transmit opportunity is allowed to send data
-
Transmit opportunities are given in a round robin manner
-
A new cycle of transmit opportunities is started when the PLCA coordinator node sends a BEACON
-
Works on top of Carrier Sense Multiple Access/Collision Detection (CSMA/CD)

Application Examples
Automotive Zone Architecture

• Door
• Bumper
• Seat Zone
• Roof
• Engine Compartment
• Battery
• etc.
10BASE-T1S Enabling Zone Architecture
• Example Door Zone
• Window Lifter
• Mirror Control
• Speakers
• Lock
• Ultrasonic
• Ambient Light
• Indicator Light

Sensors and Actuators at the Edge
Sensor
-
Ultrasonic
-
Radar
-
Microphones
-
Powertrain
Actuator
-
Light
-
Speaker
-
Electric Motor

• Factory automation
• Sensors
• Actuators
• Assembly Lines
• Packaging


Industrial
In cabinet racks
-
Intra-system management interface in racks
-
Fan, temperature sensor, voltage monitor, DC/DC converters, optical modules …
Control units
- Switches (on/off), buttons, converters, relays, input/output cards …

Building Automation
-
Lighting applications
-
Elevator
-
HVAC
-
Sensors
-
Shades
-
Solar System

Medical
Patient Room, Operating Room and Lab Equipment
-
Smart beds
-
Vital sign sensors: temperature, pressure, liquid and gas flows …
-
Monitoring equipment
-
Backplanes in monitoring equipment for plug-in attachments
Equipment racks
- Infusion pumps
Diagnostic Equipment

Server
Network equipment
-
Intra-system management interface in servers and switches
-
Fan, temperature sensor, voltage monitor, DC-DC converters, optical modules …
Computer Server Backplane
-
Control plane for configuration/monitoring
-
Slots

10BASE-T1S Ethernet PHY LAN8670B1-E/LMX / LAN8671B1-E/U3B / LAN8672B1-E/LNX
Designed according to IEEE Std 802.3cg™-2019
10 Mbps over single balanced pair
Half-duplex point-to-point segments up to at least 15 m
Half-duplex multidrop segments up to at least 25 m with up to at least 8 nodes
High bandwidth utilization and latency optimization
Physical Layer Collision Avoidance (PLCA)
-
Multiple PCLA IDs per node
-
Burst mode
-
CSMA/CD
Standard interfaces
-
MII
-
RMII
-
SMI (MDIO, MDC) for rapid register access

Smallest footprint
VQFN packaging with wettable flanks
LAN8670 32-pin (5x5 mm)
LAN8671 24-pin (4x4 mm)
LAN8672 36-pin (6x6 mm)
Extended temperature range
-40°C to +125°C
Available with Automotive, AEC-Q100 qualification
LAN8650/LAN8651 – LAN8650B0-E/LMX / LAN8651B0T-E/LMX
10BASE-T1S MAC-PHY Ethernet Controller with SPI
Designed according to IEEE Std 802.3cg-2019™
10 Mbps over single balanced pair of conductors
Half-duplex point-to-point segments up to at least 15 m
Half-duplex multidrop segments up to at least 25 m with up to at least 8 nodes
High bandwidth utilization
Physical Layer Collision Avoidance (PLCA)
Burst mode
CSMA/CD
Standard interface
Serial Peripheral Interface (SPI)
Designed to the OPEN Alliance 10BASE‑T1x MAC‑PHY Serial Interface specification, V1.1
Supports clock rates up to 25 MHz

10BASE-T1S Evaluation Boards and MPLABTM Harmony
10BASE-T1S PHY RMII Evaluation Board EVB-LAN8670-RMII
Fits to many Microchip MCU boards
Small form factor
Available from MicrochipDirect and DigiKey EV06P90A
10BASE-T1S PHY USB Evaluation Board EVB-LAN8670-USB
Makes every USB host a potential 10BASE-T1S node
Drivers for Linux
Available from MicrochipDirect and DigiKey EV08L38A
10BASE-T1S MAC-PHY SPI Evaluation Board
Enables Ethernet communication for various Microchip evaluation kits that support
click boardsTM and the SPI interface
Available from MikroE (www.mikroe.com)
MPLAB Harmony v3 Development Framework
Integration into development framework for Microchip microcontrollers and microprocessors

Microchip 10BASE-T1S Resources
Dedicated 10BASE-T1S web page at
https://www.microchip.com/en-us/solutions/ethernet-technology/single-pair-ethernet/10base-t1s
Includes links to product pages, datasheets, videos and Microchip University Class
Introduction to 10BASE-T1S Microchip University class at
https://mu.microchip.com/10base-t1s-single-pair-ethernet-system-integration
Industry information from the Single Pair Ethernet System Alliance can be found at
Single Pair Ethernet System Alliance – Technology for the Future
Summary
10BASE-T1S technology makes it possible for low-speed devices to connect to a standard Ethernet network, eliminating the need for dedicated communication systems
All-Ethernet networks currently being implemented result in easy access to data throughout IT and OT networks, allowing software-defined partitioning, using well known security mechanisms and simplifying data analytics
Interfacing to even the simplest MCUs reduces the overall size and cost of a design
Microchip‘s comprehensive 10BASE-T1S solutions support customer and application needs with small form-factor devices, with Time Sensitive Networking (TSN) support and extended operating temperatures
Functional Safety (FuSa) Ready means systems designed with these products can meet required functional safety specifications