Introduction
LoRa (Long Range) is a low-power wide-area network (LPWAN) communication technology. It is a type of new wireless modulation approach designed precisely for long-range connectivity and low-power communications. It is primarily used in IoT (Internet of Things) applications requiring long-distance communication, low power consumption, high reliability, and low data rates.
In open spaces, it can communicate over distances greater than 10 kilometers, while in city settings (Urban), its range usually spans a few kilometers. This makes it an excellent choice for large-scale IoT applications.
LoRaWAN defines the system architecture and communication protocol for the network. It is a network layer protocol of LoRa, which is promoted by the LoRa Alliance. The LoRa Alliance has established a comprehensive standardized protocol system and fostered an ecosystem of collaboration among multiple manufacturers.
Why LoRa Leads the IoT Revolution: Key Benefits & Innovations
-
Low Power Consumption: LoRa technology is built for energy-efficient operation, enabling devices to transmit data while consuming minimal energy. As a result, LoRa-enabled devices can last 5 to 10 years on a single battery, making them ideal for applications where frequent battery changes are not feasible.
-
Data Rates & Communication Range: It supports data rates between 0.3 kbps and 50 kbps. Despite being relatively low by the standards of more power-hungry protocols, this is perfectly adequate for transmitting sensor data in IoT applications.
-
Chirp Spread Spectrum (CSS) Technology: LoRa utilizes Chirp Spread Spectrum (CSS) technology which improves resistance to noise and interference, enabling stable data transmission even in challenging environments. With its strong anti-interference properties, a single LoRa gateway can support thousands to tens of thousands of nodes, making it well-suited for large-scale IoT applications.
-
Frequency Bands & Security: LoRaWAN operates in unlicensed ISM bands: 868MHz (Europe), 915MHz (Americas), 433MHz (Asia)—avoiding high spectrum licensing costs.
It support AES-128 encryption, which ensures secure and reliable data transmission. -
Applications: As one of the leading LPWAN technologies, LoRa is widely used in smart cities, smart agriculture, environmental monitoring, energy management, and industrial automation. LoRa is continuously expanding into new applications, such as precision positioning, medical monitoring, logistics tracking, and smart home solutions.
-
Future Innovations & Market Potential:
Evolving LoRa chips/modules: Supporting more efficient and low-power applications.
LoRa Edge: Enables low-power positioning and end-to-end IoT solutions.
Integration with AI & Edge Computing: Enhancing smart applications for sustainable development in areas like smart agriculture and environmental conservation.
Advancements in network deployment & management tools: Reducing operational costs.
Strong market potential: LoRa will continue to play a critical role in the expanding IoT landscape due to its advantages in power efficiency, long-range communication, and cost-effectiveness.
Check our next post for more details on Common LoRa chips, LoRa vs. Competing Technologies, and Common LoRa hardware development tools.
Applicable Part Numbers
| DigiKey Part Number | Manufacturer Part Number |
|---|---|
| 1597-317990687-ND | 317990687 |
| 1597-317990829TR-ND,1597-317990829CT-ND,1597-317990829DKR-ND | 317990829 |
| 1597-1488-ND | 109990166 |
| 1914-LR62ETR-ND,1914-LR62ECT-ND,1914-LR62EDKR-ND | LR62E |
| 600-LR1120IMLTRTTR-ND,600-LR1120IMLTRTCT-ND,600-LR1120IMLTRTDKR-ND | LR1120IMLTRT |
| 1914-LR62XETR-ND,1914-LR62XECT-ND,1914-LR62XEDKR-ND | LR62XE |
| 490-LBAA0QB1SJ-296TR-ND,490-LBAA0QB1SJ-296CT-ND,490-LBAA0QB1SJ-296DKR-ND | LBAA0QB1SJ-296 |
| 150-WLR089U0-I/RM-ND | WLR089U0-I/RM |
| 1786-ISP4520-EU-ST-ND | ISP4520-EU-ST |
| RN2483A-I/RM105-ND | RN2483A-I/RM105 |
| RN2903A-I/RM103-ND | RN2903A-I/RM103 |
| RN2483A-I/RM104-ND | RN2483A-I/RM104 |
| 591-1291-ND | MTXDOT-NA1-A00-1 |
| 1597-114993390-ND | 114993390 |
| 1597-114993121-ND | 114993121 |
| 1597-114993120-ND | 114993120 |
| 776-453-00140RTR-ND,776-453-00140RCT-ND,776-453-00140RDKR-ND | 453-00140R |
| 776-453-00139RTR-ND,776-453-00139RCT-ND,776-453-00139RDKR-ND | 453-00139R |
| 490-LBAA0XV2GT-001TR-ND,490-LBAA0XV2GT-001CT-ND,490-LBAA0XV2GT-001DKR-ND | LBAA0XV2GT-001 |
| 150-RN2903A-I/RMSA103-ND | RN2903A-I/RMSA103 |
| 490-LBAA0QB1SJ-295TR-ND,490-LBAA0QB1SJ-295CT-ND,490-LBAA0QB1SJ-295DKR-ND | LBAA0QB1SJ-295 |
| 591-1315-ND | MTXDOT-NA1-A01-100 |
| 1786-ISP4520-AS-ST-ND | ISP4520-AS-ST |
| 1910-NBR-0110-ND | NBR-0110 |
| 1910-NBR-0109-ND | NBR-0109 |
| 490-LBAA0XV2DT-158TR-ND,490-LBAA0XV2DT-158CT-ND,490-LBAA0XV2DT-158DKR-ND | LBAA0XV2DT-158 |
| 732-2618011181000TR-ND,732-2618011181000CT-ND,732-2618011181000DKR-ND | 2.61801E+12 |
| 3892-RYLR993-ND,5487-RYLR993-ND | RYLR993 |
| 3673-MAMWLE-01-ND | MAMWLE-01 |
| 3673-MAMWLE-00-ND | MAMWLE-00 |
| 5487-RYLR896-ND | RYLR896 |
| 3673-MAMWLE-03-ND | MAMWLE-03 |
| 3673-MAMWLE-02-ND | MAMWLE-02 |
| 3406-NM180100-ND | NM180100 |
| 357-RFM95W-915S2RTR-ND,357-RFM95W-915S2RCT-ND,357-RFM95W-915S2RDKR-ND | RFM95W-915S2R |
| 6024-MS21SF1-3N68AIRTR-ND | MS21SF1-3N68AIR |
| 6024-MS21SF1-3N62AIRTR-ND | MS21SF1-3N62AIR |
| 5487-RYLR684-ND | RYLR684 |
| 5487-RYLR689-ND | RYLR689 |
| 6024-MS23SF1-4YE5AIRTR-ND | MS23SF1-4YE5AIR |
| 5661-WSL05-A0-ND | WSL05-A0 |
| 6024-MS24SF1-8Y40AIRTR-ND | MS24SF1-8Y40AIR |
| 6024-ME25LS01-4Y10TDTR-ND | ME25LS01-4Y10TD |
| 2427-SGW3201TR-ND | SGW3201 |
| 2427-SGW3501TR-ND | SGW3501 |
| LAMBDA62C-9S-ND | LAMBDA62C-9S |
| RF-LORA-868-SO-ND | RF-LORA-868-SO |
| 1597-114993268-ND | 114993268 |
| 813-1052-ND | DLP-RFS1280 |
| 591-1292-ND | MTXDOT-EU1-A00-1 |
| 1597-113060026-ND | 113060026 |
| 1914-M262X840XE-ND | M262X840XE |
| LAMBDA80-24S-ND | LAMBDA80-24S |
| LAMBDA62-8D-ND | LAMBDA62-8D |
| 357-LAMBDA68C-9D-ND | LAMBDA68C-9D |
| LAMBDA62C-9D-ND | LAMBDA62C-9D |
| LAMBDA-9D-ND | LAMBDA-9D |
| 357-GAMMA62T-89S-ND | GAMMA62T-89S |
| 357-GAMMA62TR-89S-ND | GAMMA62TR-89S |
| 357-GAMMA62TR-89D-ND | GAMMA62TR-89D |
| 357-LAMBDA68-9S-ND | LAMBDA68-9S |
| 357-LAMBDA68-9D-ND | LAMBDA68-9D |
| 357-LAMBDA68-8D-ND | LAMBDA68-8D |
| LAMBDA80-24D-ND | LAMBDA80-24D |
| 591-1314-ND | MTXDOT-EU1-A01-100 |
| 357-GAMMA62M-89D-ND | GAMMA62M-89D |
| 357-GAMMA62T-89D-ND | GAMMA62T-89D |
| 591-1344-ND | MTXDOT-KR1-A00-1 |
| 591-1343-ND | MTXDOT-EU1-IN1-A00-1 |
| PIS-1041-ND | PIS-1041 |
| 1188-BB-STM32WL-ANT-ND | BB-STM32WL-ANT |
| 1597-114992865-ND | 114992865 |
| 4570-RA-08TR-ND,4570-RA-08CT-ND,4570-RA-08DKR-ND | RA-08 |
| 4570-RA-01HTR-ND,4570-RA-01HCT-ND,4570-RA-01HDKR-ND | RA-01H |
| 3206-RC-SM1278-433TR-ND | RC-SM1278-433 |
| 1661-1002-ND | OEM-900-WHSKR-TC |
| 1661-1003-ND | OEM-900-WHSKR-TE |
| 1661-1000-ND | OEM-900-WHSKR-SC |
| 1661-1001-ND | OEM-900-WHSKR-SE |
| 4555-ED-GW1303S-868M-ND | ED-GW1303S-868M |
| 4555-ED-GW1302S-868M-ND | ED-GW1302S-868M |
| 4555-ED-GW1303S-915M-ND | ED-GW1303S-915M |
| 5793-32001505BEUTR-ND | 32001505BEU |
| 5793-32001505BUSTR-ND | 32001505BUS |
| 5793-32001505CEUTR-ND | 32001505CEU |
| 5793-32001505FEUTR-ND | 32001505FEU |
| 5793-32001506CEUTR-ND | 32001506CEU |
| 5793-32001506BEUTR-ND | 32001506BEU |
| 5793-32001506FEUTR-ND | 32001506FEU |
| 5793-32001506BUSTR-ND | 32001506BUS |
| 3206-RC-LLCC68-868TR-ND | RC-LLCC68-868 |
| 3206-RC-SM1276-868TR-ND | RC-SM1276-868 |
| 3206-RC-RICK-868-ND | RC-RICK-868 |
| RN2903A-I/RM105-ND | RN2903A-I/RM105 |
| 1786-ISP4520-US-ST-ND | ISP4520-US-ST |
| LAMBDA80C-24S-ND | LAMBDA80C-24S |
| 1568-COM-18084-ND | COM-18084 |
| 357-LAMBDA68-8S-ND | LAMBDA68-8S |
| LAMBDA62-8S-ND | LAMBDA62-8S |
| LAMBDA80C-24D-ND | LAMBDA80C-24D |
| LAMBDA-9S-ND | LAMBDA-9S |
| PIS-1019-ND | PIS-1019 |
| 357-LAMBDA68C-9S-ND | LAMBDA68C-9S |
| 357-GAMMA62M-89S-ND | GAMMA62M-89S |
| 1188-LORA915-ND | LORA915 |
| 1188-LORA915-ANT-ND | LORA915-ANT |
| 1188-LORA868-ANT-ND | LORA868-ANT |
| 1568-COM-18085-ND | COM-18085 |
| 1914-M262840F-ND | M262840F |
| 4570-RA-01STR-ND,4570-RA-01SCT-ND,4570-RA-01SDKR-ND | RA-01S |
| 4570-RA-02TR-ND,4570-RA-02CT-ND,4570-RA-02DKR-ND | RA-02 |
| 4570-RA-01TR-ND,4570-RA-01CT-ND,4570-RA-01DKR-ND | RA-01 |
| 4570-RA-08HTR-ND,4570-RA-08HCT-ND,4570-RA-08HDKR-ND | RA-08H |
| 4570-RA-01SHTR-ND,4570-RA-01SHCT-ND,4570-RA-01SHDKR-ND | RA-01SH |
| 490-LBAA0QB1SJ-686TR-ND | LBAA0QB1SJ-686 |
| 776-453-00140C-ND | 453-00140C |
| 776-453-00139C-ND | 453-00139C |
| 4570-RA-09H-915-ND | RA-09H-915 |
| 591-MTXDOT-AU1-A00-1000-ND | MTXDOT-AU1-A00-1000 |
| 591-MTXDOT-EU1-A00-1000-ND | MTXDOT-EU1-A00-1000 |
| RFM95W-868S2-ND | RFM95W-868S2 |
| 881-MTXDOT-NA1-B15-TR-250-ND | MTXDOT-NA1-B15-TR-250 |
| 881-MTXDOT-WW1-B15-TR-250-ND | MTXDOT-WW1-B15-TR-250 |
| 591-MTXDOT-NA1-A01-1000-ND | MTXDOT-NA1-A01-1000 |
| 591-MTXDOT-NA1-A00-1000-ND | MTXDOT-NA1-A00-1000 |
| RN2483A-I/RM103-ND | RN2483A-I/RM103 |
| PIS-1018-ND | PIS-1018 |
| RFM95W-915S2-ND | RFM95W-915S2 |
| 591-1316-ND | MTXDOT-AU1-A01-100 |
| MTXDOT-AS1-A01-100-ND | MTXDOT-AS1-A01-100 |
| MTXDOT-NA1-A00-100-ND | MTXDOT-NA1-A00-100 |
| MTXDOT-EU1-A00-100-ND | MTXDOT-EU1-A00-100 |
| MTXDOT-AU1-A00-100-ND | MTXDOT-AU1-A00-100 |
| MTXDOT-AS1-A00-100-ND | MTXDOT-AS1-A00-100 |
| MTXDOT-EU1-IN1-A00-100-ND | MTXDOT-EU1-IN1-A00-100 |
| MTXDOT-KR1-A00-100-ND | MTXDOT-KR1-A00-100 |
| 591-MTXDOT-JP1-A00-1-ND | MTXDOT-JP1-A00-1 |
| 591-MTXDOT-JP1-A00-100-ND | MTXDOT-JP1-A00-100 |
| MTXDOT-AU1-A00-1-ND | MTXDOT-AU1-A00-1 |
| MTXDOT-AS1-A00-1-ND | MTXDOT-AS1-A00-1 |
| 1597-113990830-ND | 113990830 |
| 1597-113990831-ND | 113990831 |
| 1616-1003-ND | LL-RLP-20-915-SYM-A |
| 1616-1004-ND | LL-RXR-27-915-SYM-A |
| TEL0114-ND | TEL0114 |
| TEL0117-ND | TEL0117 |
| TEL0115-ND | TEL0115 |
| TEL0116-ND | TEL0116 |
| 1597-113060029-ND | 113060029 |
| 1597-113060028-ND | 113060028 |
| 1597-114992158-ND | 114992158 |
| 1597-113060027-ND | 113060027 |
| 4555-ED-GW1302S-915M-ND | ED-GW1302S-915M |
| 1597-317070464-ND | 317070464 |
| 1597-317070463-ND | 317070463 |
| 1910-NBR-0078-ND | NBR-0078 |
| 1910-NBR-0077-ND | NBR-0077 |
| PIS-1039-ND | PIS-1039 |
| PIS-1040-ND | PIS-1040 |
| PIS-1042-ND | PIS-1042 |
| 602-IEC-9-LR-O-PCA-ND | IEC-9-LR-O-PCA |
| PIS-1043-ND | PIS-1043 |
| PIS-1044-ND | PIS-1044 |
| PIS-1046-ND | PIS-1046 |
| PIS-1045-ND | PIS-1045 |
| RF-LORA-915SO-ND | RF-LORA-915SO |
| RFM98W-433S2-ND | RFM98W-433S2 |
| RFM95-868S2R-ND | RFM95-868S2R |
| 3647-26457-ND | 26457 |
| 3647-26398-ND | 26398 |
| 1528-1667-ND | 3072 |
| 1597-113990939-ND | 113990939 |
| 1597-113990934-ND | 113990934 |
| 1528-1705-ND | 3178 |
| 497-NUCLEO-WL55JC1-ND | NUCLEO-WL55JC1 |
| 1050-ABX00029-ND | ABX00029 |
| 1597-114993068-ND | 114993068 |
| 776-453-00139-K1-ND | 453-00139-K1 |
| 776-453-00140-K1-ND | 453-00140-K1 |
| DM164139-ND | DM164139 |
| 600-LR1110TRK1CKS-ND | LR1110TRK1CKS |
| RN-2483-PICTAIL-ND | RN-2483-PICTAIL |
| 1910-NBR-0094-ND | NBR-0094 |
| 1910-NBR-0093-ND | NBR-0093 |
| 1597-114993069-ND | 114993069 |
| 2077-P-STM32WL-F-ND | P-STM32WL-F |
| 3673-AMUB-20-00-ND | AMUB-20-00 |
| 600-LR1110TRK1CKS-AU-ND | LR1110TRK1CKS-AU |
| 600-LR1110TRK1BKS-IN-ND | LR1110TRK1BKS-IN |
| 600-LR1110TRK1CKS-JP-ND | LR1110TRK1CKS-JP |
| 600-LR1110TRK1CKS-KR-ND | LR1110TRK1CKS-KR |
| 1616-1005-ND | LL-RLP-20-USB-A |
| 1528-5714-ND | 5714 |
| 1528-3078-ND | 3078 |
| 497-NUCLEO-WL55JC2-ND | NUCLEO-WL55JC2 |
| 497-17068-ND | B-L072Z-LRWAN1 |
| 600-SX1280ED1ZHP-ND | SX1280ED1ZHP |
| 600-LR1121DVK1TBKS-ND | LR1121DVK1TBKS |
| 600-LR1120DVK1TCKS-ND | LR1120DVK1TCKS |
| 600-LR1110DVK1TCKS-ND | LR1110DVK1TCKS |
| 1568-WRL-20029-ND | WRL-20029 |
| SX1262DVK1CAS-ND | SX1262DVK1CAS |
| SX1280DVK1ZHP-ND | SX1280DVK1ZHP |
| 1528-1668-ND | 3073 |
| 1597-113991156-ND | 113991156 |
| 1597-113991157-ND | 113991157 |
| 1597-114993186-ND | 114993186 |
| 1597-114993187-ND | 114993187 |
| SX1272MB2DAS-ND | SX1272MB2DAS |
| 1597-114992728-ND | 114992728 |
| 1568-WRL-15836-ND | WRL-15836 |
| SX1261MB2BAS-ND | SX1261MB2BAS |
| 1528-1706-ND | 3179 |
| 1528-1661-ND | 3079 |
| 600-LR1110MB1LCKS-ND | LR1110MB1LCKS |
| 1597-114993071-ND | 114993071 |
| 497-P-NUCLEO-LRWAN3-ND | P-NUCLEO-LRWAN3 |
| 591-1289-ND | MTMDK-XDOT-NA1-A00 |
| 600-LR1121DVK1TGKS-ND | LR1121DVK1TGKS |
| 497-STEVAL-ASTRA1B-ND | STEVAL-ASTRA1B |
| 490-LBAA0QB1SJ-TEMP-EVK-ND | LBAA0QB1SJ-TEMP-EVK |
| DM320111-ND | DM320111 |
| 600-LR1110DVK1TBKS-ND | LR1110DVK1TBKS |
| SX1261DVK1BAS-ND | SX1261DVK1BAS |
| 1914-EV-LR62E-ND | EV-LR62E |
| 600-LR1110MB1LBKS-ND | LR1110MB1LBKS |
| 600-LR1110TRK1BKS-ND | LR1110TRK1BKS |
| 591-1290-ND | MTMDK-XDOT-EU1-A00 |
| RN-2903-PICTAIL-ND | RN-2903-PICTAIL |
| DM164138-ND | DM164138 |
| 600-LR1110DVK1TGKS-ND | LR1110DVK1TGKS |
| 600-SX1280Z3DSFGW1-ND | SX1280Z3DSFGW1 |
| 1786-ISP4520-AS-DK-ND | ISP4520-AS-DK |
| 1786-ISP4520-EU-DK-ND | ISP4520-EU-DK |
| SX1262DVK1DAS-ND | SX1262DVK1DAS |
| 881-1260-ND | MTDOT-BOX-G-915-B |
| 1910-PIS-1432-ND | PIS-1432 |
| 591-1346-ND | MTMDK-XDOT-KR1-A00 |
| 1910-PIS-1599-ND | PIS-1599 |
| 1910-PIS-1445-ND | PIS-1445 |
| 1910-PIS-1462-ND | PIS-1462 |
| PIS-1010-ND | PIS-1010 |
| 1597-114993370-ND | 114993370 |
| 1597-114993070-ND | 114993070 |
| 600-LRWHUB1EVK1A-ND | LRWHUB1EVK1A |
| 490-LBAA0XV2DT-158EVK-ND | LBAA0XV2DT-158EVK |
| 490-LBAA0XV2GT-001EVK-ND | LBAA0XV2GT-001EVK |
| 1568-WRL-26060-ND | WRL-26060 |
| 732-2618019381001-ND | 2.61802E+12 |
| 175-MAX32670-SX-ARDZ-ND | MAX32670-SX-ARDZ |
| 175-MAX32670-LR-ARDZ-ND | MAX32670-LR-ARDZ |
| 505-AD-MAX32LRWISE-SL-ND | AD-MAX32LRWISE-SL |
| 505-AD-MAX32SXWISE-SL-ND | AD-MAX32SXWISE-SL |
| 3430-IBT-QTL-AMC-RAK3172-ND | IBT-QTL-AMC-RAK3172 |
| 3430-IBT-QTL-AFC-RAK3172-ND | IBT-QTL-AFC-RAK3172 |
| 5131-CRT01267D002-ND | CRT01267D002 |
| 497-18385-ND | STEVAL-STRKT01 |
| 3406-NM180100EVB-ND | NM180100EVB |
| 1910-PIS-1606-ND | PIS-1606 |
| 600-SX1268DVK1GAS-ND | SX1268DVK1GAS |
| 1910-PIS-1526-ND | PIS-1526 |
| DV164140-2-ND | DV164140-2 |
| 1910-PIS-1535-ND | PIS-1535 |
| 1616-1006-ND | LL-DEV |
| 3430-IBT-QTL-AFC-E5-ND | IBT-QTL-AFC-E5 |
| 3430-IBT-QTL-AMC-E5-ND | IBT-QTL-AMC-E5 |
| 3430-IBT-QTL-AFC-RAK4600-ND | IBT-QTL-AFC-RAK4600 |
| 3430-IBT-QTL-AMC-RAK4600-ND | IBT-QTL-AMC-RAK4600 |
| 5793-30001505BEU-ND | 30001505BEU |
| 5793-30001505BUS-ND | 30001505BUS |
| 5793-30001505CEU-ND | 30001505CEU |
| 5793-30001505FEU-ND | 30001505FEU |
| 5793-30001506BEU-ND | 30001506BEU |
| 5793-30001506BUS-ND | 30001506BUS |
| 5793-30001506CEU-ND | 30001506CEU |
| 5793-30001506FEU-ND | 30001506FEU |
| 3892-RYLR993_LITE-ND | RYLR993_LITE |
| 3206-RC-RICK-868-EV-ND | RC-RICK-868-EV |
| 600-LR1121DVK1TCKS-ND | LR1121DVK1TCKS |
| 600-LR1120DVK1TBKS-ND | LR1120DVK1TBKS |
| 1597-102010611-ND | 102010611 |
| 2221-U170-433-ND | U170-433 |
| 1568-SPX-18572-ND | SPX-18572 |
| 881-1284-ND | MTMDK-ST-MDOT |
| 150-EV23M25A-ND | EV23M25A |
| 1786-ISP4520-US-DK-ND | ISP4520-US-DK |
| 600-LR1120DVK1TGKS-ND | LR1120DVK1TGKS |
| SX1262DVK1PAS-ND | SX1262DVK1PAS |
| 1910-PIS-0396-ND | PIS-0396 |
| PIS-1032-ND | PIS-1032 |
| PIS-1034-ND | PIS-1034 |
| 591-1345-ND | MTMDK-XDOT-EU1-IN1-A00 |
| 1910-PIS-1454-ND | PIS-1454 |
| 1910-PIS-1470-ND | PIS-1470 |
| 1910-PIS-1493-ND | PIS-1493 |
| 1910-PIS-1478-ND | PIS-1478 |
| 1910-PIS-1502-ND | PIS-1502 |
| 881-1259-ND | MTDOT-BOX-G-868-B |
| 2958-KG100SABEV-ND | KG100SABEV |
| 1878-MUON404EA-ND | MUON404EA |
| 1878-MUON524EA-ND | MUON524EA |
| 1568-KIT-27214-ND | KIT-27214 |
| 1568-KIT-27213-ND | KIT-27213 |
| 4570-RA-01S-KIT-ND | RA-01S-KIT |
| 4570-RA-01-KIT-ND | RA-01-KIT |
| 4570-RA-01SH-KIT-ND | RA-01SH-KIT |
| 4570-RA-08-KIT-ND | RA-08-KIT |
| 1568-SPX-18519-ND | SPX-18519 |
| 4570-RA-08H-KIT-ND | RA-08H-KIT |
| PIS-1027-ND | PIS-1027 |
| PIS-1026-ND | PIS-1026 |
| 1910-PIS-0397-ND | PIS-0397 |
| 2958-KG200ZABTB-ND | KG200ZABTB |
| PIS-1031-ND | PIS-1031 |
| PIS-1033-ND | PIS-1033 |
| 1597-1437-ND | 102010128 |
| 1597-102991138-ND | 102991138 |
| 1597-102991025-ND | 102991025 |
| PIS-1111-ND | PIS-1111 |
| PIS-1112-ND | PIS-1112 |
| PIS-1114-ND | PIS-1114 |
| PIS-1113-ND | PIS-1113 |
| 1910-PIS-1431-ND | PIS-1431 |
| 1910-PIS-1430-ND | PIS-1430 |
| 1910-PIS-1439-ND | PIS-1439 |
| 1910-PIS-1434-ND | PIS-1434 |
| 1910-PIS-1433-ND | PIS-1433 |
| 1910-PIS-1438-ND | PIS-1438 |
| 1910-PIS-0403-ND | PIS-0403 |
| 1910-PIS-0406-ND | PIS-0406 |
| 1910-PIS-0405-ND | PIS-0405 |
| 1910-PIS-0408-ND | PIS-0408 |
| 1910-PIS-0404-ND | PIS-0404 |
| 1910-PIS-0402-ND | PIS-0402 |
| 1910-PIS-0407-ND | PIS-0407 |
| 591-MTMDK-XDOT-JP1-A00-ND | MTMDK-XDOT-JP1-A00 |
| MTMDK-XDOT-AU1-A00-ND | MTMDK-XDOT-AU1-A00 |
| MTMDK-XDOT-AS1-A00-ND | MTMDK-XDOT-AS1-A00 |
| 1910-NBR-0095-ND | NBR-0095 |
| 1910-NBR-0105-ND | NBR-0105 |
| 1910-NBR-0106-ND | NBR-0106 |
| 1910-NBR-0086-ND | NBR-0086 |
| 1910-NBR-0081-ND | NBR-0081 |
| 1910-NBR-0100-ND | NBR-0100 |
| 1910-NBR-0096-ND | NBR-0096 |
| 1910-NBR-0099-ND | NBR-0099 |
| 1910-NBR-0103-ND | NBR-0103 |
| 1910-NBR-0102-ND | NBR-0102 |
| 1910-NBR-0079-ND | NBR-0079 |
| 1910-NBR-0092-ND | NBR-0092 |
| 1910-NBR-0084-ND | NBR-0084 |
| 1910-NBR-0085-ND | NBR-0085 |
| 1910-NBR-0091-ND | NBR-0091 |
| 1910-NBR-0083-ND | NBR-0083 |
| 1910-NBR-0101-ND | NBR-0101 |
| 1910-NBR-0089-ND | NBR-0089 |
| 1910-NBR-0088-ND | NBR-0088 |
| 1910-NBR-0097-ND | NBR-0097 |
| 1910-NBR-0108-ND | NBR-0108 |
| 1910-NBR-0087-ND | NBR-0087 |
| 1910-NBR-0082-ND | NBR-0082 |
| 1910-NBR-0090-ND | NBR-0090 |
| 1910-NBR-0080-ND | NBR-0080 |
| 1910-NBR-0104-ND | NBR-0104 |
| 1910-NBR-0107-ND | NBR-0107 |
| 1910-NBR-0098-ND | NBR-0098 |
| 1910-PIS-1596-ND | PIS-1596 |
| 1910-PIS-1600-ND | PIS-1600 |
| 1910-PIS-1602-ND | PIS-1602 |
| 1910-PIS-1601-ND | PIS-1601 |
| 1910-PIS-1597-ND | PIS-1597 |
| 1910-PIS-1598-ND | PIS-1598 |
| 1910-PIS-1450-ND | PIS-1450 |
| 1910-PIS-1446-ND | PIS-1446 |
| 1910-PIS-1448-ND | PIS-1448 |
| 1910-PIS-1449-ND | PIS-1449 |
| 1910-PIS-1447-ND | PIS-1447 |
| 1910-PIS-1444-ND | PIS-1444 |
| 1910-PIS-1607-ND | PIS-1607 |
| 1910-PIS-1605-ND | PIS-1605 |
| 1910-PIS-1604-ND | PIS-1604 |
| 1910-PIS-1603-ND | PIS-1603 |
| 1910-PIS-1608-ND | PIS-1608 |
| 1910-PIS-1609-ND | PIS-1609 |
| 1910-PIS-1465-ND | PIS-1465 |
| 1910-PIS-1461-ND | PIS-1461 |
| 1910-PIS-1464-ND | PIS-1464 |
| 1910-PIS-1463-ND | PIS-1463 |
| 1910-PIS-1459-ND | PIS-1459 |
| 1910-PIS-1466-ND | PIS-1466 |
| 1910-PIS-1460-ND | PIS-1460 |
| PIS-0989-ND | PIS-0989 |
| PIS-0990-ND | PIS-0990 |
| 813-1054-ND | DLP-RFS-LOCATOR |
| 813-1053-ND | DLP-RFS1280ACT |
| 1910-PIS-1453-ND | PIS-1453 |
| 1910-PIS-1457-ND | PIS-1457 |
| 1910-PIS-1458-ND | PIS-1458 |
| 1910-PIS-1451-ND | PIS-1451 |
| 1910-PIS-1452-ND | PIS-1452 |
| 1910-PIS-1455-ND | PIS-1455 |
| 1910-PIS-1456-ND | PIS-1456 |
| 881-MTMDK-XDOT-WW1-B14-ND | MTMDK-XDOT-WW1-B14 |
| 881-MTMDK-XDOT-NA1-B14-ND | MTMDK-XDOT-NA1-B14 |
| 1910-PIS-1471-ND | PIS-1471 |
| 1910-PIS-1474-ND | PIS-1474 |
| 1910-PIS-1472-ND | PIS-1472 |
| 1910-PIS-1473-ND | PIS-1473 |
| 1910-PIS-1467-ND | PIS-1467 |
| 1910-PIS-1469-ND | PIS-1469 |
| 1910-PIS-1468-ND | PIS-1468 |
| 1568-WRL-15336-ND | WRL-15336 |
| PIS-1037-ND | PIS-1037 |
| PIS-1035-ND | PIS-1035 |
| PIS-1036-ND | PIS-1036 |
| PIS-1038-ND | PIS-1038 |
| 1910-PIS-1496-ND | PIS-1496 |
| 1910-PIS-1491-ND | PIS-1491 |
| 1910-PIS-1497-ND | PIS-1497 |
| 1910-PIS-1490-ND | PIS-1490 |
| 1910-PIS-1492-ND | PIS-1492 |
| 1910-PIS-1495-ND | PIS-1495 |
| 1910-PIS-1494-ND | PIS-1494 |
| PIS-1006-ND | PIS-1006 |
| PIS-1003-ND | PIS-1003 |
| PIS-1004-ND | PIS-1004 |
| PIS-1005-ND | PIS-1005 |
| PIS-1007-ND | PIS-1007 |
| 1597-1494-ND | 110060623 |
| 1910-PIS-1483-ND | PIS-1483 |
| 1910-PIS-1489-ND | PIS-1489 |
| 1910-PIS-1486-ND | PIS-1486 |
| 1910-PIS-1482-ND | PIS-1482 |
| 1910-PIS-1475-ND | PIS-1475 |
| 1910-PIS-1479-ND | PIS-1479 |
| 1910-PIS-1488-ND | PIS-1488 |
| 1910-PIS-1484-ND | PIS-1484 |
| 1910-PIS-1485-ND | PIS-1485 |
| 1910-PIS-1476-ND | PIS-1476 |
| 1910-PIS-1480-ND | PIS-1480 |
| 1910-PIS-1487-ND | PIS-1487 |
| 1910-PIS-1477-ND | PIS-1477 |
| 1910-PIS-1481-ND | PIS-1481 |
| PIS-1008-ND | PIS-1008 |
| PIS-1009-ND | PIS-1009 |
| PIS-1011-ND | PIS-1011 |
| 1910-PIS-1506-ND | PIS-1506 |
| 1910-PIS-1507-ND | PIS-1507 |
| 1910-PIS-1505-ND | PIS-1505 |
| 1910-PIS-1504-ND | PIS-1504 |
| 1910-PIS-1500-ND | PIS-1500 |
| 1910-PIS-1503-ND | PIS-1503 |
| 1910-PIS-1509-ND | PIS-1509 |
| 1910-PIS-1501-ND | PIS-1501 |
| 1910-PIS-1499-ND | PIS-1499 |
| 1910-PIS-1508-ND | PIS-1508 |
| 1910-PIS-1498-ND | PIS-1498 |
| 1597-1493-ND | 110060622 |
| 505-MAX32625LORAKIT#-ND | MAX32625LORAKIT# |
| MTDOT-BOX-G-915-AU-B-ND | MTDOT-BOX-G-915-AU-B |
| DV164140-1-ND | DV164140-1 |
| 1910-PIS-1513-ND | PIS-1513 |
| 1910-PIS-1510-ND | PIS-1510 |
| 1910-PIS-1514-ND | PIS-1514 |
| 1910-PIS-1512-ND | PIS-1512 |
| 1910-PIS-1511-ND | PIS-1511 |
| 1910-PIS-1515-ND | PIS-1515 |
| 881-MT1BX-915-BLD-KO-ND | MT1BX-915-BLD-KO |
| 1910-PIS-1530-ND | PIS-1530 |
| 1910-PIS-1525-ND | PIS-1525 |
| 1910-PIS-1522-ND | PIS-1522 |
| 1910-PIS-1527-ND | PIS-1527 |
| 1910-PIS-1523-ND | PIS-1523 |
| 1910-PIS-1528-ND | PIS-1528 |
| 1910-PIS-1529-ND | PIS-1529 |
| 1910-PIS-1524-ND | PIS-1524 |
| WISE-DK1510-MBNAE-ND | WISE-DK1510-MBNAE |
| 1910-PIS-1517-ND | PIS-1517 |
| 1910-PIS-1519-ND | PIS-1519 |
| 1910-PIS-1521-ND | PIS-1521 |
| 1910-PIS-1518-ND | PIS-1518 |
| 1910-PIS-1520-ND | PIS-1520 |
| 1910-PIS-1516-ND | PIS-1516 |
| 1910-PIS-1538-ND | PIS-1538 |
| 1910-PIS-1531-ND | PIS-1531 |
| 1910-PIS-1533-ND | PIS-1533 |
| 1910-PIS-1537-ND | PIS-1537 |
| 1910-PIS-1534-ND | PIS-1534 |
| 1910-PIS-1536-ND | PIS-1536 |
| 1910-PIS-1539-ND | PIS-1539 |
| 1910-PIS-1532-ND | PIS-1532 |
| 2084-WISE-2410SK-NA-ND | WISE-2410SK-NA |
| SX1280DVK1ZHPTELEC-ND | SX1280DVK1ZHPTELEC |
| 4413-Wio-WM1110-DevKit-ND | Wio-WM1110-DevKit |
| 4413-Wio-E5-DevKit-ND | Wio-E5-DevKit |