What is the Meshtastic protocol ?
Meshtastic is an open-source, decentralized mesh networking protocol that enables devices to exchange short text messages, GPS locations and small amounts of telemetry over LoRa (Long Range) radios – without requiring cellular service, Wi-Fi or the Internet.
It is designed for low-power, long-range communication in remote or infrastructure-free environments.
How it works
A Meshtastic network consists of small battery-powered radio nodes, typically based on microcontrollers such as:
ESP32-D0WD-V3 as IC RF TXRX+MCU BLE in 48QFN from Espressif Systems or
NRF52840-CKAA-F-R as IC RF TXRX+MCU 802.15.4 in 94WLCSP from Nordic Semiconductor ASA
and equipped with a LoRa transceiver (e.g. RAK4630-9-SM-I as RAK4630 WISBLOCK LORAWAN AND BLE or
RAK4631-9-WB-I as RAK4631-R WISBLOCK LORAWAN NORDI from RAKwireless Technology Limited).
The communication process is:
- A user types a message in the Meshtastic app (Android, iOS, desktop or web).
- The phone sends the message to the local Meshtastic radio via Bluetooth, USB or Wi-Fi.
- The radio broadcasts the message using LoRa.
- Nearby Meshtastic nodes receive the packet and automatically rebroadcast it if appropriate.
- The message “hops” from node to node until it reaches its destination or the configured hop limit.
This creates a self-forming mesh network where every node can act as both a user device and a relay.
Protocol characteristics
Meshtastic has several notable features:
- Physical layer:
LoRa operating in license-free ISM bands (frequency depends on the region, e.g. 868 MHz in Europe,
915 MHz in North America and 433 MHz globally). - Topology:
Decentralized peer-to-peer mesh. - Routing:
Primarily uses a managed flooding algorithm, where nodes intelligently rebroadcast packets while
suppressing duplicates to reduce unnecessary traffic. - Security:
Supports AES-256 encryption for channels and encrypted direct messaging. - Power consumption:
Extremely low, allowing battery or solar-powered operation for days to months, depending on usage.
Typical range
Communication distance depends heavily on terrain, antennas and elevation.
| Environment | Typical range |
|---|---|
| Dense urban | 1 – 3 km |
| Suburban | 3 – 10 km |
| Rural | 10 – 30 km |
| Mountain or hilltop | 50 – 100+ km possible |
Using intermediate relay nodes can greatly extend the overall network coverage.
Community demonstrations have achieved links exceeding 300 km under exceptional line-of-sight conditions.
Common applications
Meshtastic is popular for:
- Hiking and backpacking
- Camping
- Search and rescue
- Disaster preparedness
- Outdoor events and festivals
- Off-road expeditions
- Scientific fieldwork
- IoT sensor networks
- Amateur experimentation with wireless mesh networks
Advantages
- No recurring service fees
- No dependence on cellular infrastructure
- Long battery life
- Long communication range
- Open-source firmware and software
- Works with many inexpensive LoRa devices
Limitations
Meshtastic is optimized for low-bandwidth communication. It is not suitable for:
- Voice calls
- Video
- Large file transfers
- Internet browsing
LoRa provides excellent range but relatively low data rates, making Meshtastic ideal for text messages, location updates
and telemetry rather than high-throughput applications.
See also: Meshtastic - Wikipedia