What is the TinyML-based durian ripeness detection system?

Judging the ripeness of a durian (a tropical fruit) by tapping it is done by analyzing the vibration signals produced when the fruit is knocked.

The TinyML-based durian ripeness detection system is designed to determine the ripeness of durians by analyzing the time-frequency features of the vibrational responses, without cutting them open.

This process avoids product waste, provides instant analysis results, and is suitable for large-scale screening. This technology has been increasingly applied in agricultural sorting and fresh food retail scenarios, making it a typical example of acoustic nondestructive testing used for assessing the quality of agricultural products.

Applicable Part Numbers
DigiKey Part Numbers Manufacturer Part Number
MAX9867ETJ+TTR-ND,MAX9867ETJ+TCT-ND,MAX9867ETJ+TDKR-ND MAX9867ETJ+T
MAX9867EWV+TTR-ND,MAX9867EWV+TCT-ND MAX9867EWV+T
MAX9867ETJ±ND MAX9867ETJ+
505-MAX9867ETJ+G3U-ND MAX9867ETJ+G3U
MAX9867ETJ+TG3U-ND MAX9867ETJ+TG3U
505-MAX9867EWV+G47-ND MAX9867EWV+G47
505-MAX78002GXE±ND MAX78002GXE+
3318-PG1302XA-NA0-ND PG1302XA-NA0
3318-PG2405CA-NA0-ND PG2405CA-NA0
757-NHD-2.4-240320AF-CSXP-ND NHD-2.4-240320AF-CSXP
NHD-2.4-240320CF-CSXN#-F-ND NHD-2.4-240320CF-CSXN#-F
1548-NHD-2.4-240320CF-BSXV-F-ND NHD-2.4-240320CF-BSXV-F
757-NHD-2.4-240320CF-BSXV-FT-ND NHD-2.4-240320CF-BSXV-FT
NHD-2.8-240320AF-CSXP-F-ND NHD-2.8-240320AF-CSXP-F
1597-104990802-ND 1.05E+08
757-NHD-2.4-240320AF-CTXP-ND NHD-2.4-240320AF-CTXP
5491-AFY240320B0-2.4INTH-ND AFY240320B0-2.4INTH
3387-ATM0200B3-ND ATM0200B3
NHD-2.4-240320CF-CSXN#-FT-ND NHD-2.4-240320CF-CSXN#-FT
5491-AFY240320A1-2.8INTH-ND AFY240320A1-2.8INTH
757-NHD-2.4-240320AF-CTXP-T-ND NHD-2.4-240320AF-CTXP-T
757-NHD-2.4-240320AF-CSXP-T-ND NHD-2.4-240320AF-CSXP-T
4863-WF0200BSYAJDNN0-ND WF0200BSYAJDNN0
3390-GLT035240320WH1-ND GLT035240320WH1
3086-MDT0280A1IH-MULTI-ND MDT0280A1IH-MULTI
1528-4421-ND 4421
1597-104990803-ND 1.05E+08
5491-AFL240320A0-2.0INTM-ANO-ND AFL240320A0-2.0INTM-ANO
5491-AFL240320A0-2.4N12NTM-ANO-ND AFL240320A0-2.4N12NTM-ANO
5491-AFL240320A0-2.8N12NTM-ANO-ND AFL240320A0-2.8N12NTM-ANO
757-NHD-2.4-240320AF-CSXP-CTP-ND NHD-2.4-240320AF-CSXP-CTP
757-NHD-2.8-CSXP-BREAKOUT-ND NHD-2.8-CSXP-BREAKOUT
5491-AFR240240A0-1.5INTN-ND AFR240240A0-1.5INTN
5491-AFL240240A0-1.3INTM-ANO-ND AFL240240A0-1.3INTM-ANO
5491-AFR240320A0-2.0INTM-ND AFR240320A0-2.0INTM
5491-AFR240240A0R-1.3INTM-ND AFR240240A0R-1.3INTM
757-NHD-2.4-240320AF-CTXP-CTP-ND NHD-2.4-240320AF-CTXP-CTP
5491-AFY240320A1-2.4INTH-C1-ND AFY240320A1-2.4INTH-C1
5491-AFY240320A1-2.8INTH-C1-ND AFY240320A1-2.8INTH-C1
NHD-2.8-240320AF-CSXP-FT-ND NHD-2.8-240320AF-CSXP-FT
277-1132710-ND 1132710
3387-ATM0240B32-ND ATM0240B32
5491-AFY240320A1-2.8INTH-R-ND AFY240320A1-2.8INTH-R
757-NHD-1.5-240240AF-CSXP-ND NHD-1.5-240240AF-CSXP
757-NHD-1.5-240240AF-CSXP-T-ND NHD-1.5-240240AF-CSXP-T
5491-AFY240320A2-2.4INTH-R-ND AFY240320A2-2.4INTH-R
757-NHD-2.4-CTXP-BREAKOUT-ND NHD-2.4-CTXP-BREAKOUT
757-NHD-2.4-CSXP-BREAKOUT-ND NHD-2.4-CSXP-BREAKOUT
757-NHD-2.4R-CTXP-BREAKOUT-ND NHD-2.4R-CTXP-BREAKOUT
757-NHD-2.4R-CSXP-BREAKOUT-ND NHD-2.4R-CSXP-BREAKOUT
757-NHD-2.8R-CSXP-BREAKOUT-ND NHD-2.8R-CSXP-BREAKOUT
757-NHD-2.4C-CTXP-BREAKOUT-ND NHD-2.4C-CTXP-BREAKOUT
757-NHD-2.4C-CSXP-BREAKOUT-ND NHD-2.4C-CSXP-BREAKOUT
757-NHD-2.8C-CSXP-BREAKOUT-ND NHD-2.8C-CSXP-BREAKOUT
2544-AFL240135A0-1.14INTM-ANO-ND AFL240135A0-1.14INTM-ANO
4863-WF0200BTYAJDNN0-ND WF0200BTYAJDNN0
3390-GLT024240320TR2-ND GLT024240320TR2
3190-DLC-T2.0ASC#1-ND DLC-T2.0ASC#1
4863-WF24MTLAJDNN0-ND WF24MTLAJDNN0
3749-ST0154A1W-RSLW-C-ND ST0154A1W-RSLW-C
2544-AFY240320A0-2.4INTH-R-ND AFY240320A0-2.4INTH-R
3086-MDT0200FIH-MULTI-ND MDT0200FIH-MULTI
2632-E15RA-FW255-N-ND E15RA-FW255-N
2632-E24GA-I-CW850-RTB-ND E24GA-I-CW850-R
2632-E24GA-I-CW1000-N-ND E24GA-I-CW1000-N
2632-E28RA-I-CW480-N-ND E28RA-I-CW480-N
2632-E24RA1-FW420-N-ND E24RA1-FW420-N
3190-DLC0283BCM04CB-1-ND DLC0283BCM04CB-1
3749-ST0280A3WY-RSLW-F-ND ST0280A3WY-RSLW-F
4863-WF0200BTYAJDNG0-ND WF0200BTYAJDNG0
2544-AFY240320A0-2.4INTH-C-ND AFY240320A0-2.4INTH-C
2632-E24RA-I-CW500-N-ND E24RA-I-CW500-N
2632-E32RA-CW380-N-ND E32RA-CW380-N
2632-E32RA-CW350-R-ND E32RA-CW350-R
3190-DLC0140AZP03SF-1-ND DLC0140AZP03SF-1
2632-E28RA-FW480-N-ND E28RA-FW480-N
2632-E28RA-I-CW600-C-ND E28RA-I-CW600-C
3749-ST0430E2WCY-RSLW-F-ND ST0430E2WCY-RSLW-F
2632-E32RA-CW370-C-ND E32RA-CW370-C
2632-E28RA-FW580-C-ND E28RA-FW580-C
3749-ST0144S4W-RSLW-F-ND ST0144S4W-RSLW-F
3318-PG28006A-ND PG28006A
2632-E24RB-I-CW1150-N-ND E24RB-I-CW1150-N
3749-ST0280A3W-RSLW-F-ND ST0280A3W-RSLW-F
2632-E24RE-I-CW400-C-ND E24RE-I-CW400-C
5491-AFL240240A0-1.54INTM-ANO-ND AFL240240A0-1.54INTM-ANO
5491-AFR240320A0-1.77INTM-ND AFR240320A0-1.77INTM
NHD-2.8-240320AF-CSXP-FCTP-ND NHD-2.8-240320AF-CSXP-FCTP
1597-104990542-ND 1.05E+08
2470-ATM0280B3-ND ATM0280B3
1471-MIKROE-6587-ND MIKROE-6587
1471-MIKROE-6588-ND MIKROE-6588
2114-4DLCD-24-240-320-RT-NM-165-M16/S-ND 4DLCD-24-240-320-RT-NM-165-M16/S
2114-4DLCD-24-240-320-NT-CLB-170-M16/S-ND 4DLCD-24-240-320-NT-CLB-170-M16/S
2114-4DLCD-28-240-320-NT-NM-175-M8/M16-ND 4DLCD-28-240-320-NT-NM-175-M8/M16
2114-4DLCD-28-240-320-RT-NM-140-M8/M16-ND 4DLCD-28-240-320-RT-NM-140-M8/M16
2114-4DLCD-28-240-320-RT-NM-170-M16/S-ND 4DLCD-28-240-320-RT-NM-170-M16/S
2114-4DLCD-24-320-240-CT-NM-170-M16/S-ND 4DLCD-24-320-240-CT-NM-170-M16/S
2114-4DLCD-24-240-320-CT-CLB-165-M16/S-ND 4DLCD-24-240-320-CT-CLB-165-M16/S
2114-4DLCD-28-320-240-CT-NM-170-M8/M16-ND 4DLCD-28-320-240-CT-NM-170-M8/M16
2114-4DLCD-28-240-320-CT-CLB-157-M8/M16-ND 4DLCD-28-240-320-CT-CLB-157-M8/M16
5491-AFY240320A1-2.8INTH-C-ND AFY240320A1-2.8INTH-C
2544-AGU240320A00-1.77INSM-ND AGU240320A00-1.77INSM
5491-AFY240320A1-2.4INTH-C-ND AFY240320A1-2.4INTH-C
5491-AFR240240A0-1.3INTM-ND AFR240240A0-1.3INTM
3749-ST0103A2W-WSNLW-F-ND ST0103A2W-WSNLW-F
2544-AFY240320A0-2.8INTH-C-ND AFY240320A0-2.8INTH-C
2114-4DLCD-25-240-240-NT-NM-300-M16/S-ND 4DLCD-25-240-240-NT-NM-300-M16/S
2114-4DLCD-25-240-240-CT-NM-255-M16/S-ND 4DLCD-25-240-240-CT-NM-255-M16/S
2114-4DLCD-25-240-240-CT-CLB-300-M16/S-ND 4DLCD-25-240-240-CT-CLB-300-M16/S
2544-AFY240320A0-2.8INTH-ND AFY240320A0-2.8INTH
2544-AFY240320A0-2.8INTH-R-ND AFY240320A0-2.8INTH-R
2632-E28RA-I-CW384-R-ND E28RA-I-CW384-R
5491-AFY240320A1-2.4INTH-R-ND AFY240320A1-2.4INTH-R
5491-AFY240320A1-2.4INTH-ND AFY240320A1-2.4INTH
3749-ST0280H4W-RSMLW-F-ND ST0280H4W-RSMLW-F
3749-ST0200H2W-RSLW-F-ND ST0200H2W-RSLW-F
4863-WF0200BSYAJDNG0-ND WF0200BSYAJDNG0
6233-GF-M36XGF20383-01-ND GF-M36XGF20383-01
2632-E24BA-CW1000-N-ND E24BA-CW1000-N