Why Do FPGAs Need Multirail Power Sequencing?

Modern FPGAs rarely operate from a single power rail. These FPGA use multiple supply domains: core, input/output (I/O) banks, phase-locked loops (PLLs), high-speed transceivers, and auxiliary rails, and each domain has its own voltage level, current profile, and margin requirements. And simply generating the required voltages is not enough.

A solid power delivery network must do more than generate the rails; it must bring them up and down in a controlled way and keep them inside their allowable windows during transients and fault conditions.

FPGA power requirements usually boil down to these design checks:

• Multiple Rails: Provide dedicated supplies for core, I/O, PLL, transceivers, and auxiliary domains.

• Low-Voltage Core Accuracy: The core rail often runs at the lowest voltage to reduce power, so regulation accuracy and load-step response matter.

• Tight Rail Tolerance: Each rail has its own allowed voltage window (margin) for stable operation.

• Controlled Ramp-Up: Manage ramp rate and inrush so internal circuits start cleanly and rails don’t collapse or overshoot.

• Power Sequencing: Follow the required rail order at turn-on and turn-off, including reverse sequencing constraints.

Incorrect sequencing can trigger latch-up or permanent device damage, while insufficient monitoring can delay fault detection and compromise system stability.
That’s why FPGA power management designs necessitate external sequencers and voltage supervisors to coordinate rail timing and monitor thresholds throughout operation.

Related Topics:
Reliable Power Up and Power Down Sequence
What Is Power-Down Sequencing and why it is as Important as Power-Up?
What Is the Difference Between a Power Sequencer and a Voltage Supervisor?
Why an 8-Channel Power Sequencer is Better Than Multiple 4-Channel Devices?
How does the ADM6840 help ensure consistent power-up timing in FPGA?

Applicable Part Numbers
DigiKey Part Number Manufacturer Part Number
MAX16050ETI+TTR-ND,MAX16050ETI+TCT-ND,MAX16050ETI+TDKR-ND MAX16050ETI+T
MAX16050ETI±ND MAX16050ETI+
175-MAX16165ATPH+TTR-ND,175-MAX16165ATPH+TCT-ND,175-MAX16165ATPH+TDKR-ND MAX16165ATPH+T
505-MAX16165ATPH±ND MAX16165ATPH+
MAX16025TE±ND MAX16025TE+
MAX16025TE+TTR-ND,MAX16025TE+TCT-ND,MAX16025TE+TDKR-ND MAX16025TE+T
175-ADM6840EAWABFH+TTR-ND, 175-ADM6840EAWABFH+TCT-ND, 175-ADM6840EAWABFH+TDKR-ND ADM6840EAWABFH+T