Wire Exposure in TDK VLS6045EX Series Wirewound Inductors

If you have encountered a VLS6045EX series wirewound inductor with slightly exposed wires, TDK has offered the following clarification to resolve your concerns.

image

Based on the image provided, the manufacturer has confirmed that this degree of wire exposure is within acceptable limits.
This is considered normal and does not impact the component’s published performance, parameters, or reliability.

Please refer to the wire exposure inspection criteria below for further clarification.

Applicable Part Numbers
DigiKey Part Number Manufacturer Part Number
445-173057-2-ND,445-173057-1-ND,445-173057-6-ND VLS6045EX-6R8M
445-173054-2-ND,445-173054-1-ND,445-173054-6-ND VLS6045EX-470M
445-173039-2-ND,445-173039-1-ND,445-173039-6-ND VLS6045EX-100M
445-173050-2-ND,445-173050-1-ND,445-173050-6-ND VLS6045EX-330M
445-173052-2-ND,445-173052-1-ND,445-173052-6-ND VLS6045EX-3R3N
445-173042-2-ND,445-173042-1-ND,445-173042-6-ND VLS6045EX-151M
445-180927-2-ND,445-180927-1-ND,445-180927-6-ND VLS6045EX-471M
445-180928-2-ND,445-180928-1-ND,445-180928-6-ND VLS6045EX-681M
445-173056-2-ND,445-173056-1-ND,445-173056-6-ND VLS6045EX-680M
445-173040-2-ND,445-173040-1-ND,445-173040-6-ND VLS6045EX-101M
445-173049-2-ND,445-173049-1-ND,445-173049-6-ND VLS6045EX-2R2N
445-173047-2-ND,445-173047-1-ND,445-173047-6-ND VLS6045EX-221M
445-173045-2-ND,445-173045-1-ND,445-173045-6-ND VLS6045EX-1R5N
445-173043-2-ND,445-173043-1-ND,445-173043-6-ND VLS6045EX-1R0N
445-173041-2-ND,445-173041-1-ND,445-173041-6-ND VLS6045EX-150M
445-173046-2-ND,445-173046-1-ND,445-173046-6-ND VLS6045EX-220M
445-173058-2-ND,445-173058-1-ND,445-173058-6-ND VLS6045EX-R47N
445-173055-2-ND,445-173055-1-ND,445-173055-6-ND VLS6045EX-4R7M
445-180926-2-ND,445-180926-1-ND,445-180926-6-ND VLS6045EX-331M
VLS6045EX-6R8N-ND VLS6045EX-6R8N