PN 19-031.005 and 19-030.005 LEDs and lenses are sold separately.
Here is the manufacturer recommended LEDs and lenses.
LEDs
| Illumination colour |
Lumi. Intensity |
Dom. Wavelength |
Forward voltage |
Manufacture Part No. |
Dgikey Part No. |
| Red |
450 mcd |
635 nm |
2.0 VDC @ 20 mA |
10-2601.3172K |
1948-1150-ND |
| Yellow |
450 mcd |
587 nm |
2.1 VDC @ 20 mA |
10-2601.3174K |
10-2601.3174K-ND |
| Green |
1600 mcd |
525 nm |
3.2 VDC @ 20 mA |
10-2603.3175K |
1948-2420-ND |
| Blue |
500 mcd |
465 nm |
3.2 VDC @ 20 mA |
10-2603.3176K |
10-2603.3176K-ND |
| White |
4600 mcd |
x: 0.31 / y: 0.32 nm |
3.2 VDC @ 20 mA |
10-2603.3178K |
10-2603.3178K-ND |
Round lens (for film insert)
| Lens colour |
Lens optics |
Lens illumination |
Dimensions |
Part No. |
Digi-key part No. |
| Red |
transparent |
illuminative |
Ø 7.3 mm |
19-931.2 |
1948-1306-ND |
| Yellow |
transparent |
illuminative |
Ø 7.3 mm |
19-931.4 |
1948-1307-ND |
| Green |
transparent |
illuminative |
Ø 7.3 mm |
19-931.5 |
1948-1308-ND |
| Blue |
transparent |
illuminative |
Ø 7.3 mm |
19-931.6 |
1948-1309-ND |
| White |
transparent |
illuminative |
Ø 7.3 mm |
19-931.9 |
1948-1310-ND |
Round lens (not recommended for film insert)
| Lens color |
Lens optics |
Lens illumination |
Dimensions |
Part No. |
Digi-key Part No. |
| Red |
transparent |
illuminative |
Ø 7.3 mm |
19-932.2 |
1948-1311-ND |
| Yellow |
transparent |
illuminative |
Ø 7.3 mm |
19-932.4 |
1948-1312-ND |
| Green |
transparent |
illuminative |
Ø 7.3 mm |
19-932.5 |
1948-1313-ND |
| Blue |
transparent |
illuminative |
Ø 7.3 mm |
19-932.6 |
19-932.6-ND |
| Colorless |
transparent |
illuminative |
Ø 7.3 mm |
19-932.7 |
1948-1314-ND |
| Black |
opaque |
non illuminative |
Ø 7.3 mm |
19-931.0 |
NA |
| Grey |
opaque |
non illuminative |
Ø 7.3 mm |
19-931.8 |
19-931.8-ND |
Square lens (recommended for film insert)
| Lens color |
Lens optics |
Lens illumination |
Dimensions |
Part No. |
Digi-key Part No. |
| Grey |
opaque |
non illuminative |
7.3 mm x 7.3 mm |
19-951.8 |
19-951.2-ND |
| Red |
transparent |
illuminative |
7.3 mm x 7.3 mm |
19-951.2 |
19-951.2-ND |
| Yellow |
transparent |
illuminative |
7.3 mm x 7.3 mm |
19-951.4 |
19-951.4-ND |
| Green |
transparent |
illuminative |
7.3 mm x 7.3 mm |
19-951.5 |
1948-1315-ND |
| Blue |
transparent |
illuminative |
7.3 mm x 7.3 mm |
19-951.6 |
19-951.6-ND |
| White |
transparent |
illuminative |
7.3 mm x 7.3 mm |
19-951.9 |
1948-1316-ND |
Lens square (not recommended for film inserts)
| Lens color |
Lens optics |
Lens illumination |
Dimensions |
Part No. |
Digi-key Part No. |
| Red |
transparent |
illuminative |
7.3 mm x 7.3 mm |
19-952.2 |
19-952.2-ND |
| Yellow |
transparent |
illuminative |
7.3 mm x 7.3 mm |
19-952.4 |
19-952.4-ND |
| Green |
transparent |
illuminative |
7.3 mm x 7.3 mm |
19-952.5 |
19-952.5-ND |
| Blue |
transparent |
illuminative |
7.3 mm x 7.3 mm |
19-952.6 |
19-952.6-ND |
| Colorless |
transparent |
illuminative |
7.3 mm x 7.3 mm |
19-952.7 |
19-952.7-ND |
| Black |
opaque |
non illuminative |
7.3 mm x 7.3 mm |
19-951.0 |
19-951.0-ND |