Abrasives and Surface Conditioning Products

This Product Selection Guide contains information to help select products in the Abrasives and Surface Conditioning Products category on DigiKey.com

Abrasives and surface conditioning products are used to clean, deburr, grind, lap, buff, cut or polish surfaces to a desired finish to provide clarity, smoothness or as preparation for paint, soldering or buffing. Surface conditioning may be used to prepare the cut end of a fiber optic cable before installation. General classifications of abrasives include coarse, extra coarse, fine, medium, super fine, and ultra fine and are available in rolls, sheets, belts, discs, wheels, cloth, brushes, and films.


SelectionCharacteristics

Type: The type, style, or nature of the product.

Abrasive Material: Indicates the type of material used as the abrasive, such as aluminum oxide, ceramic, diamond, etc.

Abrasive Grade: Indicates how coarse or fine the abrasive is.

Abrasive Grit: Indicates the size of the abrasive particles, The larger the number the smaller the particle size.

Micron Size: Indicates the physical size of the grit particles, one micron equals 0.001mm.

Color: The dominant color of the device.

Width: Indicates the width of the product.

Length: Indicates the length of the product.

Diameter: Indicates the diameter of the product.

Applications: Application is the type of equipment or environment the device will be used in; they are typically tested to ensure certain minimum standards for the application they are intended for.

ProductExamples

Image

MFR PART # 3MIC 3M266X TP SHEET 8.5X11"
DIGIKEY PART # 3M15510-ND
MANUFACTURER 3M
DESCRIPTION Lapping Film Aluminum Oxide 3µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia
DATASHEET Click Here

Image

MFR PART # 562X
DIGIKEY PART # 3M156133-ND
MANUFACTURER 3M
DESCRIPTION Lapping Film Cerium Oxide X 5.00" (127.00mm) Dia
DATASHEET Click Here

Image

MFR PART # 76632
DIGIKEY PART # 3M160563-ND
MANUFACTURER 3M
DESCRIPTION Disc Ceramic 50 X 3.00" (76.20mm) Dia
DATASHEET Click Here

Image

MFR PART # 61500147998
DIGIKEY PART # 3M160219-ND
MANUFACTURER 3M
DESCRIPTION Radial Bristle Disc X Dia
DATASHEET Click Here

MediaLinks

Videos
3M Scotch-Brite™Unitized Wheels

If you have any general questions on the specifications for selecting Abrasives and Surface Conditioning Products, please reply using the button below. If you have questions on specific Abrasives and Surface Conditioning Products please post those questions in the Tools category.