When you are looking at the GHS Series of Sensors from Alliance Sensors Group that part numbers will break down into 8 sections.
| Series | Output | Housing Diameter |
Range (mm) |
Axial or Radial |
Connection | Output | Housing Material |
|---|---|---|---|---|---|---|---|
| GHS | X- | XX- | XXX- | X- | XX- | XX | X- |
| E - Voltage | 19 -19mm | 006(6.25) | A Axial | 00 - 1 m Cable | 05- 0.5 to 4.5 V DC | A - Aluminum | |
| I - Current | 013 | 01-5-pin M-12 | 06 4.5 to 0.5V DC | S - 300 Series SS | |||
| 025 | 02- 6-pin PT02 | 10- 0 to 10.0V DC | |||||
| 050 | 033m Cable | 1110.0 to 0V DC | |||||
| 075 | 20- 4 to 20 mA DC | ||||||
| 100 | 21- 20 to 4mA DC | ||||||
| 50- 0 to 5V DC | |||||||
| 51- 5 to 0V DC |
For further information see the manufacturer data sheet available on the individual data sheet.

Applicable Part Number
1817-1015-ND 1817-1018-ND 1817-1016-ND 1817-1019-ND 1817-1017-ND 1817-1010-ND 1817-1013-ND 1817-1011-ND 1817-1014-ND 1817-1012-ND
GHSI-19-013-A-02-20-S GHSI-19-075-A-02-20-S GHSI-19-025-A-02-20-S GHSI-19-100-A-02-20-S GHSI-19-050-A-02-20-S GHSE-19-013-A-02-10-S GHSE-19-075-A-02-10-S GHSE-19-025-A-02-10-S GHSE-19-100-A-02-10-S GHSE-19-050-A-02-10-S